Memory Card Readers are small, portable devices allowing a data transfer from memory cards to computers or mobile devices. Card-readers are compatible with many types of memory cards e.g:
SD Card and MicroSD SDHC and MicroSDHC SDXC and MicroSDXC CF CompactFlash MMC Multimedia Card
Some computers or mobile devices have a built-in card reader but for those that do not feature such a function, a reader is an only option of communication between card and device. Small readers featuring a single card slot are commonly known as card adapters or USB Card Readers. One end of the adapter is a USB male connector that can be directly plugged into a USB port while the other end is used as a slot for compatible SD, SDHC, SDHX or MicroSD, MicroSDHC, MicroSDXC cards. For easier integration with a range of readers, all micro cards are usually provided with a simple in use, SD card-size adapters.
How fast are the card readers?
Card readers speed depends on the card speed that is inserted into a slot and devices' USB port class. Readers are just a bridge between devices and do not have any restrictions in terms of data transfer.
Does a reader installation a difficult process?
No, the installation process is very simple. Most of the readers are designed to be used as plug-and-play devices. No drivers are required for proper operation. After the plugging the reader into the USB port all you need to do is to follow on-screen setup instruction or just wait for a second and insert your card. Cards are shown in the systems as external drives, in the same way as memory sticks or flash drives.
Description:
The 35FCREADBK3 3.5" Multimedia Card Reader offers quick
and easy access to the most popular flash card formats, from the front panel of almost any desktop computer.Suitable for quickly accessing memory cards from virtually any portable media device (e.g. digital ...
Description:
This USB 3.0 SD™ card reader lets you
access two SD cards simultaneously. You can: Download and edit photos and videos Back up presentations, documents and spreadsheets Distribute content to multiple employees The card reader transfers files ...
Description:
This USB-C™ SD™ card reader lets you access
four SD cards simultaneously.You can:Download and edit photos and videosBack up documents and critical data from multiple usersDeploy system updates in batchesDistribute content to multiple employeesThe card reader transfers files between your ...
Description:
Taking full advantage of the UHS-II technology, the
RDF9 UHS-II Card Reader unleashes the high-speed performance of SDXC / SDHC UHS-II memory cards. Equipped with USB 3.1 Gen 1 interface, the RDF9 delivers the blazing fast read and write speeds ...