Floppy Disk Drives

Floppy disk drives read and write data to floppy disks. They are a legacy technology and only usually used with older equipment.
How they work
The data is stored on a flexible magnetic disk within a protective outer casing.
Types
There were several sizes of disk; 8 inch, 5.25 inch and 3.5 inch however the larger sizes are all but obsolete.
Drives can be connected to a computer either internally or via USB.(<-- move the last sentence to ’How they work’ section).

...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Dimensions Depth Height Width Colour Form Factor
RS-stocknr. 730-2735
Fabrikantnummer53100
FabrikantHama
41,27 €
Each
Aantal stuks
143 x 104 x 19mm 143mm 19mm 104mm Black External USB
RS-stocknr. 498-6560
Fabrikantnummer22767
FabrikantFreecom
44,07 €
Each
Aantal stuks
103 x 17 x 142mm 142mm 17mm 103mm Black External USB
Related Products
This 3.5in SATA hard drive hot-swap bay allows ...
Description:
This 3.5in SATA hard drive hot-swap bay allows you to install two 2.5in SATA hard drives (HDD) or solid state drives (SSD) in an available/unused 3.5in floppy drive bay.Featuring a convenient "no mounting required /easy eject" feature (like a tape ...