Barcode Scanners

Also known as a barcode reader, barcode scanner is a electronic device that captures the data that is stored in printed barcodes. Unlike mobile scanning computers that serve as their own host, barcode scanners must be linked to a host computer to transfer the captured data.
Barcode scanners reduce the human error as they can automate the data collection process and expedites processes, such as inventory tracking etc.

Differences between 1D (Linear) and 2D barcodes
A 1D barcode scanner reads linear, one dimensional barcodes, those mostly commonly used in retail packaging. These types of codes can be read by any type of barcode scanner.
2D barcodes are more complex as their organised vertically and horizontally. This allows these codes to hold much more information and take up less space than a 1D code. A specific reader is required to read properly.
To sum up having a 2D barcode scanner should be preferred as they can read both 1D and 2D barcodes. Another advantage of 2D scanners is that they can also read damaged or poorly printed barcodes.

Wireless Vs Corded barcode scanners
Depending on the application, a wireless barcode scanner in particular are great for small business looking to increase productivity and efficiency. They offer a lot more freedom to roam while staying connected to Bluetooth. It allows you to move the scanner around inventor rather than bringing your inventory to your scanner. However corded barcode scanners are useful when there is no need for mobility for example at store checkouts. They are usually cheaper to install, and also easy to implement with clear precise, visible images.

Can you read a barcode off of a screen?
In order to read a barcode off of a screen you'll need to have a 2D barcode scanner as it possess images as opposed to reflected light. A standard laser scanner will not be able to read from the screen.

...
Lees meer Lees minder

Filters

1 - 19 van 19 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Model Product Type Scanning Technology Maximum Scan Distance Wireless Bluetooth Maximum Scan Rate 2D Scanning Interface LCD Display Dimensions Weight Depth Height
RS-stocknr. 698-7962
Fabrikantnummer633808502935
FabrikantWASP
94,52 €
Each
Aantal stuks
WCS3905 Barcode Scanner CCD 1in - - 45scans/s - - - 3.62 x 7.4 x 1.06in 450g - 80mm
RS-stocknr. 876-5821
Fabrikantnummer633808931346
FabrikantWASP
228,59 €
Each
Aantal stuks
Wasp Nest CCD Barcode Scanner CCD 1in - - 45scans/s - - - - 600g - 80mm
RS-stocknr. 876-5819
Fabrikantnummer633808929701
FabrikantWASP
374,82 €
Each
Aantal stuks
WDI4600 2D Barcode Scanner Laser 15in - - 230scans/s Yes - - 71 x 100 x 181mm 450g - 175mm
RS-stocknr. 876-5828
Fabrikantnummer633808525262
FabrikantWASP
307,14 €
Each
Aantal stuks
WPS200 Omni Barcode Scanner Laser 7in - - 1768scans/s Yes - Yes 88.6 x 140 x 75.2 (Without Stand) mm, 100.6 x 155.7 x 99.8 (With Stand) mm 750g - 100mm
RS-stocknr. 876-5815
Fabrikantnummer633808929602
FabrikantWASP
299,70 €
Each
Aantal stuks
WLS9600 Laser Barcode Scanner Laser 27in - - 100scans/s - - - 71 x 100 x 181mm 350g - 175mm
RS-stocknr. 876-5840
Fabrikantnummer633808525064
FabrikantWASP
221,50 €
Each
Aantal stuks
WWS100i Pocket Barcode Scanner CCD 6in Yes Yes 240scans/s - - - - 350g - 80mm
RS-stocknr. 698-7966
Fabrikantnummer633808502805
FabrikantWASP
165,39 €
Each
Aantal stuks
WLR8950 CCDLR Barcode Scanner CCD 12in - - 450scans/s - - - 4.2 x 2.4 x 6.3in 500g - 175mm
RS-stocknr. 793-2875
Fabrikantnummer633808920425
FabrikantWASP
398,71 €
Each
Aantal stuks
WWS550i Freedom Barcode Scanner CCD 12in Yes Yes 230scans/s - - - 107 x 160 x 61mm 400g - 80mm
RS-stocknr. 191-7574
Fabrikantnummer633809002847
FabrikantWASP
207,91 €
Each
Aantal stuks
WDI4200 Barcode Scanner Imager - - - - Yes USB - 7.1 x 17.1 x 6.6cm 120g 171mm 66mm
RS-stocknr. 904-8076
Fabrikantnummer633808928117
FabrikantWASP
1.200,95 €
Each
Aantal stuks
DT60 QWERTY Mobile Computer Laser 12in Yes Yes 100scans/s - - Yes - 750g - 70mm
RS-stocknr. 191-7571
Fabrikantnummer633809000201
FabrikantWASP
469,13 €
Each
Aantal stuks
WWS250i Barcode Scanner Imager 20in Yes Yes - Yes - - 102 x 42.5 x 21.5mm 70g 42.5mm 21.5mm
RS-stocknr. 191-7584
Fabrikantnummer633809002861
FabrikantWASP
893,07 €
Each
Aantal stuks
WWS750 Barcode Scanner Imager - Yes Yes - Yes USB - 21.2 x 11 x 7.4cm 380g 110mm 74mm
RS-stocknr. 191-7567
Fabrikantnummer633809002403
FabrikantWASP
225,53 €
Each
Aantal stuks
WWS110i Barcode Scanner Laser - Yes Yes 380scans/s - - - 68.4 x 27.5 x 16.2mm 27g 27.5mm 16.2mm
RS-stocknr. 191-7579
Fabrikantnummer633809002885
FabrikantWASP
404,31 €
Each
Aantal stuks
WWS650 Barcode Scanner Imager - Yes Yes - Yes USB - 16.3 x 9.1 x 4.1cm 200g 91mm 41mm
RS-stocknr. 793-2897
Fabrikantnummer633808524500
FabrikantWASP
1.490,36 €
Each
Aantal stuks
WDT3250 Mobile Computer Laser 12in Yes Yes 100scans/s - - Yes 72.1 x 39.6 x 199.5mm 1.4kg - 110mm
RS-stocknr. 191-7565
Fabrikantnummer633809002717
FabrikantWASP
179,05 €
Each
Aantal stuks
WLR8950 Barcode Scanner Laser - - - 280scans/s - - - 160 x 26 x 80mm 115g 26mm 80mm
RS-stocknr. 191-7569
Fabrikantnummer633808951207
FabrikantWASP
226,98 €
Each
Aantal stuks
WWS150i Barcode Scanner CCD 30cm Yes Yes 200scans/s - - - 102 x 42.5 x 21.5mm 70g 42.5mm 21.5mm
RS-stocknr. 793-2862
Fabrikantnummer633808502782
FabrikantWASP
149,13 €
Each
Aantal stuks
WWR2905 Pen Barcode Scanner CCD 0in - - 100scans/s - - - 150 x 29.6 x 22mm 500g - 175mm
RS-stocknr. 191-7581
Fabrikantnummer633809002830
FabrikantWASP
485,33 €
Each
Aantal stuks
WDI7500 Barcode Scanner Imager - - - - Yes USB - 21.2 x 11 x 7.4cm 330g 110mm 74mm