TV Brackets

Flat screen monitors and televisions present the ultimate in space saving media displays, but even with light-weight designs available, a sturdy flat panel mount is still required.

VESA mounts are a specifically designed standard of mounting bracket that attaches your flat screen television or monitor to a wall. They operate by screwing into a wall surface, and then screwing into the television.

Often referred to as TV brackets, VESA is unique in that it covers a number of set attachment sizes, with specific hole patterns that are compatible with VESA compliant television models. These flat display mounting interfaces (or FDMIs) are compatible with a variety of LCD, LED and plasma televisions.

The RS Components range of VESA mounts offers mounting bracket solutions from leading brands, ensuring security and reliability in your commercial or domestic installation.

Accessories

Our range also includes a number of VESA mount accessories and individual component, allowing you to repair and customize your set up as needed. With individual monitor arms and mounting brackets, there is a solution to suit your requirements.

Adjustable

Many VESA mounts have adjustable monitor arms, so that the screen may swivel away from the mounting surface. This is convenient for in office presentations and educational displays, where flexibility of viewing space may be required. It is also essential for ’corner mounting’ televisions, allowing you to make full use of wall corners where sufficient flat space may not be convenient or available.

Not all adjustable VESA mounts have monitor arms, however, and some offer tilt flexibility from a flat mount. This can be useful for combating screen glare from light sources.

How Can I Be Sure My VESA Mount is Compatible with my Flat Screen?
It is easy to work out your TV’s VESA size by simply measuring it. There are four easy to locate holes in the back of VESA complaint televisions. By measuring the horizontal millimetre distance between the holes, and then the vertical, you will have your VESA size.

Common VESA Sizes
• 200 x 200 mm for television and monitors up to 32 inch.
• 400 x 400 mm for televisions and monitors up to 60 inch.
• 600 x 400 mm for televisions and monitors up to 84 inch.

...
Lees meer Lees minder

Filters

1 - 20 van 51 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Mounting Surface Extension Arm Maximum Load Maximum Screen Size Height Width Depth VESA Configurations Weight
RS-stocknr. 141-8308
FabrikantRS PRO
48,84 €
Each
Aantal stuks
Wall Yes 10kg - - - 305mm 100 x 100 mm, 75 x 75 mm -
RS-stocknr. 141-8309
FabrikantRS PRO
49,54 €
Each
Aantal stuks
Wall Yes 15kg - 126mm 126mm 418mm 100 x 100 mm, 75 x 75 mm -
RS-stocknr. 176-3381
FabrikantRS PRO
11,66 €
Each
Aantal stuks
- - - - - - - - -
RS-stocknr. 141-8311
FabrikantRS PRO
77,48 €
Each
Aantal stuks
Wall Yes 50kg 70in 204mm 480mm 574mm 200 x 200 mm, 300 x 300 mm, 400 x 200 mm, 400 x 400 mm, 600 x 400 mm 7kg
RS-stocknr. 141-8306
FabrikantRS PRO
28,00 €
Each
Aantal stuks
Wall Yes 25kg - 224mm 224mm 445mm 100 x 100 mm, 100 x 200 mm, 200 x 200 mm, 75 x 75 mm -
RS-stocknr. 141-8310
FabrikantRS PRO
167,24 €
Each
Aantal stuks
Desktop Yes 9kg - 115mm 115mm 860mm 100 x 100 mm, 75 x 75 mm -
RS-stocknr. 141-8304
FabrikantRS PRO
9,54 €
Each
Aantal stuks
Wall - 25kg - 100mm 100mm 15mm 100 x 100 mm, 75 x 75 mm -
RS-stocknr. 176-3382
FabrikantRS PRO
248,18 €
Each
Aantal stuks
- - - - - - - - -
RS-stocknr. 176-3383
FabrikantRS PRO
402,84 €
Each
Aantal stuks
- - - - - - - - -
RS-stocknr. 176-3379
FabrikantRS PRO
20,14 €
Each
Aantal stuks
- - - - - - - - -
RS-stocknr. 141-8312
FabrikantRS PRO
105,95 €
Each
Aantal stuks
Wall Yes 75kg 90in 630mm 885mm - 200 x 200 mm, 300 x 200 mm, 300 x 300 mm, 400 x 200 mm, 400 x 300 mm, 400 x 400 mm, 600 x 400 mm, 800 x 400 mm, 800 x 600 mm -
RS-stocknr. 176-3377
FabrikantRS PRO
36,75 €
Each
Aantal stuks
- - - - - - - - -
RS-stocknr. 141-8307
FabrikantRS PRO
31,09 €
Each
Aantal stuks
Wall Yes 8kg - 100mm 75mm 125mm 100 x 100 mm, 75 x 75 mm -
RS-stocknr. 176-3380
FabrikantRS PRO
9,53 €
Each
Aantal stuks
- - - - - - - - -
RS-stocknr. 176-3378
FabrikantRS PRO
48,31 €
Each
Aantal stuks
Wall Yes 50kg 70in 204mm 480mm 574mm - 7kg
RS-stocknr. 176-3376
FabrikantRS PRO
52,88 €
Each
Aantal stuks
- - - - - - - - -
RS-stocknr. 380-397
FabrikantRoline
5,94 €
Each
Aantal stuks
Wall Yes 6kg - 115mm 115mm - 100 x 100 mm, 75 x 75 mm -
RS-stocknr. 123-8027
FabrikantnummerARMBARDUO
FabrikantStartech
143,14 €
Each
Aantal stuks
Desktop No 8kg 24in 410mm 180mm 305mm 75x75mm 6.2kg
RS-stocknr. 123-8028
FabrikantnummerARMPIVOTE
FabrikantStartech
132,29 €
Each
Aantal stuks
Desk Clamp, Grommet Clamp Yes 3.6kg 24in - - - 75x75mm -
RS-stocknr. 542-6384
Fabrikantnummer17.03.1125
FabrikantRoline
38,39 €
Each
Aantal stuks
Wall Yes 8kg - - - - 75 x 75mm -
Related Products
Enhance productivity and free up valuable space with ...
Description:
Enhance productivity and free up valuable space with the ARMSLIMDUO Dual-Monitor Arm. Two independent arms make it easy to adjust your dual-monitor setup, plus two USB pass-through ports and headset plugs provide easy accessibility to ports. Create a more ergonomic ...
The ARMDUAL Articulating Dual-Monitor Arm lets you mount ...
Description:
The ARMDUAL Articulating Dual-Monitor Arm lets you mount two displays to your desk or table, with extension, tilt, pan, swivel, pivot and height adjustments.The desk-mount monitor arm offers a wide range of motion on several axes, giving you the freedom ...
Maximize space while creating an impressive display. This ...
Description:
Maximize space while creating an impressive display. This full-motion TV wall mount, made of heavy-duty steel, securely supports flat-screen TVs from 32" to 55". The arm extends easily to provide smooth, full-motion positioning for ideal viewing.Mount Your Monitor to Save ...
Save space and create an impressive display by ...
Description:
Save space and create an impressive display by wall-mounting a large TV in a boardroom or customer-facing area. This tilting flat-screen TV wall mount securely supports a TV up to 100" and features an attractive low-profile design.Create an Engaging Display ...