Touch Screens

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Screen Size Screen Type
Nieuw
RS-stocknr. 198-3803
FabrikantnummerMIKROE-3780
FabrikantMikroElektronika
7,59 €
Each
Aantal stuks
- -
RS-stocknr. 198-3812
FabrikantnummerMIKROE-3791
FabrikantMikroElektronika
59,07 €
Each
Aantal stuks
4in TFT
RS-stocknr. 198-3809
FabrikantnummerMIKROE-3793
FabrikantMikroElektronika
84,39 €
Each
Aantal stuks
7in TFT
RS-stocknr. 198-3810
FabrikantnummerMIKROE-3792
FabrikantMikroElektronika
67,52 €
Each
Aantal stuks
5in TFT
RS-stocknr. 198-3813
FabrikantnummerMIKROE-3790
FabrikantMikroElektronika
50,64 €
Each
Aantal stuks
4in TFT
Related Products
Mikromedia board featuring a Microchip PIC18F 8-bit microcontroller ...
Description:
Mikromedia board featuring a Microchip PIC18F 8-bit microcontroller and a colour touchscreen LCD panel. PIC18F87J50 48MHz 8-bit microcontroller, 128KB Flash memory, 3904Byte RAM8MHz crystal oscillator8Mbit SPI serial Flash memory320 x 240 LCD TFT touchscreen displayUSB Mini-B connectorLi-Polymer battery ...
The VM810C is a development module for the ...
Description:
The VM810C is a development module for the FTDI FT810 graphics engine device. It supports any LCD panel that meets the FT810 technical specification and fits the VM810C display connector. FT810 EVE2 Embedded Graphics Engine device40-way Flex-Cable connector for LCD ...
The 4D Systems MOTG (Modules on the Go) ...
Description:
The 4D Systems MOTG (Modules on the Go) product family provides an innovative plug and play solution for adding key functionalities to 4D Systems gen4 LCD Display Modules.Utilising a modular concept, the MOTG range provides a simple method for swift ...
The Nexys Video FPGA Board features a large, ...
Description:
The Nexys Video FPGA Board features a large, high-capacity Artix-7 FPGA device, generous external memories, high-speed digital video ports and a 24-bit audio codec. It is perfectly suited for audio and video processing applications. Compatible with ISE® toolset and the ...