Screen Protection & Privacy Filters

Filters

1 - 9 van 9 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Screen Size Colour Touch Screen Compatible Framed Filter Type
RS-stocknr. 173-5584
FabrikantnummerGF140W9B
Fabrikant3M
61,97 €
Each
Aantal stuks
14in Gold - - Privacy
RS-stocknr. 125-3229
FabrikantnummerPF17.3W9
Fabrikant3M
58,29 €
Each
Aantal stuks
17in Black - No Privacy
RS-stocknr. 173-5581
FabrikantnummerPF140W9E
Fabrikant3M
53,25 €
Each
Aantal stuks
14in Black Yes - Privacy
RS-stocknr. 173-5580
FabrikantnummerPF133W9E
Fabrikant3M
45,51 €
Each
Aantal stuks
13in Black Yes - Privacy
RS-stocknr. 173-5582
FabrikantnummerPF156W9E
Fabrikant3M
57,13 €
Each
Aantal stuks
16in Black Yes - Privacy
RS-stocknr. 125-3227
FabrikantnummerPF19.5W9
Fabrikant3M
72,63 €
Each
Aantal stuks
20in Black - No Privacy
RS-stocknr. 173-5579
FabrikantnummerPF125W9E
Fabrikant3M
44,54 €
Each
Aantal stuks
13in Black Yes - Privacy
RS-stocknr. 125-3225
FabrikantnummerPF19.0W
Fabrikant3M
72,63 €
Each
Aantal stuks
19in Black - No Privacy
RS-stocknr. 125-3224
FabrikantnummerPF17.0
Fabrikant3M
58,29 €
Each
Aantal stuks
17in Black - No Privacy
Related Products
The 4Duino-24 is an Arduino™ compatible display module ...
Description:
The 4Duino-24 is an Arduino™ compatible display module with a 240 x 320 resolution TFT LCD Display with Touchscreen and wireless communication. The 4Duino-24 can display full-colour images, animations, icons and video clips. 16MHz ATmega32u4 microcontroller with 32KB Flash memory, ...
Seven inch TFT LCD modules with 1024 x ...
Description:
Seven inch TFT LCD modules with 1024 x 600 resolution RGB colour displays from Displaytech. The displays use two driver ICs which allow for different supply voltages and pin control features making these LCDs an ideal option for a variety ...
The 4D Systems LCD 2.4in display module with ...
Description:
The 4D Systems LCD 2.4in display module with an integrated 4-wire resistive touch panel is designed specifically for ease of integration and use, with careful consideration for space requirements and functionality. This module is embedded with PICASO processor and hardware ...
4D Systems range of resistive touch Starter Kits ...
Description:
4D Systems range of resistive touch Starter Kits with PICASO processor are available in three sizes: 2.4 inch, 2.8 inch and 3.2 inch. The embedded PICASO graphics controller is driven by Extensible Virtual Engine (EVE) and benefits from features such ...