PC Speakers

Not all desktop computers and laptops are equipped with sound systems sufficient to your needs, and sometimes an external set of speakers are required. Whether for professional audio visual projects, or even an office presentation, RS Components provides a range of PC speakers from leading brands to support your application.

These computer speakers are hardware devices which plug into a computer or laptop, to provide an audio output. They work with the computer’s sound card to produce the audio.

With complete stereo speaker sets and subwoofers available, you can optimize your computer to make the most of music and multimedia entertainment. Whether USB powered and ported, or with mains adapters and phono connections, there is set up to make the most of your desktop or laptop computer’s multi-channel audio capabilities.

For gaming, movies, or group conference calls, external computer speakers are a great way to get the sound quality you need without the limitations of headphones or headsets.

The RS Components range of computer speakers can be supplied with manually adjustable volume nobs, and can be freely positioned to opimtize your sound experience.

Why Do I Need a Subwoofer?

A subwoofer is a bass speaker dedicated to low frequency ’deep bass’ sounds that many ordinary speakers cannot provide. Subwoofers, or bass modules, are vital for providing a more rounded and powerful sound in home theatres and for studio quality playback in audio video projects. Subwoofers can be purchased individually, but are also often included in speaker system kits.

...
Lees meer Lees minder

Filters

1 - 14 van 14 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Model Number of Speakers Frequency Response Ouput Power Colour Speaker Dimensions Subwoofer Dimensions Speaker Depth Speaker Height Speaker Width Subwoofer Depth Subwoofer Height Subwoofer Width Wireless
RS-stocknr. 201-3518
FabrikantRS PRO
41,81 €
Each
Aantal stuks
- 2.1 90 to 18K Hz - - - - - - - - - - No
RS-stocknr. 201-3522
FabrikantRS PRO
91,53 €
Each
Aantal stuks
- 2.1 40 to 20K Hz - - - - - - - - - - No
RS-stocknr. 880-1448
Fabrikantnummer980-000419
FabrikantLogitech
34,18 €
Each
Aantal stuks
Z130 2 - 5W (RMS) Black 141.7 x 100.6 x 110.3mm - 110.3mm 141.7mm 100.6mm - - - -
RS-stocknr. 779-8789
Fabrikantnummer980-000404
FabrikantLogitech
212,96 €
Each
Aantal stuks
Z623 2.1 35 Hz → 20 kHz 200W (RMS) Black 11.1 x 11.93 x 10.4 in, 7.7 x 4.6 x 5.3 in - 5.3 in, 10.4 in 7.7 in, 11.1 in 4.6 in, 11.93 in - - - -
RS-stocknr. 880-1438
Fabrikantnummer980-000513
FabrikantLogitech
20,46 €
Each
Aantal stuks
Z120 2 - 1.2W (RMS) Black, White - - - - - - - - -
RS-stocknr. 880-1485
Fabrikantnummer980-000810
FabrikantLogitech
44,90 €
Each
Aantal stuks
Z200 2 - 10W (RMS) Black 241.2 x 90 x 124.07mm - 124.07mm 241.2mm 90mm - - - -
RS-stocknr. 880-1416
Fabrikantnummer980-000742
FabrikantLogitech
150,70 €
Each
Aantal stuks
P710e 1 - - - - - - - - - - - -
RS-stocknr. 125-4268
Fabrikantnummer980-000812
FabrikantLogitech
45,36 €
Each
Aantal stuks
Z200 2 - 5W (RMS) Black 241.2 x 90 x 124.07mm - 124.07mm 241.2mm 90mm - - - -
RS-stocknr. 124-1041
FabrikantnummerCleO-SPK1
FabrikantBridgetek
5,01 €
Each
Aantal stuks
SPK1 1 Maximum of 400 Hz 1W (RMS) Black 63 x 63 x 23.8mm - 63mm 23.8mm 63mm - - - -
RS-stocknr. 125-4270
Fabrikantnummer980-000816
FabrikantLogitech
31,51 €
Each
Aantal stuks
Z150 2 - 3W (RMS) Black 151.5 x 84.5 x 76mm - 76mm 151.5mm 84.5mm - - - -
RS-stocknr. 702-3836
Fabrikantnummer980-000029
FabrikantLogitech
20,53 €
Each
Aantal stuks
S150 2 90 Hz → 20 kHz 1.2W (RMS) Black - - - - - - - - -
RS-stocknr. 730-2732
Fabrikantnummer57139
FabrikantHAMA
12,66 €
Each
Aantal stuks
E80 2 140 Hz → 20 kHz 2 x 120mW - 7 x 6.7 x 14.5cm - 14.5cm 7cm 6.7cm - - - -
RS-stocknr. 753-3377
Fabrikantnummer980-000447
FabrikantLogitech
61,24 €
Each
Aantal stuks
Z313 2.1 48 Hz → 20 kHz 25W (RMS) - 14.6 x 8.1 x 8.9cm 22.8 x 22 x 15cm 8.9cm 14.6cm 8.1cm 15cm 22.8cm 22cm -
RS-stocknr. 2508576066
FabrikantnummerS15X25VA
FabrikantICC
3,60 €
Each
Aantal stuks
- - - - - - - - - - - - - -