Tri-rated Cable

What is Tri Rated Cable?Tri Rated cable is a type of single core insulated electrical cable which is also known as BS6231 cable, panel wire or switchgear cable. It is also referred to as H07V2-K and H05V2-K cable under the European harmonisation (HAR) designation code. This type of cable is a class 5 flexible, high temperature flame retardant cable and is commonly used in control switchgear applications. These applications include instrumentation panels, motor control centres and motor starters.What does Tri-Rated Mean?Tri-Rated cable gets its name from the fact that it meets the specifications of three different standard setting bodies. These bodies are as follows: The British Standards Institute (BSI). The cable is manufactured to meet BS6231 Type CK Underwriters Laboratories (UL) Canadian Standards Association (CSA)This triple rating of this Tri Rated cable means that it can be used in the North American markets as well as the European ones. This results in a leaner and more flexible equipment manufacturing processComponents of Tri-Rated CableTri Rated cable is a single core cable with flexible plain stranded copper conductors that are surrounded by a HR PVC (heat resistant polyvinyl chloride) insulationFeatures and BenefitsThis Tri-rated cable with its triple rating of BS6231, UL and CSA means it has the following features; Can operate in high temperatures of 90°C for continuous use and up to 105°C for a limited period of time Has a high 600 / 1000 V voltage rating Has a Class 5 flexibility. This means that the conductor is flexible with a core formed by a number of thin wires (as rated by British Standard BS EN 60228:2005) Has a HR PVC (Heat Resistant PVC) insulation enabling the cable to be used in high temperature applicationsWhat Applications is Tri Rated Cable Used In?These tri-rated switchgear cables are commonly used in power switch gear applications but they can be used in everyday electrical installations with the final result of an overall higher quality. Electrical cabinets Switch control in power switchgear Relay and instrumentation panels of power switchgear Internal connectors in rectifier equipment Motor starters and controllers Small electrical devices Industrial electrical installations Panel building

...
Lees meer Lees minder

Filters

21 - 40 van 202 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Cross Sectional Area Sheath Colour Length American Wire Gauge Current Rating Core Strands Voltage Rating Minimum Operating Temperature Maximum Operating Temperature Outer Diameter Conductor Material Fire Behaviour Insulation Material Insulation Wall Thickness
RS-stocknr. 811-4466
FabrikantRS PRO
30,07 €
1 Reel of 25 Metre(s)
Reel(s)
4 mm² Black 25m 11 AWG - 56/0.3 mm 1 kV - +70°C 4.8mm Copper - PVC 0.8mm
RS-stocknr. 811-1442
FabrikantRS PRO
77,54 €
1 Reel of 100 Metre(s)
Reel(s)
4 mm² Black 100m 12 AWG 41 A 52/0.3 mm 1 kV - +60 (Oil) °C, +105 (Air) °C 4.3mm Annealed Copper - PVC 0.8mm
RS-stocknr. 516-8050
FabrikantRS PRO
82,20 €
1 Reel of 25 Metre(s)
Reel(s)
16 mm² Green/Yellow 25m 5 AWG 95 A 126/0.4 mm 600 V - +70°C 9mm Annealed Copper - PVC 1mm
RS-stocknr. 811-1451
FabrikantRS PRO
77,54 €
1 Reel of 100 Metre(s)
Reel(s)
4 mm² Brown 100m 12 AWG 41 A 52/0.3 mm 1 kV - +60 (Oil) °C, +105 (Air) °C 4.3mm Annealed Copper - PVC 0.8mm
RS-stocknr. 811-1476
FabrikantRS PRO
96,44 €
1 Reel of 100 Metre(s)
Reel(s)
6 mm² Mid-blue 100m 10 AWG 53 A 84/0.3mm 1 kV - +60 (Oil) °C, +105 (Air) °C 5.1mm Annealed Copper - PVC 0.8mm
RS-stocknr. 811-4472
FabrikantRS PRO
30,07 €
1 Reel of 25 Metre(s)
Reel(s)
4 mm² Red 25m 11 AWG - 56/0.3 mm 1 kV - +70°C 4.8mm Copper - PVC 0.8mm
RS-stocknr. 811-4621
FabrikantRS PRO
46,24 €
1 Reel of 100 Metre(s)
Reel(s)
1.5 mm² Yellow 100m 15 AWG - 7/0.53 mm 1 kV - +70°C 3.6mm Copper - PVC 0.8mm
RS-stocknr. 180-5954
FabrikantRS PRO
45,54 €
1 Reel of 100 Metre(s)
Reel(s)
2.5 mm² White 100m - 30 A 50/0.25 mm 1 kV dc, 600 V ac - +105°C 3.7mm Copper Flame Retardant - -
RS-stocknr. 516-8016
FabrikantRS PRO
82,20 €
1 Reel of 25 Metre(s)
Reel(s)
16 mm² Black 25m 5 AWG 95 A 126/0.4 mm 600 V - +70°C 9mm Annealed Copper - PVC 1mm
RS-stocknr. 906-2723
FabrikantRS PRO
453,33 €
1 Reel of 100 Metre(s)
Reel(s)
25 mm² Dark Blue 100m 4 AWG 136 A 196/0.4 mm 1 kV - +105°C 10.6mm Annealed Copper - PVC 1.6mm
RS-stocknr. 359-144
FabrikantRS PRO
129,69 €
1 Reel of 100 Metre(s)
Reel(s)
4 mm² Red 100m 11 AWG 37 A 7/0.85 mm 600 V - +70°C 4.8mm Annealed Copper - PVC 0.8mm
RS-stocknr. 180-5955
FabrikantRS PRO
32,90 €
1 Reel of 100 Metre(s)
Reel(s)
1.5 mm² Green/Yellow 100m - 21 A 30/0.25 mm 1 kV dc, 600 V ac - +105°C 3.3mm Copper Flame Retardant - -
RS-stocknr. 180-5965
FabrikantRS PRO
45,54 €
1 Reel of 100 Metre(s)
Reel(s)
2.5 mm² Green/Yellow 100m - 30 A 50/0.25 mm 1 kV dc, 600 V ac - +105°C 3.7mm Copper Flame Retardant - -
RS-stocknr. 516-8022
FabrikantRS PRO
82,20 €
1 Reel of 25 Metre(s)
Reel(s)
16 mm² Blue 25m 5 AWG 95 A 126/0.4 mm 600 V - +70°C 9mm Annealed Copper - PVC 1mm
RS-stocknr. 906-2726
FabrikantRS PRO
184,36 €
1 Reel of 100 Metre(s)
Reel(s)
10 mm² Dark Blue 100m 8 AWG 75 A 72/0.4 mm 1 kV - +105°C 6.8mm Annealed Copper - PVC 1.2mm
RS-stocknr. 516-8072
FabrikantRS PRO
131,25 €
1 Reel of 25 Metre(s)
Reel(s)
25 mm² Blue 25m 3 AWG 130 A 196/0.4 mm 600 V - +70°C 11.5mm Annealed Copper - PVC 1.2mm
RS-stocknr. 811-4447
FabrikantRS PRO
21,06 €
1 Reel of 25 Metre(s)
Reel(s)
2.5 mm² Black 25m 13 AWG - 50/0.25 mm 1 kV - +70°C 4.2mm Copper - PVC 0.8mm
RS-stocknr. 815-8611
FabrikantRS PRO
77,54 €
1 Reel of 100 Metre(s)
Reel(s)
4 mm² Pink 100m 12 AWG 41 A 56/0.3 mm 1 kV -15°C +105°C 4.3mm Copper - PVC 0.8
RS-stocknr. 628-5370
FabrikantRS PRO
304,34 €
1 Reel of 100 Metre(s)
Reel(s)
16 mm² Red 100m 6 AWG 100 A 126/0.4 mm 600 V - +105°C 9.2mm Annealed Copper - PVC 1.6mm
RS-stocknr. 811-4431
FabrikantRS PRO
9,00 €
1 Reel of 25 Metre(s)
Reel(s)
1.5 mm² Green/Yellow 25m 15 AWG - 30/0.25 mm 1 kV - +70°C 3.7mm Copper - PVC 0.8mm
Related Products
From trusted brand RS PRO, comes a range ...
Description:
From trusted brand RS PRO, comes a range of high quality and great value Tri-rated cables. Manufactured with a premium annealed copper conductor and insulated with PVC (Polyvinyl Chloride), these Tri-rated cables are a fantastic solution for use in control ...
From the great value brand RS PRO, comes ...
Description:
From the great value brand RS PRO, comes a range of high quality and great value Tri-rated cables. Manufactured with a premium annealed copper conductor and insulated with PVC (Polyvinyl Chloride), these Tri-rated cables are a fantastic solution for use ...
Our RS Pro tri-rated cable has been designed ...
Description:
Our RS Pro tri-rated cable has been designed to be used within electrical equipment, most commonly for wiring items that include power switchgear. The cable is also great for internal connections within rectifier equipment, motor starters, and controllers. Our RS ...
A plain copper stranded conductor covered with a ...
Description:
A plain copper stranded conductor covered with a PVC sheath. The advantage of using this type of cable is that it allows many different approvals to be met from a single cable type, thereby simplifying purchasing, stockholding, and production. Maximum ...