Tri-rated Cable

What is Tri Rated Cable?
Tri Rated cable is a type of single core insulated electrical cable which is also known as BS6231 cable, panel wire or switchgear cable. It is also referred to as H07V2-K and H05V2-K cable under the European harmonisation (HAR) designation code. This type of cable is a class 5 flexible, high temperature flame retardant cable and is commonly used in control switchgear applications. These applications include instrumentation panels, motor control centres and motor starters.
What does Tri-Rated Mean?
Tri-Rated cable gets its name from the fact that it meets the specifications of three different standard setting bodies. These bodies are as follows:
• The British Standards Institute (BSI). The cable is manufactured to meet BS6231 Type CK
• Underwriters Laboratories (UL)
• Canadian Standards Association (CSA)
This triple rating of this Tri Rated cable means that it can be used in the North American markets as well as the European ones. This results in a leaner and more flexible equipment manufacturing process
Components of Tri-Rated Cable
Tri Rated cable is a single core cable with flexible plain stranded copper conductors that are surrounded by a HR PVC (heat resistant polyvinyl chloride) insulation
Features and Benefits
This Tri-rated cable with its triple rating of BS6231, UL and CSA means it has the following features;
• Can operate in high temperatures of 90°C for continuous use and up to 105°C for a limited period of time
• Has a high 600 / 1000 V voltage rating
• Has a Class 5 flexibility. This means that the conductor is flexible with a core formed by a number of thin wires (as rated by British Standard BS EN 60228:2005)
• Has a HR PVC (Heat Resistant PVC) insulation enabling the cable to be used in high temperature applications
What Applications is Tri Rated Cable Used In?
These tri-rated switchgear cables are commonly used in power switch gear applications but they can be used in everyday electrical installations with the final result of an overall higher quality.
• Electrical cabinets
• Switch control in power switchgear
• Relay and instrumentation panels of power switchgear
• Internal connectors in rectifier equipment
• Motor starters and controllers
• Small electrical devices
• Industrial electrical installations
• Panel building

...
Lees meer Lees minder

Filters

1 - 20 van 119 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Cross Sectional Area Sheath Colour Length American Wire Gauge Current Rating Core Strands Voltage Rating Minimum Operating Temperature Maximum Operating Temperature Outer Diameter Conductor Material Fire Behaviour Insulation Material Insulation Wall Thickness
RS-stocknr. 811-1470
FabrikantRS PRO
110,75 €
1 Reel of 100 Metre(s)
Reel(s)
6 mm² Black 100m 10 AWG 53 A 84/0.3mm 1 kV - +60 (Oil) °C, +105 (Air) °C 5.1mm Annealed Copper - PVC 0.8mm
RS-stocknr. 811-1454
FabrikantRS PRO
75,51 €
1 Reel of 100 Metre(s)
Reel(s)
4 mm² Yellow 100m 12 AWG 41 A 52/0.3 mm 1 kV - +60 (Oil) °C, +105 (Air) °C 4.3mm Annealed Copper - PVC 0.8mm
RS-stocknr. 906-2701
FabrikantRS PRO
34,75 €
1 Reel of 100 Metre(s)
Reel(s)
1.5 mm² Dark Blue 100m 16 AWG 21 A 30/0.25 mm 1 kV - +105°C 3.3mm Annealed Copper - PVC 0.8mm
RS-stocknr. 811-1473
FabrikantRS PRO
110,75 €
1 Reel of 100 Metre(s)
Reel(s)
6 mm² Green/Yellow 100m 10 AWG 53 A 84/0.3mm 1 kV - +60 (Oil) °C, +105 (Air) °C 5.1mm Annealed Copper - PVC 0.8mm
RS-stocknr. 628-5409
FabrikantRS PRO
299,59 €
1 Reel of 100 Metre(s)
Reel(s)
16 mm² Green/Yellow 100m 6 AWG 100 A 115/0.4 mm 600 V - +105°C 8.3mm Annealed Copper - PVC 1.6mm
RS-stocknr. 811-1442
FabrikantRS PRO
82,13 €
1 Reel of 100 Metre(s)
Reel(s)
4 mm² Black 100m 12 AWG 41 A 52/0.3 mm 1 kV - +60 (Oil) °C, +105 (Air) °C 4.3mm Annealed Copper - PVC 0.8mm
RS-stocknr. 811-1476
FabrikantRS PRO
110,75 €
1 Reel of 100 Metre(s)
Reel(s)
6 mm² Mid-blue 100m 10 AWG 53 A 84/0.3mm 1 kV - +60 (Oil) °C, +105 (Air) °C 5.1mm Annealed Copper - PVC 0.8mm
RS-stocknr. 906-2704
FabrikantRS PRO
20,98 €
1 Reel of 100 Metre(s)
Reel(s)
0.75 mm² Dark Blue 100m 20 AWG 14 A 24/0.2 mm 1 kV - +105°C 2.8mm Annealed Copper - PVC 0.8mm
RS-stocknr. 811-1451
FabrikantRS PRO
82,13 €
1 Reel of 100 Metre(s)
Reel(s)
4 mm² Brown 100m 12 AWG 41 A 52/0.3 mm 1 kV - +60 (Oil) °C, +105 (Air) °C 4.3mm Annealed Copper - PVC 0.8mm
RS-stocknr. 180-5912
FabrikantRS PRO
15,51 €
1 Reel of 100 Metre(s)
Reel(s)
0.5 mm² Purple 100m - 11 A 16/0.2 mm 1 kV dc, 600 V ac - +105°C 2.6mm Copper Flame Retardant - -
RS-stocknr. 628-5465
FabrikantRS PRO
486,24 €
1 Reel of 100 Metre(s)
Reel(s)
25 mm² Green/Yellow 100m 4 AWG 136 A 196/0.4 mm 600 V - +105°C 10.6mm Annealed Copper - PVC 1.6mm
RS-stocknr. 180-5930
FabrikantRS PRO
22,01 €
1 Reel of 100 Metre(s)
Reel(s)
0.75 mm² Green/Yellow 100m - 14 A 24/0.2 mm 1 kV dc, 600 V ac - +105°C 2.8mm Copper Flame Retardant - -
RS-stocknr. 906-2707
FabrikantRS PRO
24,56 €
1 Reel of 100 Metre(s)
Reel(s)
1 mm² Dark Blue 100m 18 AWG 17 A 32/0.2 mm 1 kV - +105°C 3mm Annealed Copper - PVC 0.8mm
RS-stocknr. 815-8609
FabrikantRS PRO
75,51 €
1 Reel of 100 Metre(s)
Reel(s)
4 mm² Light Blue 100m 12 AWG 41 A 56/0.3 mm 1 kV -15°C +105°C 4.3mm Copper - PVC 0.8
RS-stocknr. 180-5909
FabrikantRS PRO
15,51 €
1 Reel of 100 Metre(s)
Reel(s)
0.5 mm² Brown 100m - 11 A 16/0.2 mm 1 kV dc, 600 V ac - +105°C 2.6mm Copper Flame Retardant - -
RS-stocknr. 628-5516
FabrikantRS PRO
187,50 €
1 Reel of 100 Metre(s)
Reel(s)
10 mm² Grey 100m 8 AWG 75 A 72/0.4 mm 600 V - +105°C 6.8mm Annealed Copper - PVC 1.2mm
RS-stocknr. 180-5945
FabrikantRS PRO
37,65 €
1 Reel of 100 Metre(s)
Reel(s)
1.5 mm² Pink 100m - 21 A 30/0.25 mm 1 kV dc, 600 V ac - +105°C 3.3mm Copper Flame Retardant - -
RS-stocknr. 628-5493
FabrikantRS PRO
205,48 €
1 Reel of 100 Metre(s)
Reel(s)
10 mm² Brown 100m 8 AWG 75 A 72/0.4 mm 600 V - +105°C 6.8mm Annealed Copper - PVC 1.2mm
RS-stocknr. 180-5949
FabrikantRS PRO
37,65 €
1 Reel of 100 Metre(s)
Reel(s)
1.5 mm² Brown 100m - 21 A 30/0.25 mm 1 kV dc, 600 V ac - +105°C 3.3mm Copper Flame Retardant - -
RS-stocknr. 906-2717
FabrikantRS PRO
114,28 €
1 Reel of 100 Metre(s)
Reel(s)
6 mm² Dark Blue 100m 10 AWG 53 A 84/0.3 mm 1 kV - +105°C 5.1mm Annealed Copper - PVC 0.8mm