Test Lead Wire

Test lead wire is a collection of strand wires, ideal for test leads, assemblies, patch cords and test fixtures. It's available in a range of insulator options, lengths and colours to suit all testing needs. It's used in research laboratories and in training workshops, as well as for electronic testing.


What is test lead wire made from?


Made up of a bundle of fine strands of conductive copper, test lead wire is covered with either a PVC or silicone sheath jacket that acts as an insulator. This gives the wire protection as well as the flexibility it needs for any application.


Choosing the right test lead wire


The two most important factors to consider then choosing your test lead wire are the type of wire insulation and the wire stranding. A range of insulation choices is available and includes silicone, PVC and silicone rubber. A silicone insulation gives more flexibility and is suitable for use in high temperature environments. It's also ideal for use with high currents. Test lead wire is supplied in a range of different lengths and gauges, allowing it to be cut or assembled as required. 


...
Lees meer Lees minder

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Cross Sectional Area Sheath Colour Insulation Material Length Voltage Rating Current Rating American Wire Gauge Outer Diameter Conductor Material Core Strands Cable Shape Number of Strands Shield Type Insulation Wall Thickness
RS-stocknr. 170-7056
Fabrikantnummer06-66-0013
FabrikantMolex
0,826 €
Each (In a Bag of 1000)
Aantal stuks
- Red - 300mm 125 V ac 1 A 28 - - 7/0.127 mm Multicore 7 - -
RS-stocknr. 279-9522
Fabrikantnummer06-66-0013
FabrikantMolex
1,235 €
Each (In a Pack of 10)
Aantal stuks
- Red - 300mm 125 V ac 1 A 28 - - 7/0.127 mm Multicore 7 - -
RS-stocknr. 656-7278
Fabrikantnummer92001-1198
FabrikantMolex
0,348 €
Each (In a Pack of 10)
Aantal stuks
- Black - 300mm - 1 A 28 0.8mm - - Multicore - - -
RS-stocknr. 279-9437
Fabrikantnummer06-66-0016
FabrikantMolex
1,038 €
Each (In a Pack of 10)
Aantal stuks
- Red - 150mm 125 V ac 1 A 28 - - 7/0.127 mm Multicore 7 - -
RS-stocknr. 170-7054
Fabrikantnummer06-66-0016
FabrikantMolex
0,605 €
Each (In a Bag of 1000)
Aantal stuks
- Red - 150mm 125 V ac 1 A 28 - - 7/0.127 mm Multicore 7 - -
RS-stocknr. 660-1110
Fabrikantnummer85409-0051
FabrikantMolex
0,246 €
Each (In a Pack of 10)
Aantal stuks
- - - 300mm 50 V 1 A 26 - - - Multicore - - -
RS-stocknr. 720-6671
Fabrikantnummer94234-1005
FabrikantMolex
0,712 €
Each (In a Pack of 5)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 660-1113
Fabrikantnummer85409-0052
FabrikantMolex
0,57 €
Each (In a Pack of 10)
Aantal stuks
- - - 150mm 50 V 1 A 26 - - - Multicore - - -