Single Core Control Cable

Single core control cables are fine and flexible cables designed for the internal wiring of devices. They consist of a core made from a single conductor with a high temperature rating, coated in a durable and flame resistant PVC sheath.

What are single core control cables used for?

Single core control cables are used for the wiring of a range of devices in many industries. These include switch control, electrical cabinets, relay, internal connectors in a range of equipment, and small electrical devices.

Why use single core control cables?

Single core control cables are popular for their excellent strength, thermal resistance and shock-proof features. The conductor is made from bare copper strands, which are flexible so that they can be bent into the required shape. Single core control cables are available in a range of different lengths to suit the end application. They are also designed in different flame retardant PVC sheath colours. The PVC sheath offers insulating properties and is stable, robust and durable.


...
Lees meer Lees minder

Filters

1 - 20 van 79 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Cross Sectional Area Sheath Colour Core Strands Outer Diameter Number of Strands Voltage Rating Cable Shape Conductor Material Insulation Material Length Reel Length American Wire Gauge Current Rating Insulation Wall Thickness
RS-stocknr. 811-4542
FabrikantRS PRO
175,00 €
1 Reel of 100 Metre(s)
Reel(s)
6 mm² Black 84/0.3 mm 6.3mm 84 1000 V Single Core Copper PVC 100m 100m - - 0.8mm
RS-stocknr. 516-7906
FabrikantRS PRO
44,64 €
1 Reel of 25 Metre(s)
Reel(s)
6 mm² Black 84/0.3 mm 5.3mm 84 600 V Single Core Annealed Copper PVC 25m 25m - - 0.8mm
RS-stocknr. 359-043
FabrikantRS PRO
91,30 €
1 Reel of 100 Metre(s)
Reel(s)
2.5 mm² Red 1/1.78 mm 3.9mm 1 600 V Single Core Annealed Copper PVC 100m 100m - - 0.8mm
RS-stocknr. 516-7956
FabrikantRS PRO
44,64 €
1 Reel of 25 Metre(s)
Reel(s)
6 mm² Green/Yellow 84/0.3 mm 5.3mm 84 600 V Single Core Annealed Copper PVC 25m 25m - - 0.8mm
RS-stocknr. 811-4554
FabrikantRS PRO
175,00 €
1 Reel of 100 Metre(s)
Reel(s)
6 mm² Green/Yellow 84/0.3 mm 6.3mm 84 1000 V Single Core Copper PVC 100m 100m - - 0.8mm
RS-stocknr. 359-065
FabrikantRS PRO
91,30 €
1 Reel of 100 Metre(s)
Reel(s)
2.5 mm² Black 1/1.78 mm 3.9mm 1 600 V Single Core Annealed Copper PVC 100m 100m - - 0.8mm
RS-stocknr. 516-8066
FabrikantRS PRO
171,43 €
1 Reel of 25 Metre(s)
Reel(s)
25 mm² Black 196/0.4 mm 11.5mm 196 600 V Single Core Annealed Copper PVC 25m 25m - - 1.2mm
RS-stocknr. 358-977
FabrikantRS PRO
39,13 €
1 Reel of 100 Metre(s)
Reel(s)
1 mm² Green/Yellow 1/1.13 mm 3.2mm 1 600 V Single Core Annealed Copper PVC 100m 100m - - 0.8mm
RS-stocknr. 358-961
FabrikantRS PRO
39,13 €
1 Reel of 100 Metre(s)
Reel(s)
1 mm² Black 1/1.13 mm 3.2mm 1 600 V Single Core Annealed Copper PVC 100m 100m - - 0.8mm
RS-stocknr. 811-4466
FabrikantRS PRO
27,68 €
1 Reel of 25 Metre(s)
Reel(s)
4 mm² Black 56/0.3 mm 4.8mm 56 1000 V Single Core Copper PVC 25m 25m - - 0.8mm
RS-stocknr. 359-071
FabrikantRS PRO
91,30 €
1 Reel of 100 Metre(s)
Reel(s)
2.5 mm² Green/Yellow 1/1.78 mm 3.9mm 1 600 V Single Core Annealed Copper PVC 100m 100m - - 0.8mm
RS-stocknr. 811-4472
FabrikantRS PRO
27,68 €
1 Reel of 25 Metre(s)
Reel(s)
4 mm² Red 56/0.3 mm 4.8mm 56 1000 V Single Core Copper PVC 25m 25m - - 0.8mm
RS-stocknr. 811-4450
FabrikantRS PRO
18,75 €
1 Reel of 25 Metre(s)
Reel(s)
2.5 mm² Green/Yellow 50/0.25 mm 4.2mm 50 1000 V Single Core Copper PVC 25m 25m - - 0.8mm
RS-stocknr. 516-8117
FabrikantRS PRO
171,43 €
1 Reel of 25 Metre(s)
Reel(s)
25 mm² Green/Yellow 196/0.4 mm 11.5mm 196 600 V Single Core Annealed Copper PVC 25m 25m - - 1.2mm
RS-stocknr. 516-8050
FabrikantRS PRO
113,39 €
1 Reel of 25 Metre(s)
Reel(s)
16 mm² Green/Yellow 126/0.4 mm 9mm 126 600 V Single Core Annealed Copper PVC 25m 25m - - 1mm
RS-stocknr. 359-037
FabrikantRS PRO
91,30 €
1 Reel of 100 Metre(s)
Reel(s)
2.5 mm² Blue 1/1.78 mm 3.9mm 1 600 V Single Core Annealed Copper PVC 100m 100m - - 0.8mm
RS-stocknr. 359-021
FabrikantRS PRO
56,52 €
1 Reel of 100 Metre(s)
Reel(s)
1.5 mm² Green/Yellow 1/1.38 mm 3.5mm 1 600 V Single Core Annealed Copper PVC 100m 100m - - 0.8mm
RS-stocknr. 811-4463
FabrikantRS PRO
27,68 €
1 Reel of 25 Metre(s)
Reel(s)
4 mm² Green/Yellow 56/0.3 mm 4.8mm 56 1000 V Single Core Copper PVC 25m 25m - - 0.8mm
RS-stocknr. 811-4611
FabrikantRS PRO
50,00 €
1 Reel of 100 Metre(s)
Reel(s)
1.5 mm² Black 7/0.53 mm 3.6mm 7 1000 V Single Core Copper PVC 100m 100m - - 0.8mm
RS-stocknr. 516-8016
FabrikantRS PRO
113,39 €
1 Reel of 25 Metre(s)
Reel(s)
16 mm² Black 126/0.4 mm 9mm 126 600 V Single Core Annealed Copper PVC 25m 25m - - 1mm