Hookup & Equipment Wire

Hookup and equipment wires are usually insulated and flexible wiring. Used internally for electrical or electronic equipment, the sheathed cover of the wires is generally made from PVC.PVC is an important protection and insulation for cables where there is a connection to an electric main or power source.


What are hookup and equipment wires?


Hookup wires usually contain tin or copper, or the two are used in conjunction with one another in braid, solid or strands. Copper wire is an excellent conductor of electricity, and therefore copper is generally used in cables. A variance of copper is used in wires, such as tinned, nickel-plated or annealed.These types of wires come in a variety of colours. The choice of coloured casing allows for easy identification when using more than one cable at a time for internal wiring.


What are they used for?


Hook up wires or copper equipment wires as they are also known, are primarily used for low voltage applications. Hook up wire can be used in circuit boards, plugs, socket, computers, meters, auto-motives, and other electronics. Other applications range from household appliances to machinery.


What wires do RS offer?


RS offers a wide range of electrical wire, where the cross-sectional area ranges from 0.05 mm² up to 35 mm² in size. They also range in American Wire Gauge from 2 AWG up to 30 AWG, and are available in meters or reels, allowing for single or multiple usages.


...
Lees meer Lees minder

Filters

1 - 20 van 144 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Cross Sectional Area Hook Up Wire Type Sheath Colour American Wire Gauge Core Strands Insulation Material Outer Diameter Length Number of Strands Voltage Rating Conductor Material Size of Strands Wire Style Maximum Operating Temperature
RS-stocknr. 724-4345
Fabrikantnummer4510042
FabrikantLapp
25,83 €
1 Reel of 100 Metre(s)
Reel(s)
0.75 mm² - Red - 24/32 PVC 2.4mm 100m - 500 V Bare Copper - - +80°C
RS-stocknr. 724-4305
Fabrikantnummer4510041
FabrikantLapp
18,68 €
1 Reel of 100 Metre(s)
Reel(s)
0.5 mm² - Red - 16/32 PVC 2.1mm 100m - 500 V Bare Copper - - +80°C
RS-stocknr. 724-4339
Fabrikantnummer4510012
FabrikantLapp
25,83 €
1 Reel of 100 Metre(s)
Reel(s)
0.75 mm² - Black - 24/32 PVC 2.4mm 100m - 500 V Bare Copper - - +80°C
RS-stocknr. 724-4364
Fabrikantnummer4510013
FabrikantLapp
31,87 €
1 Reel of 100 Metre(s)
Reel(s)
1 mm² - Black - - PVC 2.8mm 100m - 500 V Bare Copper - - +80°C
RS-stocknr. 721-0686
Fabrikantnummer4726142
FabrikantLapp
132,29 €
1 Reel of 100 Metre(s)
Reel(s)
2.5 mm² - Blue 13 AWG - - 4.3mm 100m - 750 V Copper - - +90°C
RS-stocknr. 721-0579
Fabrikantnummer4725031
FabrikantLapp
38,63 €
1 Reel of 100 Metre(s)
Reel(s)
0.52 mm² - Brown 20 AWG - - 2.6mm 100m - 500 V Copper - - +90°C
RS-stocknr. 724-4311
Fabrikantnummer4510021
FabrikantLapp
18,68 €
1 Reel of 100 Metre(s)
Reel(s)
0.5 mm² - Blue - 16/32 PVC 2.1mm 100m - 500 V Bare Copper - - +80°C
RS-stocknr. 724-4383
Fabrikantnummer4520011
FabrikantLapp
44,39 €
1 Reel of 100 Metre(s)
Reel(s)
1.5 mm² - Black - 30/30 PVC 3mm 100m - 750 V Bare Copper - - +80°C
RS-stocknr. 724-4342
Fabrikantnummer4510032
FabrikantLapp
25,83 €
1 Reel of 100 Metre(s)
Reel(s)
0.75 mm² - Brown - 24/32 PVC 2.4mm 100m - 500 V Bare Copper - - +80°C
RS-stocknr. 724-4241
Fabrikantnummer4160214
FabrikantLapp
45,89 €
1 Reel of 100 Metre(s)
Reel(s)
0.75 mm² - Blue 18 AWG - PVC 2.7mm 100m - 600 V Tinned Copper - UL1015 +70°C
RS-stocknr. 721-0554
Fabrikantnummer4725011
FabrikantLapp
38,63 €
1 Reel of 100 Metre(s)
Reel(s)
0.52 mm² - Black 20 AWG - - 2.6mm 100m - 500 V Copper - - +90°C
RS-stocknr. 724-4213
Fabrikantnummer4160102
FabrikantLapp
39,96 €
1 Reel of 100 Metre(s)
Reel(s)
0.52 mm² - Blue 20 AWG - PVC 2.5mm 100m - 600 V Tinned Copper - UL1015 +70°C
RS-stocknr. 724-4291
Fabrikantnummer4160502
FabrikantLapp
91,77 €
1 Reel of 100 Metre(s)
Reel(s)
2.5 mm² - Blue 13 AWG - PVC 3.7mm 100m - 600 V Tinned Copper - UL1015 +70°C
RS-stocknr. 721-0661
Fabrikantnummer4726032
FabrikantLapp
117,02 €
1 Reel of 100 Metre(s)
Reel(s)
2.5 mm² - Brown 13 AWG - - 4.3mm 100m - 750 V Copper - - +90°C
RS-stocknr. 724-4336
Fabrikantnummer4510002
FabrikantLapp
32,87 €
1 Reel of 100 Metre(s)
Reel(s)
0.75 mm² - Green/Yellow 18 AWG 24/32 mm PVC 2.4mm 100m - 500 V Copper - - +80°C
RS-stocknr. 724-4314
Fabrikantnummer4510011
FabrikantLapp
22,38 €
1 Reel of 100 Metre(s)
Reel(s)
0.5 mm² - Black 20 AWG 16/32 mm PVC 2.1mm 100m - 500 V Copper - - +80°C
RS-stocknr. 724-4323
Fabrikantnummer4510031
FabrikantLapp
22,38 €
1 Reel of 100 Metre(s)
Reel(s)
0.5 mm² - Brown 20 AWG 16/32 mm PVC 2.1mm 100m - 500 V Copper - - +80°C
RS-stocknr. 724-4392
Fabrikantnummer4520021
FabrikantLapp
44,39 €
1 Reel of 100 Metre(s)
Reel(s)
1.5 mm² - Blue - 30/30 PVC 3mm 100m - 750 V Bare Copper - - +80°C
RS-stocknr. 721-0645
Fabrikantnummer4726041
FabrikantLapp
81,25 €
1 Reel of 100 Metre(s)
Reel(s)
1.5 mm² - Red 15 AWG - - 3.5mm 100m - 750 V Copper - - +90°C
RS-stocknr. 721-0550
Fabrikantnummer4725041
FabrikantLapp
39,96 €
1 Reel of 100 Metre(s)
Reel(s)
0.52 mm² - Red 20 AWG - - 2.6mm 100m - 500 V Copper - - +90°C