Harsh Environment Wire

Harsh environment wires are a type of cable designed to be used in hazardous settings, where the conditions are likely to break or interfere with the function of a regular cable. This may mean high temperatures, high pressure or water. The outer sheath of the wire needs to be very resistant to different conditions and the internal composition of the wire, such as the shield and conductor, may also need to be more rugged.

What are harsh environment wires used for?

Harsh environment wires have a number of applications for scenarios where a regular wire would not work. For example, wiring in aerospace engineering often uses this type of wire, as do many applications where wiring needs to be placed underwater. They are often used in industries such as oil and gas, the military and the chemical industry.

Types of harsh environment wire

Harsh environment wires can differ broadly depending on the type of environment they need to be placed in. They can have different insulation materials and thicknesses, making them resistant to higher or lower temperatures, as well as varying lengths and diameters.


...
Lees meer Lees minder

Filters

81 - 100 van 833 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Cross Sectional Area Sheath Colour Wire Style American Wire Gauge Insulation Material Resistant To Core Strands Minimum Operating Temperature Maximum Operating Temperature Operating Temperature Range Length Outer Diameter Voltage Rating Fire Behaviour
RS-stocknr. 724-4478
Fabrikantnummer48005
FabrikantLapp
33,27 €
1 Reel of 100 Metre(s)
Reel(s)
0.5 mm² Yellow - 20 AWG Silicone Chemicals, Oils 16/0.2 mm -50°C +180°C -50 → +180 °C 100m 2.1mm 300 V -
RS-stocknr. 789-3654
Fabrikantnummer44A0111-12-9
FabrikantTE Connectivity
2,004 €
Each
Aantal stuks
3 mm² White - 12 Polyalkene Radiation 37/28 -65°C +150°C -65 → +150 °C - 2.74mm 600 V Flame Retardant, Low Smoke Density, Self-extinguishing
RS-stocknr. 841-7181
FabrikantRS PRO
65,05 €
1 Reel of 100 Metre(s)
Reel(s)
0.12 mm² Black BS3G210 26 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 7/0.15 mm -75°C 200°C -75 → +200 °C 100m 0.8mm 300 V -
RS-stocknr. 910-7769
FabrikantnummerKZ0508N
FabrikantCAE Groupe
366,50 €
1 Reel of 250 Metre(s)
Reel(s)
0.96 mm² Black - 18 AWG PTFE Acids, Hydrocarbons, Mould, Oils, Solvents - -55°C +200°C -55 → +200 °C 250m 1.79mm 600 V Flame Retardant
RS-stocknr. 841-7267
FabrikantRS PRO
93,33 €
1 Reel of 100 Metre(s)
Reel(s)
0.34 mm² Pink BS3G210 22 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 19/0.15 mm -75°C 200°C -75 → +200 °C 100m 1.1mm 300 V -
RS-stocknr. 176-9788
Fabrikantnummer3050 WH005
FabrikantAlpha Wire
13,66 €
1 Reel of 30 Metre(s)
Reel(s)
0.23 mm² White UL1007 24 AWG PVC - 7/0.20 mm -40°C +105°C -40 → +105 °C 30m 1.42mm 300 V Flame Retardant
RS-stocknr. 841-7399
FabrikantRS PRO
31,47 €
1 Reel of 25 Metre(s)
Reel(s)
0.34 mm² Black BS3G210 22 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 19/0.15 mm -75°C 200°C -75 → +200 °C 25m 1.35mm 600 V -
RS-stocknr. 113-5781
FabrikantnummerM22759/32-14-9
FabrikantTE Connectivity
54,63 €
1 Reel of 100 Metre(s)
Reel(s)
2 mm² White - 14 AWG ETFE - 19 / 27 AWG -65°C +150°C -65 → +150 °C 100m 2.16mm 600 V ac -
RS-stocknr. 253-2111
FabrikantnummerFLHTC0311-1.00-4
FabrikantTE Connectivity
170,37 €
1 Reel of 100 Metre(s)
Reel(s)
1 mm² Yellow - - ETFE Chemicals, Flame 19/0.25 mm -55°C +200°C -55 → +200 °C 100m 1.62mm 600 V Flame Retardant, Low Smoke Density, Self-extinguishing
RS-stocknr. 724-4443
Fabrikantnummer47001
FabrikantLapp
28,00 €
1 Reel of 100 Metre(s)
Reel(s)
0.25 mm² Black - 24 AWG Silicone Chemicals, Oils 14/0.15 mm -50°C +180°C -50 → +180 °C 100m 1.9mm 300 V -
RS-stocknr. 724-4544
Fabrikantnummer50106
FabrikantLapp
48,56 €
1 Reel of 100 Metre(s)
Reel(s)
1 mm² Grey - 17 AWG Silicone Chemicals, Oils 19/0.25 mm -50°C +180°C -50 → +180 °C 100m 2.5mm 300 V -
RS-stocknr. 841-7355
FabrikantRS PRO
70,00 €
1 Reel of 100 Metre(s)
Reel(s)
0.22 mm² Black BS3G210 24 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 7/0.2 mm -75°C 200°C -75 → +200 °C 100m 1.2mm 600 V -
RS-stocknr. 841-7330
FabrikantRS PRO
21,95 €
1 Reel of 25 Metre(s)
Reel(s)
0.22 mm² Black BS3G210 24 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 7/0.2 mm -75°C 200°C -75 → +200 °C 25m 1.2mm 600 V -
RS-stocknr. 841-7396
FabrikantRS PRO
31,47 €
1 Reel of 25 Metre(s)
Reel(s)
0.34 mm² Red BS3G210 22 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 19/0.15 mm -75°C 200°C -75 → +200 °C 25m 1.35mm 600 V -
RS-stocknr. 724-4550
Fabrikantnummer51002
FabrikantLapp
65,81 €
1 Reel of 100 Metre(s)
Reel(s)
1.5 mm² Blue - 15 AWG Silicone Chemicals, Oils 19/0.25 mm -50°C +180°C -50 → +180 °C 100m 2.8mm 300 V -
RS-stocknr. 438-626
Fabrikantnummer0026002
FabrikantLapp
223,26 €
1 Reel of 100 Metre(s)
Reel(s)
0.75 mm² Black - 18 AWG PVC Heat - -20°C +90°C -20 → +90 °C 100m 6.5mm 500 V -
RS-stocknr. 359-706
FabrikantRS PRO
13,01 €
1 Reel of 25 Metre(s)
Reel(s)
0.5 mm² Brown BS6195 20 AWG Silicone Rubber Corona Discharge, Heat, Oils, Ozone, Radiation, Solvents, Weathering 16/0.2 mm -60°C +180°C -60 → +180 °C 25m 2.6mm 750 V -
RS-stocknr. 229-1416
Fabrikantnummer44A0111-24-9
FabrikantTE Connectivity
57,70 €
1 Reel of 100 Metre(s)
Reel(s)
0.25 mm² White - 24 Polyalkene Chemicals, Electric Arc Tracking, Flame, Fluids 19/36 -65°C +150°C -65 → +150 °C 100m 1.02mm 600 V Flame Retardant, Low Smoke Density, Self-extinguishing
RS-stocknr. 176-9823
Fabrikantnummer3050 BL005
FabrikantAlpha Wire
13,66 €
1 Reel of 30 Metre(s)
Reel(s)
0.23 mm² Blue UL1007 24 AWG PVC - 7/0.20 mm -40°C +105°C -40 → +105 °C 30m 1.42mm 300 V Flame Retardant
RS-stocknr. 841-7175
FabrikantRS PRO
16,20 €
1 Reel of 25 Metre(s)
Reel(s)
0.12 mm² Pink BS3G210 26 AWG PTFE Alkali, Common Acid, Oils, UV 7/0.15 mm -75°C 200°C -75 → +200 °C 25m 0.8mm 300 V ac -
Related Products
The Alpha Wire PVC Single Core hook-up wire ...
Description:
The Alpha Wire PVC Single Core hook-up wire contains a stranded tinner copper 18 AWG wire covered in a green and yellow PVC shield, allowing it to be able to operate in temperatures -40ºC all the way up 105ºC. The ...
When every application is critical and wire failure ...
Description:
When every application is critical and wire failure is not an option, choose Alpha Wire PVC hook up wire as your solution. PVC hook up wire benefits from good abrasion resistance and excellent fire resistance. This 300 V PVC hook ...
When every application is critical and wire failure ...
Description:
When every application is critical and wire failure is not an option, choose Alpha Wire PVC hook up wire as your solution. PVC hook up wire benefits from good abrasion resistance and excellent fire resistance. This 600 V PVC hook ...
When every application is critical and wire failure ...
Description:
When every application is critical and wire failure is not an option, choose Alpha Wire PVC hook up wire as your solution. PVC hook up wire benefits from good abrasion resistance and excellent fire resistance. This 300 V PVC hook ...