Harsh Environment Wire

Harsh environment wires are a type of cable designed to be used in hazardous settings, where the conditions are likely to break or interfere with the function of a regular cable. This may mean high temperatures, high pressure or water. The outer sheath of the wire needs to be very resistant to different conditions and the internal composition of the wire, such as the shield and conductor, may also need to be more rugged.

What are harsh environment wires used for?

Harsh environment wires have a number of applications for scenarios where a regular wire would not work. For example, wiring in aerospace engineering often uses this type of wire, as do many applications where wiring needs to be placed underwater. They are often used in industries such as oil and gas, the military and the chemical industry.

Types of harsh environment wire

Harsh environment wires can differ broadly depending on the type of environment they need to be placed in. They can have different insulation materials and thicknesses, making them resistant to higher or lower temperatures, as well as varying lengths and diameters.


...
Lees meer Lees minder

Filters

61 - 80 van 831 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Cross Sectional Area Sheath Colour Wire Style American Wire Gauge Insulation Material Resistant To Core Strands Minimum Operating Temperature Maximum Operating Temperature Operating Temperature Range Length Outer Diameter Voltage Rating Fire Behaviour
RS-stocknr. 724-4500
Fabrikantnummer49003
FabrikantLapp
40,36 €
1 Reel of 100 Metre(s)
Reel(s)
0.75 mm² Brown - 18 AWG Silicone Chemicals, Oils 19/0.25 mm -50°C +180°C -50 → +180 °C 100m 2.4mm 300 V -
RS-stocknr. 841-7201
FabrikantRS PRO
64,40 €
1 Reel of 100 Metre(s)
Reel(s)
0.12 mm² Purple BS3G210 26 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 7/0.15 mm -75°C 200°C -75 → +200 °C 100m 0.8mm 300 V -
RS-stocknr. 329-9449
Fabrikantnummer55A0111-20-0
FabrikantTE Connectivity
127,82 €
1 Reel of 100 Metre(s)
Reel(s)
0.6 mm² Black - 20 ETFE Chemicals, Electric Arc Tracking, Flame, Fluids 19/32 -65°C +150°C -65 → +150 °C 100m 1.27mm 600 V Flame Retardant, Self-extinguishing
RS-stocknr. 724-4480
Fabrikantnummer48105
FabrikantLapp
33,00 €
1 Reel of 100 Metre(s)
Reel(s)
0.5 mm² White - 20 AWG Silicone Chemicals, Oils 19/0.25 mm -50°C +180°C -50 → +180 °C 100m 2.1mm 300 V -
RS-stocknr. 265-3022
FabrikantRS PRO
51,69 €
1 Reel of 100 Metre(s)
Reel(s)
1 mm² Black BS6195 - Silicone Rubber Corona Discharge, Heat, Oils, Ozone, Radiation, Solvents, Weathering 32/0.2 mm -60°C +180°C -60 → +180 °C 100m 2.5mm 500 V -
RS-stocknr. 918-5267
Fabrikantnummer55A1131-22-2/4/6-9
FabrikantTE Connectivity
750,78 €
1 Reel of 100 Metre(s)
Reel(s)
0.33 mm² Blue/Red/Yellow - 22 AWG ETFE, Fluoropolymer - 19/34 AWG -65°C +150°C -65 → +150 °C 100m 3.2mm 600 V Flame Retardant
RS-stocknr. 329-9332
Fabrikantnummer55A0811-16-9
FabrikantTE Connectivity
236,96 €
1 Reel of 100 Metre(s)
Reel(s)
1.3 mm² White - 16 ETFE Chemicals, Electric Arc Tracking, Flame, Fluids 19/29 -65°C +150°C -65 → +150 °C 100m 1.96mm 600 V Flame Retardant, Self-extinguishing
RS-stocknr. 841-7412
FabrikantRS PRO
100,77 €
1 Reel of 100 Metre(s)
Reel(s)
0.34 mm² Red BS3G210 22 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 19/0.15 mm -75°C 200°C -75 → +200 °C 100m 1.35mm 600 V -
RS-stocknr. 878-8464
Fabrikantnummer2844/19 VI005
FabrikantAlpha Wire
56,76 €
1 Reel of 30 Metre(s)
Reel(s)
0.24 mm² Purple MIL-W-16878 24 PTFE Chemicals, Oils, Solvents 19/36 -60°C 200°C -60 → +200 °C 30.5m 0.91mm 250 V -
RS-stocknr. 841-7273
FabrikantRS PRO
91,30 €
1 Reel of 100 Metre(s)
Reel(s)
0.34 mm² Yellow BS3G210 22 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 19/0.15 mm -75°C 200°C -75 → +200 °C 100m 1.1mm 300 V -
RS-stocknr. 183-9247
FabrikantRS PRO
19,01 €
1 Reel of 100 Metre(s)
Reel(s)
- Blue BS6004 - PVC Heat 1/0.8 mm - +85°C Maximum of +85 °C 100m 2.05mm - -
RS-stocknr. 841-7396
FabrikantRS PRO
31,47 €
1 Reel of 25 Metre(s)
Reel(s)
0.34 mm² Red BS3G210 22 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 19/0.15 mm -75°C 200°C -75 → +200 °C 25m 1.35mm 600 V -
RS-stocknr. 724-4544
Fabrikantnummer50106
FabrikantLapp
48,56 €
1 Reel of 100 Metre(s)
Reel(s)
1 mm² Grey - 17 AWG Silicone Chemicals, Oils 19/0.25 mm -50°C +180°C -50 → +180 °C 100m 2.5mm 300 V -
RS-stocknr. 724-4519
Fabrikantnummer49106
FabrikantLapp
40,36 €
1 Reel of 100 Metre(s)
Reel(s)
0.75 mm² Grey - 18 AWG Silicone Chemicals, Oils 19/0.25 mm -50°C +180°C -50 → +180 °C 100m 2.4mm 300 V -
RS-stocknr. 819-9656
FabrikantRS PRO
232,00 €
1 Reel of 50 Metre(s)
Reel(s)
1.5 mm² Transparent - 15 AWG PFA Abrasions, Heat, Industrial Fluids, Moisture 30/0.25 - 250°C Maximum of +250 °C 50m 4.14mm 1 kV, 600 V -
RS-stocknr. 841-7197
FabrikantRS PRO
65,05 €
1 Reel of 100 Metre(s)
Reel(s)
0.12 mm² White BS3G210 26 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 7/0.15 mm -75°C 200°C -75 → +200 °C 100m 0.8mm 300 V -
RS-stocknr. 724-4478
Fabrikantnummer48005
FabrikantLapp
33,27 €
1 Reel of 100 Metre(s)
Reel(s)
0.5 mm² Yellow - 20 AWG Silicone Chemicals, Oils 16/0.2 mm -50°C +180°C -50 → +180 °C 100m 2.1mm 300 V -
RS-stocknr. 183-9269
FabrikantRS PRO
90,81 €
1 Reel of 500 Metre(s)
Reel(s)
- Blue BS6004 - PVC Heat 1/0.8 mm - 85°C Maximum of +85 °C 500m 2.05mm - -
RS-stocknr. 168-1543
Fabrikantnummer3051 WH005
FabrikantAlpha Wire
13,66 €
1 Reel of 30 Metre(s)
Reel(s)
0.35 mm² White UL1007 22 AWG PVC - 7/0.25 mm -40°C +105°C -40 → +105 °C 30m 1.57mm 300 V Flame Retardant
RS-stocknr. 819-9653
FabrikantRS PRO
66,72 €
1 Reel of 10 Metre(s)
Reel(s)
1.5 mm² Transparent - 15 AWG PFA Abrasions, Heat, Industrial Fluids, Moisture 30/0.25 - +250°C Maximum of +250 °C 10m 4.14mm 1 kV, 600 V -
Related Products
The Alpha Wire PVC Single Core hook-up wire ...
Description:
The Alpha Wire PVC Single Core hook-up wire contains a stranded tinner copper 18 AWG wire covered in a green and yellow PVC shield, allowing it to be able to operate in temperatures -40ºC all the way up 105ºC. The ...
When every application is critical and wire failure ...
Description:
When every application is critical and wire failure is not an option, choose Alpha Wire PVC hook up wire as your solution. PVC hook up wire benefits from good abrasion resistance and excellent fire resistance. This 300 V PVC hook ...
When every application is critical and wire failure ...
Description:
When every application is critical and wire failure is not an option, choose Alpha Wire PVC hook up wire as your solution. PVC hook up wire benefits from good abrasion resistance and excellent fire resistance. This 600 V PVC hook ...
When every application is critical and wire failure ...
Description:
When every application is critical and wire failure is not an option, choose Alpha Wire PVC hook up wire as your solution. PVC hook up wire benefits from good abrasion resistance and excellent fire resistance. This 300 V PVC hook ...