Harsh Environment Wire

Harsh environment wires are a type of cable designed to be used in hazardous settings, where the conditions are likely to break or interfere with the function of a regular cable. This may mean high temperatures, high pressure or water. The outer sheath of the wire needs to be very resistant to different conditions and the internal composition of the wire, such as the shield and conductor, may also need to be more rugged.

What are harsh environment wires used for?

Harsh environment wires have a number of applications for scenarios where a regular wire would not work. For example, wiring in aerospace engineering often uses this type of wire, as do many applications where wiring needs to be placed underwater. They are often used in industries such as oil and gas, the military and the chemical industry.

Types of harsh environment wire

Harsh environment wires can differ broadly depending on the type of environment they need to be placed in. They can have different insulation materials and thicknesses, making them resistant to higher or lower temperatures, as well as varying lengths and diameters.


...
Lees meer Lees minder

Filters

41 - 60 van 700 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Cross Sectional Area Sheath Colour Wire Style American Wire Gauge Insulation Material Resistant To Core Strands Minimum Operating Temperature Maximum Operating Temperature Operating Temperature Range Length Outer Diameter Voltage Rating Fire Behaviour
RS-stocknr. 265-3022
FabrikantRS PRO
70,00 €
1 Reel of 100 Metre(s)
Reel(s)
1 mm² Black BS6195 - Silicone Rubber Corona Discharge, Heat, Oils, Ozone, Radiation, Solvents, Weathering 32/0.2 mm -60°C +180°C -60 → +180 °C 100m 2.5mm 500 V -
RS-stocknr. 125-7961
FabrikantRS PRO
162,75 €
1 Reel of 10 Metre(s)
Reel(s)
10 mm² Transparent - 7 AWG PFA Abrasions, Heat, Industrial Fluids, Moisture - - +250°C - 10m 8.15mm 1 kV, 600 V -
RS-stocknr. 125-7962
FabrikantRS PRO
510,00 €
1 Reel of 50 Metre(s)
Reel(s)
10 mm² Transparent - 7 AWG PFA Abrasions, Heat, Industrial Fluids, Moisture - - +250°C - 50m 8.15mm 1 kV, 600 V -
RS-stocknr. 125-7963
FabrikantRS PRO
194,51 €
1 Reel of 10 Metre(s)
Reel(s)
16 mm² Transparent - 5 AWG PFA Abrasions, Heat, Industrial Fluids, Moisture - - +250°C - 10m 9.38mm 1 kV, 600 V -
RS-stocknr. 125-7964
FabrikantRS PRO
660,57 €
1 Reel of 50 Metre(s)
Reel(s)
16 mm² Transparent - 5 AWG PFA Abrasions, Heat, Industrial Fluids, Moisture - - +250°C - 50m 9.38mm 1 kV, 600 V -
RS-stocknr. 841-7447
FabrikantRS PRO
123,33 €
1 Reel of 100 Metre(s)
Reel(s)
0.6 mm² White BS3G210 20 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 19/0.2 mm -75°C 200°C -75 → +200 °C 100m 1.6mm 600 V -
RS-stocknr. 885-0872
FabrikantRS PRO
120,70 €
1 Reel of 100 Metre(s)
Reel(s)
- White - 20 ETFE - 19/0.2 mm -75°C +150°C -75 → +150 °C 100m 1.55mm 600 V -
RS-stocknr. 841-7248
FabrikantRS PRO
69,83 €
1 Reel of 100 Metre(s)
Reel(s)
0.22 mm² Yellow BS3G210 24 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 7/0.2 mm -75°C 200°C -75 → +200 °C 100m 0.95mm 300 V -
RS-stocknr. 232-1056
FabrikantRS PRO
476,00 €
1 Reel of 100 Metre(s)
Reel(s)
1.82 mm² Grey - 14 PTFE - 37/0.25 mm -70°C +260°C -70 → +260 °C 100m 3.1mm 600 V -
RS-stocknr. 841-7465
FabrikantRS PRO
123,33 €
1 Reel of 100 Metre(s)
Reel(s)
0.6 mm² Brown BS3G210 20 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 19/0.2 mm -75°C 200°C -75 → +200 °C 100m 1.6mm 600 V -
RS-stocknr. 885-0875
FabrikantRS PRO
199,49 €
1 Reel of 100 Metre(s)
Reel(s)
- White - 16 ETFE - 19/0.3 mm -75°C +150°C -75 → +150 °C 100m 2.15mm 600 V -
RS-stocknr. 841-7207
FabrikantRS PRO
65,55 €
1 Reel of 100 Metre(s)
Reel(s)
0.12 mm² Brown BS3G210 26 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 7/0.15 mm -75°C 200°C -75 → +200 °C 100m 0.8mm 300 V -
RS-stocknr. 776-1998
FabrikantRS PRO
27,18 €
1 Reel of 25 Metre(s)
Reel(s)
0.75 mm² - - 18 AWG Silicone Rubber Flame 24/0.2 mm -60°C +200°C -60 → +200 °C 25m 2.5mm 300 → 500 V -
RS-stocknr. 841-7383
FabrikantRS PRO
76,30 €
1 Reel of 100 Metre(s)
Reel(s)
0.22 mm² Brown BS3G210 24 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 7/0.2 mm -75°C 200°C -75 → +200 °C 100m 1.2mm 600 V -
RS-stocknr. 841-7190
FabrikantRS PRO
65,55 €
1 Reel of 100 Metre(s)
Reel(s)
0.12 mm² Blue BS3G210 26 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 7/0.15 mm -75°C 200°C -75 → +200 °C 100m 0.8mm 300 V -
RS-stocknr. 841-7453
FabrikantRS PRO
123,33 €
1 Reel of 100 Metre(s)
Reel(s)
0.6 mm² Blue BS3G210 20 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 19/0.2 mm -75°C 200°C -75 → +200 °C 100m 1.6mm 600 V -
RS-stocknr. 841-7469
FabrikantRS PRO
123,33 €
1 Reel of 100 Metre(s)
Reel(s)
0.6 mm² Purple BS3G210 20 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 19/0.2 mm -75°C 200°C -75 → +200 °C 100m 1.6mm 600 V -
RS-stocknr. 233-8688
FabrikantRS PRO
53,33 €
1 Reel of 100 Metre(s)
Reel(s)
- Yellow - 26 PVDF - - -50°C +105°C -50 → +105 °C 100m - 300 V -
RS-stocknr. 776-1991
FabrikantRS PRO
38,93 €
1 Reel of 25 Metre(s)
Reel(s)
1.5 mm² - - - Silicone Rubber Flame 30/0.25 mm -60°C +200°C -60 → +200 °C 25m 2.9mm 300 → 500 V -
RS-stocknr. 841-7478
FabrikantRS PRO
123,33 €
1 Reel of 100 Metre(s)
Reel(s)
0.6 mm² Grey BS3G210 20 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 19/0.2 mm -75°C 200°C -75 → +200 °C 100m 1.6mm 600 V -
Related Products
Brought to you by RS PRO, a range ...
Description:
Brought to you by RS PRO, a range of wire and cables which excel within harsh environments. In areas where contamination causes an issue, such as oils, acids or excessive sunlight, these cables are specifically designed to be used within ...