Harsh Environment Wire

Harsh environment wires are a type of cable designed to be used in hazardous settings, where the conditions are likely to break or interfere with the function of a regular cable. This may mean high temperatures, high pressure or water. The outer sheath of the wire needs to be very resistant to different conditions and the internal composition of the wire, such as the shield and conductor, may also need to be more rugged.

What are harsh environment wires used for?

Harsh environment wires have a number of applications for scenarios where a regular wire would not work. For example, wiring in aerospace engineering often uses this type of wire, as do many applications where wiring needs to be placed underwater. They are often used in industries such as oil and gas, the military and the chemical industry.

Types of harsh environment wire

Harsh environment wires can differ broadly depending on the type of environment they need to be placed in. They can have different insulation materials and thicknesses, making them resistant to higher or lower temperatures, as well as varying lengths and diameters.


...
Lees meer Lees minder

Filters

1 - 20 van 41 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Cross Sectional Area Sheath Colour Wire Style American Wire Gauge Insulation Material Resistant To Core Strands Minimum Operating Temperature Maximum Operating Temperature Operating Temperature Range Length Outer Diameter Voltage Rating Fire Behaviour
RS-stocknr. 724-4487
Fabrikantnummer48104
FabrikantLapp
31,76 €
1 Reel of 100 Metre(s)
Reel(s)
0.5 mm² Red - 20 AWG Silicone Chemicals, Oils 19/0.25 mm -50°C +180°C -50 → +180 °C 100m 2.1mm 300 V -
RS-stocknr. 724-4459
Fabrikantnummer47005
FabrikantLapp
23,10 €
1 Reel of 100 Metre(s)
Reel(s)
0.25 mm² Yellow - 24 AWG Silicone Chemicals, Oils 14/0.15 mm -50°C +180°C -50 → +180 °C 100m 1.9mm 300 V -
RS-stocknr. 724-4462
Fabrikantnummer48001
FabrikantLapp
31,76 €
1 Reel of 100 Metre(s)
Reel(s)
0.5 mm² Black - 20 AWG Silicone Chemicals, Oils 19/0.25 mm -50°C +180°C -50 → +180 °C 100m 2.1mm 300 V -
RS-stocknr. 724-4513
Fabrikantnummer50000
FabrikantLapp
48,50 €
1 Reel of 100 Metre(s)
Reel(s)
1 mm² Green/Yellow - 17 AWG Silicone Chemicals, Oils 32/0.2 mm -50°C +180°C -50 → +180 °C 100m 2.5mm 300 V -
RS-stocknr. 724-4446
Fabrikantnummer47002
FabrikantLapp
23,10 €
1 Reel of 100 Metre(s)
Reel(s)
0.25 mm² Blue - 24 AWG Silicone Chemicals, Oils 14/0.15 mm -50°C +180°C -50 → +180 °C 100m 1.9mm 300 V -
RS-stocknr. 724-4452
Fabrikantnummer47104
FabrikantLapp
23,10 €
1 Reel of 100 Metre(s)
Reel(s)
0.25 mm² Red - 24 AWG Silicone Chemicals, Oils 19/0.25 mm -50°C +180°C -50 → +180 °C 100m 1.9mm 300 V -
RS-stocknr. 724-4456
Fabrikantnummer47105
FabrikantLapp
23,10 €
1 Reel of 100 Metre(s)
Reel(s)
0.25 mm² White - 24 AWG Silicone Chemicals, Oils 19/0.25 mm -50°C +180°C -50 → +180 °C 100m 1.9mm 300 V -
RS-stocknr. 724-4522
Fabrikantnummer50001
FabrikantLapp
43,30 €
1 Reel of 100 Metre(s)
Reel(s)
1 mm² Black - 17 AWG Silicone Chemicals, Oils 19/0.25 mm -50°C +180°C -50 → +180 °C 100m 2.5mm 300 V -
RS-stocknr. 724-4474
Fabrikantnummer48003
FabrikantLapp
31,76 €
1 Reel of 100 Metre(s)
Reel(s)
0.5 mm² Brown - 20 AWG Silicone Chemicals, Oils 19/0.25 mm -50°C +180°C -50 → +180 °C 100m 2.1mm 300 V -
RS-stocknr. 724-4507
Fabrikantnummer49104
FabrikantLapp
34,64 €
1 Reel of 100 Metre(s)
Reel(s)
0.75 mm² Red - 18 AWG Silicone Chemicals, Oils 19/0.25 mm -50°C +180°C -50 → +180 °C 100m 2.4mm 300 V -
RS-stocknr. 724-4531
Fabrikantnummer50104
FabrikantLapp
43,30 €
1 Reel of 100 Metre(s)
Reel(s)
1 mm² Red - 17 AWG Silicone Chemicals, Oils 19/0.25 mm -50°C +180°C -50 → +180 °C 100m 2.5mm 300 V -
RS-stocknr. 724-4519
Fabrikantnummer49106
FabrikantLapp
34,64 €
1 Reel of 100 Metre(s)
Reel(s)
0.75 mm² Grey - 18 AWG Silicone Chemicals, Oils 19/0.25 mm -50°C +180°C -50 → +180 °C 100m 2.4mm 300 V -
RS-stocknr. 724-4500
Fabrikantnummer49003
FabrikantLapp
34,64 €
1 Reel of 100 Metre(s)
Reel(s)
0.75 mm² Brown - 18 AWG Silicone Chemicals, Oils 19/0.25 mm -50°C +180°C -50 → +180 °C 100m 2.4mm 300 V -
RS-stocknr. 724-4471
Fabrikantnummer48002
FabrikantLapp
28,87 €
1 Reel of 100 Metre(s)
Reel(s)
0.5 mm² Blue - 20 AWG Silicone Chemicals, Oils 19/0.25 mm -50°C +180°C -50 → +180 °C 100m 2.1mm 300 V -
RS-stocknr. 724-4547
Fabrikantnummer51000
FabrikantLapp
51,96 €
1 Reel of 100 Metre(s)
Reel(s)
1.5 mm² Green/Yellow - 15 AWG Silicone Chemicals, Oils 30/0.25 mm -50°C +180°C -50 → +180 °C 100m 2.8mm 300 V -
RS-stocknr. 724-4480
Fabrikantnummer48105
FabrikantLapp
28,87 €
1 Reel of 100 Metre(s)
Reel(s)
0.5 mm² White - 20 AWG Silicone Chemicals, Oils 19/0.25 mm -50°C +180°C -50 → +180 °C 100m 2.1mm 300 V -
RS-stocknr. 724-4544
Fabrikantnummer50106
FabrikantLapp
43,30 €
1 Reel of 100 Metre(s)
Reel(s)
1 mm² Grey - 17 AWG Silicone Chemicals, Oils 19/0.25 mm -50°C +180°C -50 → +180 °C 100m 2.5mm 300 V -
RS-stocknr. 724-4557
Fabrikantnummer51005
FabrikantLapp
54,04 €
1 Reel of 100 Metre(s)
Reel(s)
1.5 mm² Yellow - 15 AWG Silicone Chemicals, Oils 19/0.25 mm -50°C +180°C -50 → +180 °C 100m 2.8mm 300 V -
RS-stocknr. 724-4496
Fabrikantnummer49001
FabrikantLapp
31,76 €
1 Reel of 100 Metre(s)
Reel(s)
0.75 mm² Black - 18 AWG Silicone Chemicals, Oils 19/0.25 mm -50°C +180°C -50 → +180 °C 100m 2.4mm 300 V -
RS-stocknr. 438-626
Fabrikantnummer0026002
FabrikantLapp
165,31 €
1 Reel of 100 Metre(s)
Reel(s)
0.75 mm² Black - 18 AWG PVC Heat - -20°C +90°C -20 → +90 °C 100m 6.5mm 500 V -