Harsh Environment Wire

Harsh environment wires are a type of cable designed to be used in hazardous settings, where the conditions are likely to break or interfere with the function of a regular cable. This may mean high temperatures, high pressure or water. The outer sheath of the wire needs to be very resistant to different conditions and the internal composition of the wire, such as the shield and conductor, may also need to be more rugged.

What are harsh environment wires used for?

Harsh environment wires have a number of applications for scenarios where a regular wire would not work. For example, wiring in aerospace engineering often uses this type of wire, as do many applications where wiring needs to be placed underwater. They are often used in industries such as oil and gas, the military and the chemical industry.

Types of harsh environment wire

Harsh environment wires can differ broadly depending on the type of environment they need to be placed in. They can have different insulation materials and thicknesses, making them resistant to higher or lower temperatures, as well as varying lengths and diameters.


...
Lees meer Lees minder

Filters

1 - 20 van 654 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Cross Sectional Area Sheath Colour Wire Style American Wire Gauge Insulation Material Resistant To Core Strands Minimum Operating Temperature Maximum Operating Temperature Operating Temperature Range Length Outer Diameter Voltage Rating Fire Behaviour
RS-stocknr. 176-9794
Fabrikantnummer3050 BK005
FabrikantAlpha Wire
18,41 €
1 Reel of 30 Metre(s)
Reel(s)
0.23 mm² Black UL1007 24 AWG PVC - 7/0.20 mm -40°C +105°C -40 → +105 °C 30m 1.42mm 300 V Flame Retardant
RS-stocknr. 124-2996
Fabrikantnummer3050 BK001
FabrikantAlpha Wire
48,84 €
1 Reel of 304 Metre(s)
Reel(s)
0.23 mm² Black UL1007 24 AWG PVC - 7/0.20 mm -40°C +105°C -40 → +105 °C 305m 1.42mm 300 V Flame Retardant
RS-stocknr. 842-5306
Fabrikantnummer3051 BK001
FabrikantAlpha Wire
129,99 €
1 Reel of 305 Metre(s)
Reel(s)
0.35 mm² Black UL1007 22 AWG PVC - 7/0.25 mm -40°C +105°C -40 → +105 °C 305m 1.57mm 300 V Flame Retardant
RS-stocknr. 168-1559
Fabrikantnummer3051 BK005
FabrikantAlpha Wire
19,37 €
1 Reel of 30 Metre(s)
Reel(s)
0.35 mm² Black UL1007 22 AWG PVC - 7/0.25 mm -40°C +105°C -40 → +105 °C 30m 1.57mm 300 V Flame Retardant
RS-stocknr. 183-9225
FabrikantRS PRO
30,71 €
1 Reel of 100 Metre(s)
Reel(s)
- White BS6004 - PVC Heat 1/0.8 mm - +85°C Maximum of +85 °C 100m 2.05mm - -
RS-stocknr. 183-9231
FabrikantRS PRO
115,65 €
1 Reel of 500 Metre(s)
Reel(s)
- White BS6004 - PVC Heat 1/0.8 mm - 85°C Maximum of +85 °C 500m 2.05mm - -
RS-stocknr. 841-7276
FabrikantRS PRO
99,73 €
1 Reel of 100 Metre(s)
Reel(s)
0.34 mm² Red BS3G210 22 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 19/0.15 mm -75°C 200°C -75 → +200 °C 100m 1.1mm 300 V -
RS-stocknr. 724-4487
Fabrikantnummer48104
FabrikantLapp
31,76 €
1 Reel of 100 Metre(s)
Reel(s)
0.5 mm² Red - 20 AWG Silicone Chemicals, Oils 19/0.25 mm -50°C +180°C -50 → +180 °C 100m 2.1mm 300 V -
RS-stocknr. 229-1488
Fabrikantnummer44A0111-18-9
FabrikantTE Connectivity
139,90 €
1 Reel of 100 Metre(s)
Reel(s)
0.96 mm² White - 18 Polyalkene Chemicals, Electric Arc Tracking, Flame, Fluids 19/30 -65°C +150°C -65 → +150 °C 100m 1.65mm 600 V Flame Retardant, Low Smoke Density, Self-extinguishing
RS-stocknr. 329-9461
Fabrikantnummer55A0111-22-0
FabrikantTE Connectivity
65,33 €
1 Reel of 100 Metre(s)
Reel(s)
0.38 mm² Black - 22 ETFE Chemicals, Electric Arc Tracking, Flame, Fluids 19/34 -65°C +150°C -65 → +150 °C 100m 1.09mm 600 V Flame Retardant, Self-extinguishing
RS-stocknr. 253-1916
FabrikantnummerFLHTC0311-0.50-0
FabrikantTE Connectivity
118,23 €
1 Reel of 100 Metre(s)
Reel(s)
0.5 mm² Black - - ETFE - 19/0.19 mm -55°C +200°C -55 → +200 °C 100m 1.27mm 600 V Flame Retardant, Low Smoke Density, Self-extinguishing
RS-stocknr. 168-1593
Fabrikantnummer3051 BL005
FabrikantAlpha Wire
13,93 €
1 Reel of 30 Metre(s)
Reel(s)
0.35 mm² Blue UL1007 22 AWG PVC - 7/0.25 mm -40°C +105°C -40 → +105 °C 30m 1.57mm 300 V Flame Retardant
RS-stocknr. 842-5309
Fabrikantnummer3051 BL001
FabrikantAlpha Wire
84,51 €
1 Reel of 305 Metre(s)
Reel(s)
0.35 mm² Blue UL1007 22 AWG PVC - 7/0.25 mm -40°C +105°C -40 → +105 °C 305m 1.57mm 300 V Flame Retardant
RS-stocknr. 724-4459
Fabrikantnummer47005
FabrikantLapp
23,10 €
1 Reel of 100 Metre(s)
Reel(s)
0.25 mm² Yellow - 24 AWG Silicone Chemicals, Oils 14/0.15 mm -50°C +180°C -50 → +180 °C 100m 1.9mm 300 V -
RS-stocknr. 253-2127
FabrikantnummerFLHTC0311-1.50-0
FabrikantTE Connectivity
192,12 €
1 Reel of 100 Metre(s)
Reel(s)
1.5 mm² Black - - ETFE - 19/0.32 mm -55°C +200°C -55 → +200 °C 100m 1.87mm 600 V Flame Retardant, Low Smoke Density, Self-extinguishing
RS-stocknr. 724-4462
Fabrikantnummer48001
FabrikantLapp
31,76 €
1 Reel of 100 Metre(s)
Reel(s)
0.5 mm² Black - 20 AWG Silicone Chemicals, Oils 19/0.25 mm -50°C +180°C -50 → +180 °C 100m 2.1mm 300 V -
RS-stocknr. 183-9281
FabrikantRS PRO
115,65 €
1 Reel of 500 Metre(s)
Reel(s)
- Brown BS6004 - PVC Heat 1/0.8 mm - 85°C Maximum of +85 °C 500m 2.05mm - -
RS-stocknr. 183-9275
FabrikantRS PRO
30,71 €
1 Reel of 100 Metre(s)
Reel(s)
- Brown BS6004 - PVC Heat 1/0.8 mm - +85°C Maximum of +85 °C 100m 2.05mm - -
RS-stocknr. 111-9458
Fabrikantnummer3055 GY005
FabrikantAlpha Wire
19,63 €
1 Reel of 30
Reel(s)
0.82 mm² Green/Yellow UL1007 18 AWG PVC Flame 16/0.25 mm -40°C 80°C -40 → +80 °C 30m 2.01mm 300 V -
RS-stocknr. 113-5780
FabrikantnummerM22759/32-12-9
FabrikantTE Connectivity
62,49 €
1 Reel of 100 Metre(s)
Reel(s)
3.31 mm² White - 12 AWG ETFE - 37 / 28 AWG -65°C +150°C -65 → +150 °C 100m 2.62mm 600 V ac -