Twisted Ribbon Cable

Twisted ribbon cables consist of a number of coloured wires laid out flat next to one another. They have alternate parallel and twisted pair conductor sections. The twisted pairs reduce cross talk, while the parallel conductors make termination easy. The cables are coloured individually to make them easier to distinguish from one another, which makes connecting the wires quicker and easier.

What are twisted ribbon cables used for?

Twisted ribbon cables are most often used for internal peripherals in computer systems, for example in CD drives and hard drives, as well as in some audio and digital equipment. They are also useful for mass termination and are good as a space- and weight-saving measure.

Types of twisted ribbon cables

Twisted ribbon cables mainly differ by the numbers of pairs that they have. The cables can be of different lengths and sizes, and they can have varying resistance to high and low temperatures. Finally, they can have different voltage ratings and capacitance.


...
Lees meer Lees minder

Filters

21 - 32 van 32 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Ways Width Pitch Reel Length Voltage Rating Capacitance Characteristic Impedance Number of Pairs Minimum Operating Temperature Maximum Operating Temperature American Wire Gauge Cable Shape Conductor Strand Type Core Strands
RS-stocknr. 754-2273
Fabrikantnummer132-2801-050
FabrikantAmphenol
8,147 €
Each
Aantal stuks
50 64.16 mm 1.27mm 30m 300 V 49.2 pF/m 100 Ω 25 - - 28 Twisted Pair Stranded 7/36
RS-stocknr. 190-2048
Fabrikantnummer1700-14
Fabrikant3M
569,30 €
1 Reel of 150 Metre(s)
Reel(s)
14 17.8 mm 1.27mm 30m 300 V 52.2 pF/m 122 Ω 7 - - 28 Ribbon Stranded 7/36
RS-stocknr. 111-8887
Fabrikantnummer1700-20
Fabrikant3M
176,00 €
1 Reel of 30 Metre(s)
Reel(s)
20 25.4 mm 1.27mm 30m 300 V 52.2 pF/m 122 Ω 10 - - 28 Ribbon Stranded 7/36
RS-stocknr. 126-4924
Fabrikantnummer1700-34
Fabrikant3M
264,27 €
1 Reel of 30 Metre(s)
Reel(s)
34 43.2 mm 1.27mm 30m 300 V 52.2 pF/m 122 Ω 17 -20°C +80°C 28 Ribbon Stranded 7/36
RS-stocknr. 190-2042
Fabrikantnummer1700-50
Fabrikant3M
17,009 €
Each
Aantal stuks
50 63.5 mm 1.27mm 30m 300 V 52.2 pF/m 122 Ω 25 -20°C +80°C 28 Ribbon Stranded 7/36
RS-stocknr. 2509151961
Fabrikantnummer9V28010 000H100
FabrikantBelden
116,98 €
1 Reel of 30 Metre(s)
Reel(s)
- - - - - - - - - - - - - -
RS-stocknr. 2509099245
Fabrikantnummer159-2832-050
FabrikantAmphenol
337,49 €
1 Reel of 30 Metre(s)
Reel(s)
- - - - - - - - - - - - - -
RS-stocknr. 2509152037
Fabrikantnummer9V28050 000H100
FabrikantBelden
484,44 €
1 Reel of 30 Metre(s)
Reel(s)
- - - - - - - - - - - - - -
RS-stocknr. 2509099217
Fabrikantnummer159-2832-026
FabrikantAmphenol
256,27 €
1 Reel of 30 Metre(s)
Reel(s)
- - - - - - - - - - - - - -
RS-stocknr. 2509152009
Fabrikantnummer9V28034 000H100
FabrikantBelden
331,62 €
1 Reel of 30 Metre(s)
Reel(s)
- - - - - - - - - - - - - -
RS-stocknr. 2509099239
Fabrikantnummer159-2832-040
FabrikantAmphenol
297,47 €
1 Reel of 30 Metre(s)
Reel(s)
- - - - - - - - - - - - - -
RS-stocknr. 2509152059
Fabrikantnummer9V28064 000H100
FabrikantBelden
622,80 €
1 Reel of 30 Metre(s)
Reel(s)
- - - - - - - - - - - - - -
Related Products
Suitable for use with all commonly available IDC ...
Description:
Suitable for use with all commonly available IDC connectors.Consists of parallel stranded tinned copper wire conductors laminated between layers of grey PVC film to form a flat ribbon cable suitable for use with Speedbloc® insulation displacement connectors. Pitch between conductors ...
A flat cable from Harting for insulation displacement ...
Description:
A flat cable from Harting for insulation displacement termination. Features and Benefits· Edge mark on first conductor· UL AWM-style 2651 CSA· PVC insulation, grey· Copper tinned.
TCSD series IDC socket to socket ribbon cable ...
Description:
TCSD series IDC socket to socket ribbon cable assemblies consisting of a 28 AWG 7/36 stranded tinned copper wire PVC insulated ribbon cable with a 2.00mm pitch double row female socket either end with highly reliable gold plated IDC Tiger ...
Round flat cable for insulation displacement terminationEdge mark ...
Description:
Round flat cable for insulation displacement terminationEdge mark on first conductorUL listed PLCC CL2CSA certified AWM FT-1.