Twisted Ribbon Cable

Twisted ribbon cables consist of a number of coloured wires laid out flat next to one another. They have alternate parallel and twisted pair conductor sections. The twisted pairs reduce cross talk, while the parallel conductors make termination easy. The cables are coloured individually to make them easier to distinguish from one another, which makes connecting the wires quicker and easier.

What are twisted ribbon cables used for?

Twisted ribbon cables are most often used for internal peripherals in computer systems, for example in CD drives and hard drives, as well as in some audio and digital equipment. They are also useful for mass termination and are good as a space- and weight-saving measure.

Types of twisted ribbon cables

Twisted ribbon cables mainly differ by the numbers of pairs that they have. The cables can be of different lengths and sizes, and they can have varying resistance to high and low temperatures. Finally, they can have different voltage ratings and capacitance.


...
Lees meer Lees minder

Filters

1 - 13 van 13 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Ways Width Pitch Reel Length Voltage Rating Capacitance Characteristic Impedance Number of Pairs Minimum Operating Temperature Maximum Operating Temperature American Wire Gauge Cable Shape Conductor Strand Type Core Strands
RS-stocknr. 163-1633
Fabrikantnummer3782-32P-270A
Fabrikant3M
14,152 €
Each
Aantal stuks
64 81.3 mm 1.27mm 30m 300 V 48.5 pF/m 137 Ω 32 - - 28 Ribbon Stranded 7/36
RS-stocknr. 126-4918
Fabrikantnummer1700-16
Fabrikant3M
123,42 €
1 Reel of 30 Metre(s)
Reel(s)
16 20.3 mm 1.27mm 30m 300 V 52.2 pF/m 122 Ω 8 -20°C +80°C 28 Ribbon Stranded 7/36
RS-stocknr. 111-8871
Fabrikantnummer1700-10
Fabrikant3M
65,28 €
1 Reel of 30 Metre(s)
Reel(s)
10 12.7 mm 1.27mm 30m 300 V 52.2 pF/m 122 Ω 5 -20°C +80°C 28 Ribbon Stranded 7/36
Nieuw
RS-stocknr. 190-2051
Fabrikantnummer1700-34
Fabrikant3M
10,468 €
Each
Aantal stuks
34 43.2 mm 1.27mm 30m 300 V 52.2 pF/m 122 Ω 17 -20°C +80°C 28 Ribbon Stranded 7/36
RS-stocknr. 111-8887
Fabrikantnummer1700-20
Fabrikant3M
176,00 €
1 Reel of 30 Metre(s)
Reel(s)
20 25.4 mm 1.27mm 30m 300 V 52.2 pF/m 122 Ω 10 - - 28 Ribbon Stranded 7/36
RS-stocknr. 120-9208
Fabrikantnummer3782-20P-270A
Fabrikant3M
8,152 €
Each
Aantal stuks
40 50.8 mm 1.27mm 30m 300 V 48.5 pF/m 137 Ω 20 - - 28 Ribbon Stranded 7/36
RS-stocknr. 111-8900
Fabrikantnummer1700-50
Fabrikant3M
386,06 €
1 Reel of 30 Metre(s)
Reel(s)
50 63.5 mm 1.27mm 30m 300 V 52.2 pF/m 122 Ω 25 -20°C +80°C 28 Ribbon Stranded 7/36
RS-stocknr. 120-9157
Fabrikantnummer3782-5P-270A
Fabrikant3M
2,836 €
Each
Aantal stuks
10 12.7 mm 1.27mm 30m 300 V 48.5 pF/m 137 Ω 5 - - 28 Ribbon Stranded 7/36
RS-stocknr. 126-4902
Fabrikantnummer1700-14
Fabrikant3M
105,59 €
1 Reel of 30 Metre(s)
Reel(s)
14 17.8 mm 1.27mm 30m 300 V 52.2 pF/m 122 Ω 7 - - 28 Ribbon Stranded 7/36
RS-stocknr. 126-4924
Fabrikantnummer1700-34
Fabrikant3M
259,19 €
1 Reel of 30 Metre(s)
Reel(s)
34 43.2 mm 1.27mm 30m 300 V 52.2 pF/m 122 Ω 17 -20°C +80°C 28 Ribbon Stranded 7/36
Nieuw
RS-stocknr. 190-2048
Fabrikantnummer1700-14
Fabrikant3M
569,30 €
1 Reel of 150 Metre(s)
Reel(s)
14 17.8 mm 1.27mm 30m 300 V 52.2 pF/m 122 Ω 7 - - 28 Ribbon Stranded 7/36
Nieuw
RS-stocknr. 190-2042
Fabrikantnummer1700-50
Fabrikant3M
17,009 €
Each
Aantal stuks
50 63.5 mm 1.27mm 30m 300 V 52.2 pF/m 122 Ω 25 -20°C +80°C 28 Ribbon Stranded 7/36
Nieuw
RS-stocknr. 190-2047
Fabrikantnummer3782-5P-270A
Fabrikant3M
3,244 €
Each
Aantal stuks
10 12.7 mm 1.27mm 30m 300 V 48.5 pF/m 137 Ω 5 - - 28 Ribbon Stranded 7/36