Round Ribbon Cable

Round ribbon cable is a type of ribbon cable distinguished by its shape. Ribbon cables typically consist of a group of wires laid out flat, side by side, often with each wire coloured differently to help differentiate between them. Round ribbon cables have the same principle, but the wires are folded or braided to fit inside a jacket and only flattened out at the end of the cable when they need to be terminated.

What are round ribbon cables used for?

Round ribbon cables are mainly used for external wiring in electronic equipment or appliances and consumer products. Compared to other types of ribbon cable, they take up far less room, which makes them useful if wiring is needed in a limited space.

Types of round ribbon cable

Round ribbon cables come in shielded and unshielded forms and can have different voltage ratings and capacitance. The number and size of the strands can vary, as can the length of the cable and the cable's maximum and minimum operating temperature.


...
Lees meer Lees minder

Filters

1 - 17 van 17 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Ways Width Pitch Reel Length Voltage Rating Capacitance Characteristic Impedance Minimum Operating Temperature Maximum Operating Temperature American Wire Gauge Cable Shape Conductor Strand Type Core Strands Current Rating
RS-stocknr. 693-7790
Fabrikantnummer09180097008
FabrikantHARTING
130,70 €
1 Reel of 30 Metre(s)
Reel(s)
9 11.43 mm 1.27mm 30m 300 V 78.7 pF/m 75 Ω -20°C +105°C 28 Ribbon Stranded - -
RS-stocknr. 693-7781
Fabrikantnummer09180647007
FabrikantHARTING
770,47 €
1 Reel of 30 Metre(s)
Reel(s)
64 81.28 mm 1.27mm 30m 300 V 78.7 pF/m 75 Ω -20°C +105°C 28 Ribbon Stranded - -
RS-stocknr. 693-7835
Fabrikantnummer09180607008
FabrikantHARTING
575,05 €
1 Reel of 30 Metre(s)
Reel(s)
60 76.2 mm 1.27mm 30m 300 V 78.7 pF/m 75 Ω -20°C +105°C 28 Ribbon Stranded - -
RS-stocknr. 693-7778
Fabrikantnummer09180347007
FabrikantHARTING
353,73 €
1 Reel of 30 Metre(s)
Reel(s)
34 43.18 mm 1.27mm 30m 300 V 78.7 pF/m 75 Ω -20°C +105°C 28 Ribbon Stranded - -
RS-stocknr. 693-7769
Fabrikantnummer09180267007
FabrikantHARTING
323,94 €
1 Reel of 30 Metre(s)
Reel(s)
26 33.02 mm 1.27mm 30m 300 V 78.7 pF/m 75 Ω -20°C +105°C 28 Ribbon Stranded - -
RS-stocknr. 693-7771
Fabrikantnummer09180377007
FabrikantHARTING
261,80 €
1 Reel of 30 Metre(s)
Reel(s)
37 46.99 mm 1.27mm 30m 300 V 78.7 pF/m 75 Ω -20°C +105°C 28 Ribbon Stranded - -
RS-stocknr. 693-7784
Fabrikantnummer09180507007
FabrikantHARTING
574,57 €
1 Reel of 30 Metre(s)
Reel(s)
50 63.5 mm 1.27mm 30m 300 V 78.7 pF/m 75 Ω -20°C +105°C 28 Ribbon Stranded - -
RS-stocknr. 693-7775
Fabrikantnummer09180407007
FabrikantHARTING
485,87 €
1 Reel of 30 Metre(s)
Reel(s)
40 50.8 mm 1.27mm 30m 300 V 78.7 pF/m 75 Ω -20°C +105°C 28 Ribbon Stranded - -
RS-stocknr. 693-7826
Fabrikantnummer09180507008
FabrikantHARTING
376,93 €
1 Reel of 30 Metre(s)
Reel(s)
50 63.5 mm 1.27mm 30m 300 V 78.7 pF/m 75 Ω -20°C +105°C 28 Ribbon Stranded - -
RS-stocknr. 693-7822
Fabrikantnummer09180407008
FabrikantHARTING
305,50 €
1 Reel of 30 Metre(s)
Reel(s)
40 50.8 mm 1.27mm 30m 300 V 78.7 pF/m 75 Ω -20°C +105°C 28 Ribbon Stranded - -
RS-stocknr. 693-7800
Fabrikantnummer09180167008
FabrikantHARTING
210,90 €
1 Reel of 30 Metre(s)
Reel(s)
16 20.32 mm 1.27mm 30m 300 V 78.7 pF/m 75 Ω -20°C +105°C 28 Ribbon Stranded - -
RS-stocknr. 693-7762
Fabrikantnummer09180207007
FabrikantHARTING
335,33 €
1 Reel of 30 Metre(s)
Reel(s)
20 25.4 mm 1.27mm 30m 300 V 78.7 pF/m 75 Ω -20°C +105°C 28 Ribbon Stranded - -
RS-stocknr. 693-7793
Fabrikantnummer09180107008
FabrikantHARTING
201,64 €
1 Reel of 30 Metre(s)
Reel(s)
10 12.78 mm 1.27mm 30m 300 V 78.7 pF/m 75 Ω -20°C +105°C 28 Ribbon Stranded - -
RS-stocknr. 693-7753
Fabrikantnummer09180167007
FabrikantHARTING
307,45 €
1 Reel of 30 Metre(s)
Reel(s)
16 20.32 mm 1.27mm 30m 300 V 78.7 pF/m 75 Ω -20°C +105°C 28 Ribbon Stranded - -
RS-stocknr. 693-7759
Fabrikantnummer09180157007
FabrikantHARTING
267,75 €
1 Reel of 30 Metre(s)
Reel(s)
15 19.05 mm 1.27mm 30m 300 V 78.7 pF/m 75 Ω -20°C +105°C 28 Ribbon Stranded - -
RS-stocknr. 693-7747
Fabrikantnummer09180107007
FabrikantHARTING
292,29 €
1 Reel of 30 Metre(s)
Reel(s)
10 12.7 mm 1.27mm 30m 300 V 78.7 pF/m 75 Ω -20°C +105°C 28 Ribbon Stranded - -
RS-stocknr. 693-7804
Fabrikantnummer09180207008
FabrikantHARTING
239,12 €
1 Reel of 30 Metre(s)
Reel(s)
20 25.4 mm 1.27mm 30m 300 V 78.7 pF/m 75 Ω -20°C +105°C 28 Ribbon Stranded - -