Flat Ribbon Cable

A flat ribbon cable, also known as multiplanar cables, are thin cable composed of multiple small-grade cables placed parallel to each other. With each core situated side by side, they form a wide flat cable resembling a piece of ribbon.
Where might I use one?
This type of cable is mostly used in electronic systems that require multiple data buses to link internal peripherals, such as disk drives to their respective drive controllers. Colour coding is implemented in ribbon cables to avoid reverse connections, with the edge of the cable marked with a red stripe to be connected to pin 1 on the connector.

...
Lees meer Lees minder

Filters

61 - 80 van 314 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Ways Pitch American Wire Gauge Reel Length Width Cable Shape Sheath Colour Voltage Rating Hi-Flex Screened/Unscreened Conductor Strand Type Number of Strands Minimum Operating Temperature Maximum Operating Temperature
RS-stocknr. 724-3361
FabrikantnummerHF365-10
Fabrikant3M
10,86 €
1 Reel of 5 Metre(s)
Reel(s)
10 1.27mm 28 - 12.7 mm Ribbon Grey 300 V - - Stranded 7 - -
RS-stocknr. 342-8524
Fabrikantnummer3319-14 5MTR
Fabrikant3M
96,90 €
1 Reel of 5 Metre(s)
Reel(s)
14 1.27mm 28 5m 17.78 mm Ribbon Black 300 V Yes Unscreened Stranded 19 -20°C +105°C
Nieuw
RS-stocknr. 190-2065
Fabrikantnummer3365/08-100
Fabrikant3M
0,768 €
Each
Aantal stuks
8 1.27mm 28 30m 10.16 mm Ribbon Grey 300 V - Unscreened Stranded 7 -20°C +105°C
RS-stocknr. 693-7692
Fabrikantnummer09180097001
FabrikantHARTING
26,55 €
1 Reel of 30 Metre(s)
Reel(s)
9 1.27mm 28 30m 11.09 mm Ribbon Grey 300 V - Unscreened Stranded 7 -20°C +105°C
RS-stocknr. 363-705
Fabrikantnummer7-1437357-3
FabrikantTE Connectivity
63,24 €
1 Reel of 30 Metre(s)
Reel(s)
37 1.27mm 28 30m 46.99 mm Ribbon Blue 300 V - Unscreened Stranded 7 -10°C +105°C
RS-stocknr. 815-8012
Fabrikantnummer3365/08-100
Fabrikant3M
23,63 €
1 Reel of 30 Metre(s)
Reel(s)
8 1.27mm 28 30m 10.16 mm Ribbon Grey 300 V - Unscreened Stranded 7 -20°C +105°C
RS-stocknr. 693-7709
Fabrikantnummer09180257001
FabrikantHARTING
78,78 €
1 Reel of 30 Metre(s)
Reel(s)
25 1.27mm 28 30m 31.41 mm Ribbon Grey 300 V - Unscreened Stranded 7 -20°C +105°C
RS-stocknr. 719-3411
Fabrikantnummer6618297000305
FabrikantHARTING
13,15 €
1 Bag of 5 Metre(s)
Bag(s)
16 1.27mm 28 5m 21.25 mm Ribbon Grey 300 V - Unscreened Stranded 7 - -
RS-stocknr. 693-7661
Fabrikantnummer09180207001
FabrikantHARTING
61,81 €
1 Reel of 30 Metre(s)
Reel(s)
20 1.27mm 28 30m 25.06 mm Ribbon Grey 300 V - Unscreened Stranded 7 -20°C +105°C
RS-stocknr. 708-2071
Fabrikantnummer191-2801-140
FabrikantAmphenol
76,34 €
Each
Aantal stuks
40 1.27mm 28 30m 50.8 mm Ribbon Grey 300 V - Unscreened Stranded 7 - -
RS-stocknr. 214-0699
FabrikantRS PRO
107,50 €
1 Reel of 25 Metre(s)
Reel(s)
20 1.27mm 26 25m 25.4 mm Ribbon Multicoloured 300 V - Unscreened Stranded 7 -20°C +105°C
RS-stocknr. 454-0546
Fabrikantnummer1-1437361-8
FabrikantTE Connectivity
137,42 €
1 Reel of 30 Metre(s)
Reel(s)
20 1.27mm 28 30m 25.4 mm Ribbon Grey 300 V Yes Unscreened Stranded 19 -20°C +105°C
Nieuw
RS-stocknr. 190-2060
FabrikantnummerHF365-10
Fabrikant3M
2,523 €
Each
Aantal stuks
10 1.27mm 28 - 12.7 mm Ribbon Grey 300 V - - Stranded 7 - -
RS-stocknr. 815-8107
Fabrikantnummer3625/24-30M
Fabrikant3M
98,94 €
1 Reel of 30 Metre(s)
Reel(s)
24 1mm 28 - 24 mm Ribbon Grey 300 V - Unscreened Stranded 7 -20°C +105°C
RS-stocknr. 422-7158
Fabrikantnummer3319/40
Fabrikant3M
928,20 €
1 Reel of 30 Metre(s)
Reel(s)
40 1.27mm 28 30m 50.8 mm Ribbon Black 300 V - Unscreened Stranded 19 - -
RS-stocknr. 841-7046
Fabrikantnummer151-2831-010
FabrikantAmphenol
220,00 €
1 Reel of 30 Metre(s)
Reel(s)
10 1.27mm 28 - 0.56 in Ribbon Black/Grey 150 V, 300 V - Screened Stranded 7 - +105°C
RS-stocknr. 120-7482
Fabrikantnummer3302-24
Fabrikant3M
4,804 €
Each
Aantal stuks
24 1.27mm 28 30m 30.48 mm Ribbon Multicoloured 300 V - Unscreened Stranded 7 - -
RS-stocknr. 120-8435
Fabrikantnummer3365-37
Fabrikant3M
111,09 €
1 Reel of 30 Metre(s)
Reel(s)
37 1.27mm 28 30m 46.99 mm Ribbon Grey 300 V - Unscreened Stranded 7 -20°C +105°C
RS-stocknr. 363-626
Fabrikantnummer2-1437356-9
FabrikantTE Connectivity
26,91 €
1 Reel of 30 Metre(s)
Reel(s)
10 1.27mm 28 30m 12.7 mm Ribbon Blue 300 V - Unscreened Stranded 7 -10°C +105°C
Nieuw
RS-stocknr. 190-2072
Fabrikantnummer8124/5 100
Fabrikant3M
1.038,60 €
1 Reel of 150 Metre(s)
Reel(s)
5 2.54mm 22 - 11.89 mm Ribbon Grey 300 V - Unscreened Stranded 7 -20°C +105°C
Related Products
The 3365 series of grey ribbon cable, 28 ...
Description:
The 3365 series of grey ribbon cable, 28 awg wire on 0.05in. centres, permits mass termination to a broad line of 3M IDC connectors.,7x36 tinned stranded copper wire provides flexibility and extended product life. First conductor is identified by a ...
The 3302 series of 10 colour repeat clear ...
Description:
The 3302 series of 10 colour repeat clear carrier colour coded ribbon cable, 28 awg wire on 0·05in. centres, permits mass termination to a broad line of 3M IDC connectors.Stranded wire provides flexibility and extended product life.Insulation resistance >x109Ω/3m.
A screened & jacketed ribbon cable with parallel ...
Description:
A screened & jacketed ribbon cable with parallel stranded tinned copper wire conductors wrapped in shielding & protected with an outer black PVC jacket. Features and Benefits· 360° copper shielding· Primary cable is zippable for branching or discrete terminations.
Ribbon cables provide a simple, quick and cost-effective ...
Description:
Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment. Colour ...