Flat Ribbon Cable

A flat ribbon cable, also known as multiplanar cables, are thin cable composed of multiple small-grade cables placed parallel to each other. With each core situated side by side, they form a wide flat cable resembling a piece of ribbon.
Where might I use one?
This type of cable is mostly used in electronic systems that require multiple data buses to link internal peripherals, such as disk drives to their respective drive controllers. Colour coding is implemented in ribbon cables to avoid reverse connections, with the edge of the cable marked with a red stripe to be connected to pin 1 on the connector.

...
Lees meer Lees minder

Filters

41 - 60 van 269 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Ways Pitch American Wire Gauge Reel Length Width Cable Shape Sheath Colour Voltage Rating Hi-Flex Screened/Unscreened Conductor Strand Type Number of Strands Minimum Operating Temperature Maximum Operating Temperature
RS-stocknr. 679-8208
FabrikantnummerFSN-21.5A-20
FabrikantTE Connectivity
3,71 €
Each
Aantal stuks
20 2.54mm 24 38.1mm - - - 300 V - - - - -40°C +125°C
RS-stocknr. 693-7850
Fabrikantnummer09180207005
FabrikantHARTING
116,80 €
1 Reel of 30 Metre(s)
Reel(s)
20 1.27mm 28 30m 25.13 mm Ribbon Multicoloured 300 V - Unscreened Stranded 7 -20°C +105°C
RS-stocknr. 828-9857
Fabrikantnummer3625/16 300FT
Fabrikant3M
154,73 €
1 Reel of 91 Metre(s)
Reel(s)
16 1mm 28 - 16 mm Flat Grey 300 V - Unscreened Stranded 7 -20°C +105°C
RS-stocknr. 693-7696
Fabrikantnummer09180107001
FabrikantHARTING
31,08 €
1 Reel of 30 Metre(s)
Reel(s)
10 1.27mm 28 30m 12.36 mm Ribbon Grey 300 V - Unscreened Stranded 7 -20°C +105°C
RS-stocknr. 190-2073
Fabrikantnummer8125/10-100
Fabrikant3M
805,70 €
1 Reel of 150 Metre(s)
Reel(s)
10 2.54mm 24 - 24.59 mm Ribbon Grey 300 V - Unscreened Stranded 7 -20°C +105°C
RS-stocknr. 815-8270
Fabrikantnummer8125/10-100
Fabrikant3M
154,37 €
1 Reel of 30 Metre(s)
Reel(s)
10 2.54mm 24 - 24.59 mm Ribbon Grey 300 V - Unscreened Stranded 7 -20°C +105°C
RS-stocknr. 679-8176
FabrikantnummerFSN-21A-20
FabrikantTE Connectivity
3,50 €
Each
Aantal stuks
20 2.54mm 24 25.4mm - - - 300 V Yes - - - -40°C +125°C
RS-stocknr. 190-3833
FabrikantnummerFSN-21A-20
FabrikantTE Connectivity
2,50 €
Each (In a Bag of 500)
Aantal stuks
20 2.54mm 24 25.4mm - - - 300 V Yes - - - -40°C +125°C
RS-stocknr. 693-7658
Fabrikantnummer09180147001
FabrikantHARTING
43,35 €
1 Reel of 30 Metre(s)
Reel(s)
14 1.27mm 28 30m 17.44 mm Ribbon Grey 300 V - Unscreened Stranded 7 -20°C +105°C
RS-stocknr. 719-3468
Fabrikantnummer6618297000310
FabrikantHARTING
24,40 €
1 Bag of 10 Metre(s)
Bag(s)
16 1.27mm 28 10m 21.25 mm Ribbon Grey 300 V - Unscreened Stranded 7 - -
RS-stocknr. 693-7876
Fabrikantnummer09180407005
FabrikantHARTING
233,35 €
1 Reel of 30 Metre(s)
Reel(s)
40 1.27mm 28 30m 50.53 mm Ribbon Multicoloured 300 V - Unscreened Stranded 7 -20°C +105°C
RS-stocknr. 190-2066
Fabrikantnummer3756/10-100
Fabrikant3M
1,519 €
Each
Aantal stuks
10 0.64mm 30 - 6.35 mm Ribbon Grey 150 V - Unscreened Stranded 7 -40°C +105°C
RS-stocknr. 170-7231
Fabrikantnummer98267-0711
FabrikantMolex
0,826 €
Each (In a Bag of 1000)
Aantal stuks
4 1mm - 152mm - Ribbon Grey 60 V ac Yes Unscreened - - -40°C +105°C
RS-stocknr. 120-8485
Fabrikantnummer3302-9
Fabrikant3M
49,52 €
1 Reel of 30 Metre(s)
Reel(s)
9 1.27mm 28 30m 11.43 mm Ribbon Multicoloured 300 V - Unscreened Stranded 7 -20°C +105°C
RS-stocknr. 815-8135
Fabrikantnummer3756/10-100
Fabrikant3M
48,13 €
1 Reel of 30 Metre(s)
Reel(s)
10 0.64mm 30 - 6.35 mm Ribbon Grey 150 V - Unscreened Stranded 7 -40°C +105°C
RS-stocknr. 684-2308
Fabrikantnummer98267-0711
FabrikantMolex
1,484 €
Each (In a Pack of 5)
Aantal stuks
4 1mm - 152mm - Ribbon Grey 60 V ac Yes Unscreened - - -40°C +105°C
RS-stocknr. 815-8090
Fabrikantnummer3625/10-30M
Fabrikant3M
43,46 €
1 Reel of 30 Metre(s)
Reel(s)
10 1mm 28 - 10 mm Ribbon Grey 300 V - Unscreened Stranded 7 -20°C +105°C
RS-stocknr. 693-7699
Fabrikantnummer09180067001
FabrikantHARTING
19,83 €
1 Reel of 30 Metre(s)
Reel(s)
6 1.27mm 28 30m 7.28 mm Ribbon Grey 300 V - Unscreened Stranded 7 -20°C +105°C
RS-stocknr. 815-8003
Fabrikantnummer3365/06-100
Fabrikant3M
24,36 €
1 Reel of 30 Metre(s)
Reel(s)
6 1.27mm 28 30m 7.62 mm Ribbon Grey 300 V - Unscreened Stranded 7 -20°C +105°C
RS-stocknr. 815-8223
Fabrikantnummer3811/10-100
Fabrikant3M
61,01 €
1 Reel of 30 Metre(s)
Reel(s)
10 1.27mm 26 - 12.7 mm Ribbon Multicoloured 300 V - Unscreened Stranded 7 -20°C +105°C
Related Products
WR-FFC series Type 1 1.00mm pitch flat flexible ...
Description:
WR-FFC series Type 1 1.00mm pitch flat flexible (FFC) jumper cables for achieving secure, lightweight, low profile, high density space saving board to board connections. These WR-FFC series FFC jumper cables are lightweight and have a high flexibility rating with ...
The 3365 series of grey ribbon cable, 28 ...
Description:
The 3365 series of grey ribbon cable, 28 awg wire on 0.05in. centres, permits mass termination to a broad line of 3M IDC connectors.,7x36 tinned stranded copper wire provides flexibility and extended product life. First conductor is identified by a ...
The 3302 series of 10 colour repeat clear ...
Description:
The 3302 series of 10 colour repeat clear carrier colour coded ribbon cable, 28 awg wire on 0·05in. centres, permits mass termination to a broad line of 3M IDC connectors.Stranded wire provides flexibility and extended product life.Insulation resistance >x109Ω/3m.
The 3302 series of 10 colour repeat clear ...
Description:
The 3302 series of 10 colour repeat clear carrier colour coded ribbon cable, 28 awg wire on 0·05in. centres, permits mass termination to a broad line of 3M IDC connectors.Stranded wire provides flexibility and extended product life.Insulation resistance >x109Ω/3m.