Flat Ribbon Cable

A flat ribbon cable, also known as multiplanar cables, are thin cable composed of multiple small-grade cables placed parallel to each other. With each core situated side by side, they form a wide flat cable resembling a piece of ribbon.
Where might I use one?
This type of cable is mostly used in electronic systems that require multiple data buses to link internal peripherals, such as disk drives to their respective drive controllers. Colour coding is implemented in ribbon cables to avoid reverse connections, with the edge of the cable marked with a red stripe to be connected to pin 1 on the connector.

...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Ways Pitch American Wire Gauge Reel Length Width Cable Shape Sheath Colour Voltage Rating Hi-Flex Screened/Unscreened Conductor Strand Type Number of Strands Minimum Operating Temperature Maximum Operating Temperature
RS-stocknr. 841-7077
Fabrikantnummer151-2831-060
FabrikantAmphenol ICC
489,91 €
1 Reel of 30 Metre(s)
Reel(s)
60 1.27mm 28 - 3.06 in Ribbon Black/Grey 150 V, 300 V - Screened Stranded 7 - +105°C
RS-stocknr. 754-2236
Fabrikantnummer191-2815-044
FabrikantAmphenol ICC
119,60 €
1 Reel of 30 Metre(s)
Reel(s)
44 1mm 28 - 43.89 mm Planar Grey 300 V - Unscreened Stranded 7 -20°C +105°C
RS-stocknr. 754-2214
Fabrikantnummer111-2803-020
FabrikantAmphenol ICC
138,29 €
1 Reel of 30 Metre(s)
Reel(s)
20 - 28 - 17.78 mm Ribbon Multicoloured 300 V - Unscreened Stranded 7 - -
RS-stocknr. 2509099627
Fabrikantnummer191-2811-010
FabrikantAmphenol ICC
164,56 €
1 Reel of 30 Metre(s)
Reel(s)
- - - - - - - - - - - - - -