Thin Ethernet Cable

Thin Ethernet Cables are popularly used to connect devices in a local area network (LAN). Ethernet cabling is often combined with RJ type connectors for connecting personal computers, routers and switches. Thin bodied Ethernet cabling has an advantage over regular Ethernet cabling in that it is space saving, and able to be fed through smaller spaces.
Applications
Many businesses utilise a local area network for a more secure and reliable internet setup than can be provided by wireless connectivity. In this case thin Ethernet cabling is often run through desk cable grommets, floor panels and wall-mounted cable channels in office and commercial environments.
The RS Range of thin Ethernet cabling is available in reels of up to 500 m, enough to suit your installation needs.
Fire Safety
The RS range of thin Ethernet cables are available as LSZH (Low Smoke Zero Halogen) and LSF (Low Smoke and Fume) for extra fire safety in low ventilated areas.

...
Lees meer Lees minder

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Outer Diameter Capacitance Characteristic Impedance Minimum Operating Temperature Maximum Operating Temperature Sheath Material Velocity ratio Conductor Strand Type Core Strands Conductor Material Connector Type Insulation Material Cable Shape Number of Strands
Nieuw
RS-stocknr. 191-4733
FabrikantnummerDS1402-RP3+
FabrikantMaxim Integrated
5,76 €
Each (In a Pack of 2)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 197-5435
FabrikantnummerROLLOVERMM6
FabrikantStartech
7,15 €
Each
Aantal stuks
0.4mm - - - - PVC - - - - RJ45 - - -
RS-stocknr. 203-3292
Fabrikantnummer6SL3060-4AA10-0AA0
FabrikantSiemens
31,77 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 203-3281
Fabrikantnummer6SL3060-4AW00-0AA0
FabrikantSiemens
31,07 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 822-945
Fabrikantnummer9903 E4X500
FabrikantBelden
724,01 €
1 Reel of 152 Metre(s)
Reel(s)
6.35mm 114.144 pF/m 78 Ω -20°C +80°C Polyvinyl Chloride PVC 66% Stranded 1/24, 3/28 Tinned Copper - PP Multicore 1, 3
Nieuw
RS-stocknr. 191-4239
FabrikantnummerDS1402-RP3+
FabrikantMaxim Integrated
5,76 €
Each
Aantal stuks
- - - - - - - - - - - - - -
Nieuw
RS-stocknr. 213-1334
Fabrikantnummer6XV1874-2A
FabrikantSiemens
4,07 €
Each
Aantal stuks
0.98mm - - -30°C - Polyvinyl Chloride PVC - - - - - - - -
RS-stocknr. 2509198550
Fabrikantnummer5262
75,07 €
1 Reel of 30 Metre(s)
Reel(s)
- - - - - - - - - - - - - -
RS-stocknr. 2509198544
Fabrikantnummer5259
75,07 €
1 Reel of 30 Metre(s)
Reel(s)
- - - - - - - - - - - - - -
RS-stocknr. 2509132904
Fabrikantnummer8240 0101000
FabrikantBelden
421,40 €
1 Reel of 304 Metre(s)
Reel(s)
- - - - - - - - - - - - - -