Telephone Cable

A telephone cable is a method of guided transmission for your telephone line. This means it acts as a physical path to transmit electromagnetic waves and carry information from point to point. This is done by means of a conductive material such as copper wiring. Telephone cables are sheathed in a protective material such as PVC in order to protect the wires from damp and damage.

What is a telephone cable used for?
A telephone cable can be used for all kinds of communication purposes. They're found in telecommunication applications such as audio and TV equipment as well as in computer and telephone networks. Fibre optic cables are a more advanced version of telephone cables.

What type of cable do I need?

The type of telephone cable you choose will depend on the specific task it is needed for. For example, in high-tech audio equipment, it is necessary to prevent sound interference. The telephone cable will therefore need an extra conductive layer to ensure inference doesn't reach the cable itself.

Whether the cable is to be used inside/outside or as a telephone extension will also determine the type of cable that needs to be used.

There are a range of telephone cables available including those that have been manufactured to British Telecom (BT approved) and European standards.

All telephone cables can be connected to a telecommunication network interface such as a Registered Jack (RJ). The RJ11, RJ14 and RJ25 connectors are the most commonly used interfaces for telephone connections with the RJ11 being the most widely implemented. The RJ11 is a modular connector with wire for one telephone line and is used for single-line telephones in most homes and offices worldwide.

...
Lees meer Lees minder

Filters

1 - 15 van 15 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Fire Behaviour BT Specification Number of Cores Number of Pairs Shield Type Outer Sheath Material Reel Length Core Strands Cross Sectional Area American Wire Gauge Conductor Material Cable Shape Length Number of Strands
RS-stocknr. 518-5831
FabrikantnummerSPE191369
FabrikantDecelect Forgos
22,11 €
1 Reel of 100 Metre(s)
Reel(s)
- - - 1 Unshielded PVC 100m 1/0.5 mm - - Tinned Copper Multicore 100m 1
RS-stocknr. 518-5651
FabrikantnummerSPE191353
FabrikantDecelect Forgos
37,19 €
1 Reel of 100 Metre(s)
Reel(s)
- - 4 - Unshielded PVC 100m - 0.066 mm² 30 AWG - Multicore - -
RS-stocknr. 518-5667
FabrikantnummerSPE191354
FabrikantDecelect Forgos
18,99 €
1 Reel of 50 Metre(s)
Reel(s)
- - 4 - Unshielded PVC 50m - 0.066 mm² 28 AWG - Multicore - -
RS-stocknr. 518-5695
FabrikantnummerSPE191356
FabrikantDecelect Forgos
38,34 €
1 Reel of 50 Metre(s)
Reel(s)
- - 4 - Unshielded PVC 50m - 0.066 mm² 30 AWG Bare Copper Multicore - -
RS-stocknr. 518-5724
FabrikantnummerSPE191359
FabrikantDecelect Forgos
42,91 €
1 Reel of 100 Metre(s)
Reel(s)
- - 6 - Unshielded PVC 100m - 0.066 mm² 30 AWG - Multicore - -
RS-stocknr. 518-5623
FabrikantnummerSPE191350
FabrikantDecelect Forgos
33,81 €
1 Reel of 50 Metre(s)
Reel(s)
- - - 3 Unshielded PVC 50m - 0.13 mm² 26 - Multicore 50m -
RS-stocknr. 518-5796
FabrikantnummerSPE191365
FabrikantDecelect Forgos
15,24 €
1 Reel of 100 Metre(s)
Reel(s)
- - - - Unshielded PVC 100m 1/0.5 mm - - Tinned Copper Single Core 100m 1
RS-stocknr. 518-5819
FabrikantnummerSPE191367
FabrikantDecelect Forgos
22,11 €
1 Reel of 100 Metre(s)
Reel(s)
- - 2 - Unshielded PVC 100m 1/0.5 mm - - Copper Multicore - 1
RS-stocknr. 518-5718
FabrikantnummerSPE191358
FabrikantDecelect Forgos
21,59 €
1 Reel of 50 Metre(s)
Reel(s)
- - 6 - Unshielded PVC 50m - 0.066 mm² 30 - Multicore 50m -
RS-stocknr. 518-5847
FabrikantnummerSPE191370
FabrikantDecelect Forgos
22,11 €
1 Reel of 100 Metre(s)
Reel(s)
- - 2 - Unshielded PVC 100m 1/0.5 mm - - Copper Multicore - 1
RS-stocknr. 518-5702
FabrikantnummerSPE191357
FabrikantDecelect Forgos
40,83 €
1 Reel of 100 Metre(s)
Reel(s)
- - 6 - Unshielded PVC 100m - 0.066 mm² 30 - Multicore 100m -
RS-stocknr. 518-5875
FabrikantnummerSPE191373
FabrikantDecelect Forgos
27,69 €
1 Reel of 100 Metre(s)
Reel(s)
- - - 1 Unshielded PVC 100m 1/0.5 mm - - Tinned Copper Multicore 100m 1
RS-stocknr. 518-5869
FabrikantnummerSPE191372
FabrikantDecelect Forgos
34,30 €
1 Reel of 100 Metre(s)
Reel(s)
- - 2 - Unshielded PVC 100m 1/0.5 mm - - Copper Multicore - 1
RS-stocknr. 518-5803
FabrikantnummerSPE191366
FabrikantDecelect Forgos
15,24 €
1 Reel of 100 Metre(s)
Reel(s)
- - - - Unshielded PVC 100m 1/0.5 mm - - Tinned Copper Single Core 100m 1
RS-stocknr. 518-5881
FabrikantnummerSPE191374
FabrikantDecelect Forgos
22,11 €
1 Reel of 100 Metre(s)
Reel(s)
- - 2 - Unshielded PVC 100m 1/0.5 mm - - Tinned Copper Multicore - 1