Telephone Cable

A telephone cable is a method of guided transmission for your telephone line. This means it acts as a physical path to transmit electromagnetic waves and carry information from point to point. This is done by means of a conductive material such as copper wiring. Telephone cables are sheathed in a protective material such as PVC in order to protect the wires from damp and damage.

What is a telephone cable used for?
A telephone cable can be used for all kinds of communication purposes. They're found in telecommunication applications such as audio and TV equipment as well as in computer and telephone networks. Fibre optic cables are a more advanced version of telephone cables.

What type of cable do I need?

The type of telephone cable you choose will depend on the specific task it is needed for. For example, in high-tech audio equipment, it is necessary to prevent sound interference. The telephone cable will therefore need an extra conductive layer to ensure inference doesn't reach the cable itself.

Whether the cable is to be used inside/outside or as a telephone extension will also determine the type of cable that needs to be used.

There are a range of telephone cables available including those that have been manufactured to British Telecom (BT approved) and European standards.

All telephone cables can be connected to a telecommunication network interface such as a Registered Jack (RJ). The RJ11, RJ14 and RJ25 connectors are the most commonly used interfaces for telephone connections with the RJ11 being the most widely implemented. The RJ11 is a modular connector with wire for one telephone line and is used for single-line telephones in most homes and offices worldwide.

...
Lees meer Lees minder

Filters

1 - 20 van 85 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Fire Behaviour BT Specification Number of Cores Number of Pairs Shield Type Outer Sheath Material Reel Length Core Strands Cross Sectional Area American Wire Gauge Conductor Material Cable Shape Length Number of Strands
RS-stocknr. 521-3021
FabrikantRS PRO
124,99 €
1 Reel of 200 Metre(s)
Reel(s)
- CW1311 4 - - PVC 200m 7/0.16 mm 0.14 mm² 26 AWG Tinned Annealed Copper Multicore - 7
RS-stocknr. 518-5746
FabrikantRS PRO
36,16 €
1 Reel of 50 Metre(s)
Reel(s)
Flame Retardant - 6 - Unshielded PVC 50m - 0.066 mm² 30 AWG Copper Multicore - -
RS-stocknr. 749-2513
FabrikantRS PRO
71,30 €
1 Reel of 100 Metre(s)
Reel(s)
- - 8 - Unshielded PVC 100m 7/0.16 mm 0.14 mm² 26 AWG Bare Copper Flat - 7
RS-stocknr. 411-813
FabrikantRS PRO
167,43 €
1 Reel of 350 Metre(s)
Reel(s)
- CW1411 4 - - PE 350m 3/0.25 mm - - Bare Annealed Copper Multicore - 3
RS-stocknr. 749-2510
FabrikantRS PRO
64,62 €
1 Reel of 100 Metre(s)
Reel(s)
- - 8 - - PVC 100m 7/0.16 mm 0.14 mm² 26 AWG Bare Copper Flat - 7
RS-stocknr. 749-2516
FabrikantRS PRO
36,82 €
1 Reel of 100 Metre(s)
Reel(s)
- - 4 - Unshielded PVC 100m 7/0.16 mm 0.14 mm² 26 AWG Bare Copper Flat - 7
RS-stocknr. 518-5689
FabrikantRS PRO
67,12 €
1 Reel of 100 Metre(s)
Reel(s)
Flame Retardant - 4 - Unshielded PVC 100m 7/0.127 mm 0.066 mm² AWG 26 Bare Copper Multicore - 7
RS-stocknr. 520-2611
FabrikantRS PRO
22,14 €
1 Reel of 100 Metre(s)
Reel(s)
- CW1308 2 - - PVC 100m - - - Bare Annealed Copper Multicore - -
RS-stocknr. 749-2500
FabrikantRS PRO
60,27 €
1 Reel of 100 Metre(s)
Reel(s)
- - 6 - Unshielded PVC 100m 7/0.16 mm - 26 AWG Bare Copper Flat - 7
RS-stocknr. 749-2504
FabrikantRS PRO
58,30 €
1 Reel of 100 Metre(s)
Reel(s)
- - 6 - Unshielded PVC 100m 7/0.16 mm 0.14 mm² 26 AWG Bare Copper Flat - 7
RS-stocknr. 520-2649
FabrikantRS PRO
44,12 €
1 Reel of 100 Metre(s)
Reel(s)
- CW1308 8 - - PVC 100m - - - Tinned Annealed Copper Twisted Pair - -
RS-stocknr. 520-2633
FabrikantRS PRO
37,33 €
1 Reel of 100 Metre(s)
Reel(s)
- CW1308 6 - - PVC 100m - - - Tinned Annealed Copper Twisted Pair - -
RS-stocknr. 520-2835
FabrikantRS PRO
539,99 €
1 Reel of 100 Metre(s)
Reel(s)
- CW1128, CW1198 40 - - PE 100m 1/0.5 mm - - Bare Copper Multicore - 1
RS-stocknr. 136-8171
FabrikantRS PRO
26,19 €
1 Reel of 100 Metre(s)
Reel(s)
Flame Retardant - 2 - None PVC 100m 1/0.81 mm - 20 AWG Copper Multicore - -
RS-stocknr. 136-8174
FabrikantRS PRO
88,84 €
1 Reel of 100 Metre(s)
Reel(s)
Flame Retardant - 4 - Shielding per pair PVC 100m 1/0.81 mm - 20 AWG Copper Multicore - -
RS-stocknr. 136-8162
FabrikantRS PRO
28,71 €
1 Reel of 100 Metre(s)
Reel(s)
Flame Retardant - 4 - Al/PET PVC 100m 1/0.51 mm - 24 AWG Copper Multicore - -
RS-stocknr. 520-2655
FabrikantRS PRO
59,16 €
1 Reel of 100 Metre(s)
Reel(s)
- CW1308 12 - - PVC 100m - - - Tinned Annealed Copper Twisted Pair - -
RS-stocknr. 136-8156
FabrikantRS PRO
127,93 €
1 Reel of 100 Metre(s)
Reel(s)
Fire Resistant - 4 - - Polyolefin 100m 9/10 - - Copper Multicore - -
RS-stocknr. 136-8167
FabrikantRS PRO
74,58 €
1 Reel of 100 Metre(s)
Reel(s)
Flame Retardant - 6 - Al/PET PVC 100m 1/0.81 mm - 20 AWG Copper Multicore - -
RS-stocknr. 411-817
FabrikantRS PRO
193,61 €
1 Reel of 350 Metre(s)
Reel(s)
- CW1417 8 - - PE 350m - - - Bare Annealed Copper Multicore - 3
Related Products
The SYT series telephone link cable from CAE ...
Description:
The SYT series telephone link cable from CAE has a AWG20 or AWG24 copper core, PE insulation and aluminium/polyester foil shielding. Rigid bare copper wire conductor PE insulation Tinned copper drain wire, aluminium/polyester foil shielding PVC outer sheath Flame behaviour ...
Robust PVC insulated plain copper annealed wireDesigned primarily ...
Description:
Robust PVC insulated plain copper annealed wireDesigned primarily for jumpering or hook up on distribution framesCan be used as a general equipment wire in cabinets and exchange equipmentConductors 0.5mm diameterPVC insulation 1.08mmConductor resistance 98.0Ω/km maximum.
This cable is designed for overhead distribution lines, ...
Description:
This cable is designed for overhead distribution lines, typically from a telegraph pole to the customer's premises. 0.5mm plain solid copper pairs insulated with solid polyethylene and wrapped with a polyester tape3 x brass coated steel support strands insulated with ...
RS Pro CR1/C1 fire-resistant cable certified to CR1/C1 ...
Description:
RS Pro CR1/C1 fire-resistant cable certified to CR1/C1 standard. The CRCT cables are designed for power supply data transmission in security circuits. Applications include: Alarm circuits, remote controls. CR1/C1 certifiedRigid bare copper conductorHalogen freeSilicone rubber insulation.