Fibre Optic Cable

Fibre optic cables are network cables that contain one or more transparent optical fibres that are used to carry light. The optical fibres are typically glass or plastic pipes contained in a protective tube suitable for long distance, very high performance data networking and telecommunications. A key advantage of fibre optic cables over metal conductor cables is superior performance in terms of bandwidth and data carrying performance.
Fibre optic cables have revolutionised networking due to their ability to transmit signals extremely fast, have a higher bandwidth and are less susceptible to interference. Fibre optic cables are in internet, phone and TV applications. They’re also used in decorative lighting, for example you can get fibre optic Christmas trees. Their ability to save space means that they are used in lighting and safety features of cars. They are used in the medical field, mechanical inspections and can be used as fibre optic sensors for electrical currents, sounds and chemicals.

How do Fibre Optic Cables Work?
Fibre optic cables carry communication signals using pulses of light generated by small lasers or light-emitting diodes (LEDs). The cable consists of one or more strands each approximately the thickness of a human hair. The centre of each strand is called the core, this core is the pathway for light to travel. The core is surrounded by a layer of glass that reflects light inward to avoid loss of signal and allow the light to pass through bends in the cable.

Types of Fibre Optic Cable
• Single-Mode: The simplest form in which all signals travel down the middle of the fibre without reflection. Suitable for data transmission over long distances (>100 km)
• Multimode: Around 10 times bigger than single-mode fibres, allowing light beams to travel through various paths (or multiple modes). Suitable for data transmission over relatively short distances (≤2 km)
Optical fibres are classified according to their modal type and transmission speeds: OM1 – Multimode 62.5/125 μm & OM2 – Multimode 50/125 μm 1 Gbit.
Fibre optic cable assemblies consist of a group of fibre optic wires gathered together in a protective casing. They’re used to transmit data, using total internal refraction of light. The individual strands are often coated with a material such as plastic to prevent the fibre from damage and the assembly may also have a layer of light-absorbing glass between fibres to prevent interference if light leaks from one fibre.

...
Lees meer Lees minder

Filters

481 - 500 van 539 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Length Propagation Mode Terminated/Unterminated Connector A Connector B Core Diameter Number of Cores Sheath Colour Cable Construction Data Rate Fibre Type IP Rating
RS-stocknr. 186-1630
FabrikantnummerA50FBLCLC2
FabrikantStartech
17,45 €
Each
Aantal stuks
2m Multi Mode Terminated LC LC 50/125µm - Light Blue Duplex - - -
RS-stocknr. 144-6097
Fabrikantnummer2160046-5
FabrikantCOMMSCOPE
84,31 €
Each
Aantal stuks
5m OM4 Multi Mode Terminated LC LC 50/125µm - Light Blue - - OM4 -
RS-stocknr. 194-6805
Fabrikantnummer21.15.8757-5
FabrikantRoline
38,32 €
Each
Aantal stuks
- - - - - - - Purple Duplex - - -
RS-stocknr. 164-7495
Fabrikantnummer5349574-3
FabrikantCOMMSCOPE
51,078 €
Each (In a Bag of 6)
Aantal stuks
3m OM1 Multi Mode Terminated ST ST 62.5/125µm - Orange - - OM1 -
RS-stocknr. 192-9619
FabrikantnummerFIBLCLC1
FabrikantStartech
15,52 €
Each
Aantal stuks
- Multi Mode - - - - - Orange Duplex - - -
RS-stocknr. 895-1372
FabrikantnummerL98C-129-5000
FabrikantRosenberger
73,36 €
Each
Aantal stuks
5m OM2 Multi Mode Terminated - - - - Orange - - - -
RS-stocknr. 144-2414
FabrikantnummerPCRS_LCUX_LCUX_A221T_15.0_SS
FabrikantHuber+Suhner
37,17 €
Each
Aantal stuks
15m Single Mode Terminated LC LC 2.1 (Cable)mm - Yellow - - - -
RS-stocknr. 255-8371
Fabrikantnummer954 3D5D 05,0 954 3D0
FabrikantAmphenol Socapex
84,55 €
Each
Aantal stuks
500mm Single Mode Terminated SC SC 9/125µm - - - - - -
RS-stocknr. 176-8805
FabrikantnummerPXF4050AAB
FabrikantBulgin
22,044 €
Each (In a Pack of 5)
Aantal stuks
10m OS1 Single Mode Terminated LC LC 9.5/125µm - Yellow - - OS1 IP66, IP68, IP69K
RS-stocknr. 122-5293
Fabrikantnummer2061980-3
FabrikantTE Connectivity
118,75 €
Each
Aantal stuks
3m Single Mode Terminated - - 9/125µm - Black - - - -
RS-stocknr. 176-8849
FabrikantnummerPXF4050CAA
FabrikantBulgin
20,08 €
Each
Aantal stuks
5m OM3 Multi Mode Terminated LC LC 50/125µm - Light Blue - - OM3 IP66, IP68, IP69K
RS-stocknr. 895-1414
FabrikantnummerL98A-108-3000
FabrikantRosenberger
32,86 €
Each
Aantal stuks
3m - Terminated - - - - Yellow - - - -
RS-stocknr. 622-6337
Fabrikantnummer5349578-2
FabrikantCOMMSCOPE
42,35 €
Each
Aantal stuks
2m OM1 Multi Mode Terminated SC SC 62.5/125µm - Orange - - OM1 -
RS-stocknr. 176-8863
FabrikantnummerPXF4050BAA
FabrikantBulgin
20,08 €
Each
Aantal stuks
5m OM1 Multi Mode Terminated LC LC 62.5/125µm - Orange - - OM1 IP66, IP68, IP69K
RS-stocknr. 801-9279
FabrikantnummerHFBR-EUD500Z
FabrikantBroadcom
558,62 €
Each
Aantal stuks
500m Single Mode Unterminated Unterminated Unterminated 1.06mm 2 Black Duplex - - -
RS-stocknr. 186-1651
FabrikantnummerMPO8LCPL3M
FabrikantStartech
302,53 €
Each
Aantal stuks
3m Multi Mode Terminated MTP/MPO LC 50/125µm - Light Blue - - - -
RS-stocknr. 144-2408
FabrikantnummerPCRS_LCUX_LCUX_A221T_02.0_SS
FabrikantHuber+Suhner
30,00 €
Each
Aantal stuks
2m Single Mode Terminated LC LC 2.1 (Cable)mm - Yellow - - - -
RS-stocknr. 164-7508
Fabrikantnummer6206613-2
FabrikantTE Connectivity
83,22 €
Each (In a Bag of 6)
Aantal stuks
2m OM1 Multi Mode Terminated MTRJ MTRJ 62.5/125µm - Grey - - OM1 -
RS-stocknr. 122-5291
Fabrikantnummer2061980-1
FabrikantTE Connectivity
118,56 €
Each
Aantal stuks
1m Single Mode Terminated - - 9/125µm - Black - - - -
RS-stocknr. 186-1643
FabrikantnummerA50FBLCLC10
FabrikantStartech
36,47 €
Each
Aantal stuks
10m Multi Mode Terminated LC LC 50/125µm - Light Blue Duplex - - -