Fibre Optic Cable

Fibre optic cables are network cables that contain one or more transparent optical fibres that are used to carry light. The optical fibres are typically glass or plastic pipes contained in a protective tube suitable for long distance, very high performance data networking and telecommunications. A key advantage of fibre optic cables over metal conductor cables is superior performance in terms of bandwidth and data carrying performance.
Fibre optic cables have revolutionised networking due to their ability to transmit signals extremely fast, have a higher bandwidth and are less susceptible to interference. Fibre optic cables are in internet, phone and TV applications. They’re also used in decorative lighting, for example you can get fibre optic Christmas trees. Their ability to save space means that they are used in lighting and safety features of cars. They are used in the medical field, mechanical inspections and can be used as fibre optic sensors for electrical currents, sounds and chemicals.

How do Fibre Optic Cables Work?
Fibre optic cables carry communication signals using pulses of light generated by small lasers or light-emitting diodes (LEDs). The cable consists of one or more strands each approximately the thickness of a human hair. The centre of each strand is called the core, this core is the pathway for light to travel. The core is surrounded by a layer of glass that reflects light inward to avoid loss of signal and allow the light to pass through bends in the cable.

Types of Fibre Optic Cable
• Single-Mode: The simplest form in which all signals travel down the middle of the fibre without reflection. Suitable for data transmission over long distances (>100 km)
• Multimode: Around 10 times bigger than single-mode fibres, allowing light beams to travel through various paths (or multiple modes). Suitable for data transmission over relatively short distances (≤2 km)
Optical fibres are classified according to their modal type and transmission speeds: OM1 – Multimode 62.5/125 μm & OM2 – Multimode 50/125 μm 1 Gbit.
Fibre optic cable assemblies consist of a group of fibre optic wires gathered together in a protective casing. They’re used to transmit data, using total internal refraction of light. The individual strands are often coated with a material such as plastic to prevent the fibre from damage and the assembly may also have a layer of light-absorbing glass between fibres to prevent interference if light leaks from one fibre.

...
Lees meer Lees minder

Filters

1 - 20 van 72 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Length Propagation Mode Terminated/Unterminated Connector A Connector B Core Diameter Number of Cores Sheath Colour Cable Construction Data Rate Fibre Type IP Rating
RS-stocknr. 176-8871
FabrikantnummerPXF4055AAA
FabrikantBulgin
33,47 €
Each
Aantal stuks
5m OS1 Single Mode Terminated LC LC 9.5/125µm - Yellow - - OS1 IP66, IP68, IP69K
RS-stocknr. 176-8798
FabrikantnummerPXF4053AAA
FabrikantBulgin
23,166 €
Each (In a Pack of 5)
Aantal stuks
1m OS1 Single Mode Terminated LC LC 9.5/125µm - Yellow - - OS1 IP66, IP68, IP69K
RS-stocknr. 176-8847
FabrikantnummerPXF4054BAC
FabrikantBulgin
45,58 €
Each
Aantal stuks
25m OM1 Multi Mode Terminated LC LC 62.5/125µm - Orange - - OM1 IP66, IP68, IP69K
RS-stocknr. 176-8816
FabrikantnummerPXF4055AAB
FabrikantBulgin
22,94 €
Each (In a Pack of 5)
Aantal stuks
10m OS1 Single Mode Terminated LC LC 9.5/125µm - Yellow - - OS1 IP66, IP68, IP69K
RS-stocknr. 176-8829
FabrikantnummerPXF4054CAC
FabrikantBulgin
44,756 €
Each (In a Pack of 5)
Aantal stuks
25m OM3 Multi Mode Terminated LC LC 50/125µm - Light Blue - - OM3 IP66, IP68, IP69K
RS-stocknr. 176-8852
FabrikantnummerPXF4055BAB
FabrikantBulgin
30,83 €
Each
Aantal stuks
10m OM1 Multi Mode Terminated LC LC 62.5/125µm - Orange - - OM1 IP66, IP68, IP69K
RS-stocknr. 176-8859
FabrikantnummerPXF4054AAC
FabrikantBulgin
48,84 €
Each
Aantal stuks
25m OS1 Single Mode Terminated LC LC 9.5/125µm - Yellow - - OS1 IP66, IP68, IP69K
RS-stocknr. 176-8811
FabrikantnummerPXF4055CAA
FabrikantBulgin
24,494 €
Each (In a Pack of 5)
Aantal stuks
5m OM3 Multi Mode Terminated LC LC 50/125µm - Light Blue - - OM3 IP66, IP68, IP69K
RS-stocknr. 176-8875
FabrikantnummerPXF4050AAA
FabrikantBulgin
29,81 €
Each
Aantal stuks
5m OS1 Single Mode Terminated LC LC 9.5/125µm - Yellow - - OS1 IP66, IP68, IP69K
RS-stocknr. 176-8848
FabrikantnummerPXF4055BAC
FabrikantBulgin
46,53 €
Each
Aantal stuks
25m OM1 Multi Mode Terminated LC LC 62.5/125µm - Orange - - OM1 IP66, IP68, IP69K
RS-stocknr. 176-8850
FabrikantnummerPXF4051BAC
FabrikantBulgin
40,06 €
Each
Aantal stuks
25m OM1 Multi Mode Terminated LC LC 62.5/125µm - Orange - - OM1 IP66, IP68, IP69K
RS-stocknr. 176-8853
FabrikantnummerPXF4050BAC
FabrikantBulgin
39,23 €
Each
Aantal stuks
25m OM1 Multi Mode Terminated LC LC 62.5/125µm - Orange - - OM1 IP66, IP68, IP69K
RS-stocknr. 176-8805
FabrikantnummerPXF4050AAB
FabrikantBulgin
22,044 €
Each (In a Pack of 5)
Aantal stuks
10m OS1 Single Mode Terminated LC LC 9.5/125µm - Yellow - - OS1 IP66, IP68, IP69K
RS-stocknr. 176-8799
FabrikantnummerPXF4050CAB
FabrikantBulgin
23,198 €
Each (In a Pack of 5)
Aantal stuks
10m OM3 Multi Mode Terminated LC LC 50/125µm - Light Blue - - OM3 IP66, IP68, IP69K
RS-stocknr. 176-8820
FabrikantnummerPXF4055CAC
FabrikantBulgin
45,684 €
Each (In a Pack of 5)
Aantal stuks
25m OM3 Multi Mode Terminated LC LC 50/125µm - Light Blue - - OM3 IP66, IP68, IP69K
RS-stocknr. 176-8818
FabrikantnummerPXF4051CAC
FabrikantBulgin
39,334 €
Each (In a Pack of 5)
Aantal stuks
25m OM3 Multi Mode Terminated LC LC 50/125µm - Light Blue - - OM3 IP66, IP68, IP69K
RS-stocknr. 176-8812
FabrikantnummerPXF4055BAC
FabrikantBulgin
45,684 €
Each (In a Pack of 5)
Aantal stuks
25m OM1 Multi Mode Terminated LC LC 62.5/125µm - Orange - - OM1 IP66, IP68, IP69K
RS-stocknr. 176-8827
FabrikantnummerPXF4053CAA
FabrikantBulgin
19,666 €
Each (In a Pack of 5)
Aantal stuks
1m OM3 Multi Mode Terminated LC LC 50/125µm - Light Blue - - OM3 IP66, IP68, IP69K
RS-stocknr. 176-8849
FabrikantnummerPXF4050CAA
FabrikantBulgin
18,43 €
Each
Aantal stuks
5m OM3 Multi Mode Terminated LC LC 50/125µm - Light Blue - - OM3 IP66, IP68, IP69K
RS-stocknr. 176-8802
FabrikantnummerPXF4050BAB
FabrikantBulgin
23,198 €
Each (In a Pack of 5)
Aantal stuks
10m OM1 Multi Mode Terminated LC LC 62.5/125µm - Orange - - OM1 IP66, IP68, IP69K