Fibre Optic Cable

Fibre optic cables are network cables that contain one or more transparent optical fibres that are used to carry light. The optical fibres are typically glass or plastic pipes contained in a protective tube suitable for long distance, very high performance data networking and telecommunications. A key advantage of fibre optic cables over metal conductor cables is superior performance in terms of bandwidth and data carrying performance.
Fibre optic cables have revolutionised networking due to their ability to transmit signals extremely fast, have a higher bandwidth and are less susceptible to interference. Fibre optic cables are in internet, phone and TV applications. They’re also used in decorative lighting, for example you can get fibre optic Christmas trees. Their ability to save space means that they are used in lighting and safety features of cars. They are used in the medical field, mechanical inspections and can be used as fibre optic sensors for electrical currents, sounds and chemicals.

How do Fibre Optic Cables Work?
Fibre optic cables carry communication signals using pulses of light generated by small lasers or light-emitting diodes (LEDs). The cable consists of one or more strands each approximately the thickness of a human hair. The centre of each strand is called the core, this core is the pathway for light to travel. The core is surrounded by a layer of glass that reflects light inward to avoid loss of signal and allow the light to pass through bends in the cable.

Types of Fibre Optic Cable
• Single-Mode: The simplest form in which all signals travel down the middle of the fibre without reflection. Suitable for data transmission over long distances (>100 km)
• Multimode: Around 10 times bigger than single-mode fibres, allowing light beams to travel through various paths (or multiple modes). Suitable for data transmission over relatively short distances (≤2 km)
Optical fibres are classified according to their modal type and transmission speeds: OM1 – Multimode 62.5/125 μm & OM2 – Multimode 50/125 μm 1 Gbit.
Fibre optic cable assemblies consist of a group of fibre optic wires gathered together in a protective casing. They’re used to transmit data, using total internal refraction of light. The individual strands are often coated with a material such as plastic to prevent the fibre from damage and the assembly may also have a layer of light-absorbing glass between fibres to prevent interference if light leaks from one fibre.

...
Lees meer Lees minder

Filters

1 - 14 van 14 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Length Propagation Mode Core Diameter Terminated/Unterminated Connector A Connector B Cable Construction Number of Cores Sheath Colour
RS-stocknr. 122-5297
Fabrikantnummer9-2061980-9
FabrikantTE Connectivity
278,72 €
Each
Aantal stuks
100m Single Mode 9/125µm Terminated - - - - Black
RS-stocknr. 122-5292
Fabrikantnummer2061980-2
FabrikantTE Connectivity
120,14 €
Each
Aantal stuks
2m Single Mode 9/125µm Terminated - - - - Black
RS-stocknr. 164-7493
Fabrikantnummer5349569-2
FabrikantTE Connectivity
8,355 €
Each (In a Bag of 6)
Aantal stuks
1m Multi Mode 50/125µm Terminated ST Pigtail - - Green
RS-stocknr. 122-5293
Fabrikantnummer2061980-3
FabrikantTE Connectivity
118,75 €
Each
Aantal stuks
3m Single Mode 9/125µm Terminated - - - - Black
RS-stocknr. 161-5475
Fabrikantnummer2061980-5
FabrikantTE Connectivity
121,305 €
Each (In a Bag of 6)
Aantal stuks
5m Single Mode 9/125µm Terminated - - - - Black
RS-stocknr. 161-5474
Fabrikantnummer1-2061980-0
FabrikantTE Connectivity
134,897 €
Each (In a Bag of 6)
Aantal stuks
10m Single Mode 9/125µm Terminated - - - - Black
RS-stocknr. 622-6371
Fabrikantnummer5349565-3
FabrikantTE Connectivity
84,33 €
Each
Aantal stuks
3m Multi Mode 50/125µm Terminated SC SC - - Orange
RS-stocknr. 122-5294
Fabrikantnummer2061980-5
FabrikantTE Connectivity
133,44 €
Each
Aantal stuks
5m Single Mode 9/125µm Terminated - - - - Black
RS-stocknr. 164-7508
Fabrikantnummer6206613-2
FabrikantTE Connectivity
83,22 €
Each (In a Bag of 6)
Aantal stuks
2m Multi Mode 62.5/125µm Terminated MTRJ MTRJ - - Grey
RS-stocknr. 122-5286
Fabrikantnummer1-2061980-0
FabrikantTE Connectivity
142,01 €
Each
Aantal stuks
10m Single Mode 9/125µm Terminated - - - - Black
RS-stocknr. 622-6242
Fabrikantnummer5349569-2
FabrikantTE Connectivity
9,18 €
Each
Aantal stuks
1m Multi Mode 50/125µm Terminated ST Pigtail - - Green
RS-stocknr. 122-5291
Fabrikantnummer2061980-1
FabrikantTE Connectivity
118,56 €
Each
Aantal stuks
1m Single Mode 9/125µm Terminated - - - - Black
RS-stocknr. 622-6438
Fabrikantnummer6206613-2
FabrikantTE Connectivity
96,29 €
Each
Aantal stuks
2m Multi Mode 62.5/125µm Terminated MTRJ MTRJ - - Grey
RS-stocknr. 162-1689
Fabrikantnummer5349565-3
FabrikantTE Connectivity
51,42 €
Each (In a Bag of 6)
Aantal stuks
3m Multi Mode 50/125µm Terminated SC SC - - Orange