Category 7 cable, more commonly known as a Cat7 or Cat-7 cable, is used for the cabling infrastructure of Gigabit Ethernet. Cat7 cable was developed with strict specifications on crosstalk and EMI protection.
Uses The cable features four individually shielded pairs as well as an overall cable shield to protect the signals from crosstalk and EMI. Cat7 cables are designed for use in Industrial Ethernet networks, designed to withstand the entire spectrum of environmental and mechanical hazards, from temperature extremes and sunlight to solvents, oils, chemicals and moisture.
Support Cat7 can support 10 Gbps, but laboratory tests have successfully shown its ability to transmit up to 40 Gbps at 50 meters and even 100 Gbps at 15 meters. The cabling can support frequencies of up to 600 MHz.
Connectors Cat7 cable is commonly terminated using a GG45 connector, which is backwards compatible with the RJ45 (8p8c) connectors used on Cat6 or Cat5e cable.
GG45: The GG45 connector has four additional conductors that provide support for frequencies of up to 600 MHz.
TERA: Cat7 cable may also be terminated using TERA connectors, which have a unique footprint and is not compatible with a standard RJ45 (8p8c) connector. The TERA connector is also capable of supporting frequencies of up to 600 MHz.
Description:
Enhanced, high performance Cat5e cable comprising 25 UTP
conductors. It is ideal for future proofing of structured cabling systems in buildings. Meets or exceeds all CAT5e standards 24 AWG solid bare copper conductors Colour coded pairs for identification High density ...
Description:
A range of Atex Field Bus RJ45 and
RJ11 connectors designed for device group II category 3 applications from Amphenol. The RJFTVX connectors allow the use of Cat5e networks in ATEX zone 2 environments. These metallic, rugged, sealed connectors allow ...
Description:
PowerCat™ cat6a RJ45 shielded patch cords designed for
high speed 10-Gigabit Ethernet (10GBASE-T) data networks and suitable for EIA 568A/B wiring applications. These PowerCat™ cat6a RJ45 shielded patch cable assemblies are made from 4 pair 26AWG stranded wire with an ...
Description:
Category 7 100 Ω S/FTP cable.Shielded cable assembled
in pairs and with braid used in both horizontal and vertical configurations.It forms the basis for very high-speed VDI (Voice - Data - Image) networks and offers excellent EMC immunity.Low smoke and ...