Cat6a Cable

Cat 6a cables or Category 6a cables are an high speed type of ethernet cable or patch cable as they're also known. They are used as a commonly within various types of industries and workplaces, including offices and warehouses requiring a network. Anywhere which has an internet connection, it's almost a guarantee you'll find one of these network cables.

Who would use Cat6a?
Various industries use these cables, but they are also used within the home. After installation, some common applications include:

• Computers and Laptops
• Televisions
• Wifi access points
• Network enabled appliances
• Telephones

There are various types of shielded and unshielded versions of these cables, including, but not limited to:
• F/UTP
• S/FTP
• U/FTP
• Tinned Copper braid
• Bare copper

What kind of cable connector is used?
RJ-45 is the standard connector used with a Cat6a cable assembly. RJ45 is the universal connector used with 99% of network devices. Other connectors may be installed onto a Cat6a cable, but if you're selecting a pre-wired cat6a cable, then more often than not, RJ45 is the connector that would be used.

What is a Cat6a cable used for?
Cat6a ethernet cables are used as data cables, directly linking a router or a modem to the device accessing the ethernet. Cat6a is a great choice for large spaces which may not be able to connect to the ethernet within a short distance.

What is the difference between Cat6a and Cat6?
The main difference between a Cat6a cable and a Cat6 cable would be the amount of bandwidth frequency they can support. Cat 6a can support double the amount of a Cat 6 around 500 MHz. After installation, Cat6a will also perform at 10 gigabits at 100 m, which is actually over the allocated length for a Cat6 cable (37 m). If choosing between the two, Cat6a is the more logical choice, especially for applications which may require networks at further distances apart.

What about safety?
As a standard, every Cat6a cable is listed as at least LSZH (Low Smoke Zero Halogen). Meaning these cables will emit a very little amount of smoke and no halogen if exposed to a high heat source. Although you should always check the kind of shielded version you need, especially in a high heat environment.

...
Lees meer Lees minder

Filters

361 - 375 van 375 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Length Terminated/Unterminated Connector Type Shield Type Sheath Colour Outer Sheath Material Number of Strands Outer Diameter Core Strands Fire Behaviour
RS-stocknr. 194-6756
Fabrikantnummer21.15.2735-50
FabrikantRoline
11,19 €
Each
Aantal stuks
5m Terminated Male RJ45 UTP Green - - - - -
RS-stocknr. 186-1620
Fabrikantnummer6ASPAT2MBL
FabrikantStartech
13,24 €
Each
Aantal stuks
2m Terminated Male RJ45/Male RJ45 Shielded (STP) Blue PVC - - - -
RS-stocknr. 197-3667
Fabrikantnummer21.15.2828-30
FabrikantRoline
26,26 €
Each
Aantal stuks
15m Terminated Male RJ45 S/FTP Yellow - - - - Low Smoke Zero Halogen (LSZH)
RS-stocknr. 123-5550
FabrikantnummerXS6W-6LSZH8SS30CM-Y
FabrikantOmron
8,10 €
Each
Aantal stuks
300mm Terminated Male RJ45/Male RJ45 FTP, STP Yellow LSZH - - - -
RS-stocknr. 197-3679
Fabrikantnummer21.15.2869-20
FabrikantRoline
34,64 €
Each
Aantal stuks
20m Terminated Male RJ45 S/FTP White - - - - Low Smoke Zero Halogen (LSZH)
RS-stocknr. 203-9058
Fabrikantnummer33280101001075
FabrikantHARTING
45,12 €
Each
Aantal stuks
7.5m Terminated T1 Industrial SPE Overmoulded Tinned Copper Braid Yellow - - - - Flame Retardant
Nieuw
RS-stocknr. 216-1861
FabrikantnummerND9BCA250B
FabrikantAmphenol ICC
35,90 €
Each
Aantal stuks
- - - - - - - - - -
RS-stocknr. 194-6729
Fabrikantnummer21.15.2750-100
FabrikantRoline
3,45 €
Each
Aantal stuks
500mm Terminated Male RJ45 UTP Black - - - - -
Nieuw
RS-stocknr. 219-8512
Fabrikantnummer268466000/50
FabrikantVan Damme
130,52 €
1 Reel of 1
Reel(s)
50m Unterminated Unterminated S/FTP Black - - - - -
RS-stocknr. 197-3644
Fabrikantnummer21.15.2823-50
FabrikantRoline
7,98 €
Each
Aantal stuks
3m Terminated Male RJ45 S/FTP Yellow - - - - Low Smoke Zero Halogen (LSZH)
RS-stocknr. 175-7234
Fabrikantnummer5254SH1
102,10 €
1 Reel of 100 Metre(s)
Reel(s)
100m Unterminated - U/FTP Purple LSZH - 7.3mm - Low Smoke Zero Halogen (LSZH)
RS-stocknr. 194-6755
Fabrikantnummer21.15.2725-50
FabrikantRoline
11,19 €
Each
Aantal stuks
5m Terminated Male RJ45 UTP Yellow - - - - -
Nieuw
RS-stocknr. 216-1859
FabrikantnummerND9BCA250B
FabrikantAmphenol ICC
26,328 €
Each (In a Box of 10)
Aantal stuks
- - - - - - - - - -
Nieuw
RS-stocknr. 219-8511
Fabrikantnummer268466000/100
FabrikantVan Damme
261,03 €
1 Reel of 1
Reel(s)
100m Unterminated Unterminated S/FTP Black - - - - -
RS-stocknr. 197-3643
Fabrikantnummer21.15.2813-50
FabrikantRoline
7,98 €
Each
Aantal stuks
3m Terminated Male RJ45 S/FTP Red - - - - Low Smoke Zero Halogen (LSZH)