Cat6a Cable

Cat 6a cables or Category 6a cables are an high speed type of ethernet cable or patch cable as they're also known. They are used as a commonly within various types of industries and workplaces, including offices and warehouses requiring a network. Anywhere which has an internet connection, it's almost a guarantee you'll find one of these network cables.

Who would use Cat6a?
Various industries use these cables, but they are also used within the home. After installation, some common applications include:

• Computers and Laptops
• Televisions
• Wifi access points
• Network enabled appliances
• Telephones

There are various types of shielded and unshielded versions of these cables, including, but not limited to:
• F/UTP
• S/FTP
• U/FTP
• Tinned Copper braid
• Bare copper

What kind of cable connector is used?
RJ-45 is the standard connector used with a Cat6a cable assembly. RJ45 is the universal connector used with 99% of network devices. Other connectors may be installed onto a Cat6a cable, but if you're selecting a pre-wired cat6a cable, then more often than not, RJ45 is the connector that would be used.

What is a Cat6a cable used for?
Cat6a ethernet cables are used as data cables, directly linking a router or a modem to the device accessing the ethernet. Cat6a is a great choice for large spaces which may not be able to connect to the ethernet within a short distance.

What is the difference between Cat6a and Cat6?
The main difference between a Cat6a cable and a Cat6 cable would be the amount of bandwidth frequency they can support. Cat 6a can support double the amount of a Cat 6 around 500 MHz. After installation, Cat6a will also perform at 10 gigabits at 100 m, which is actually over the allocated length for a Cat6 cable (37 m). If choosing between the two, Cat6a is the more logical choice, especially for applications which may require networks at further distances apart.

What about safety?
As a standard, every Cat6a cable is listed as at least LSZH (Low Smoke Zero Halogen). Meaning these cables will emit a very little amount of smoke and no halogen if exposed to a high heat source. Although you should always check the kind of shielded version you need, especially in a high heat environment.

...
Lees meer Lees minder

Filters

1 - 20 van 352 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Length Terminated/Unterminated Connector Type Shield Type Sheath Colour Outer Sheath Material Number of Strands Outer Diameter Core Strands Fire Behaviour
RS-stocknr. 778-5159
FabrikantRS PRO
15,25 €
Each
Aantal stuks
5m Terminated Male RJ45/Male RJ45 S/FTP Blue LSZH - - - -
RS-stocknr. 778-5177
FabrikantRS PRO
14,98 €
Each
Aantal stuks
3m Terminated Male RJ45/Male RJ45 S/FTP Black LSZH - - - -
RS-stocknr. 778-5152
FabrikantRS PRO
12,54 €
Each
Aantal stuks
2m Terminated Male RJ45/Male RJ45 S/FTP Blue LSZH - - - -
RS-stocknr. 778-5168
FabrikantRS PRO
39,79 €
Each
Aantal stuks
10m Terminated Male RJ45/Male RJ45 S/FTP Blue LSZH - - - -
RS-stocknr. 778-5174
FabrikantRS PRO
12,54 €
Each
Aantal stuks
2m Terminated Male RJ45/Male RJ45 S/FTP Black LSZH - - - -
RS-stocknr. 842-7337
FabrikantRS PRO
433,50 €
1 Reel of 500 Metre(s)
Reel(s)
500m Unterminated - U/FTP - LSZH - 7.2mm - Low Smoke Zero Halogen (LSZH)
RS-stocknr. 842-7333
FabrikantRS PRO
99,04 €
1 Reel of 100 Metre(s)
Reel(s)
100m Unterminated - U/FTP Grey LSZH - 7.2mm - Low Smoke Zero Halogen (LSZH)
RS-stocknr. 842-7346
FabrikantRS PRO
106,81 €
1 Reel of 100 Metre(s)
Reel(s)
100m Unterminated - F/FTP Grey LSZH - 7.3mm - Flame Retardant, Low Smoke Zero Halogen (LSZH)
RS-stocknr. 778-5146
FabrikantRS PRO
39,79 €
Each
Aantal stuks
10m Terminated Male RJ45/Male RJ45 S/FTP Grey LSZH - - - -
RS-stocknr. 778-5127
FabrikantRS PRO
6,75 €
Each
Aantal stuks
500mm Terminated Male RJ45/Male RJ45 S/FTP Grey LSZH - - - -
RS-stocknr. 842-7349
FabrikantRS PRO
488,61 €
1 Reel of 500 Metre(s)
Reel(s)
500m Unterminated - F/FTP - - - 7.3mm - Low Smoke Zero Halogen (LSZH)
RS-stocknr. 778-5165
FabrikantRS PRO
8,58 €
Each
Aantal stuks
1m Terminated Male RJ45/Male RJ45 S/FTP Black LSZH - - - -
RS-stocknr. 113-5902
FabrikantRS PRO
176,84 €
1 Reel of 100 Metre(s)
Reel(s)
100m Unterminated - SF/FTP Grey PVC - 8mm - -
RS-stocknr. 778-5133
FabrikantRS PRO
14,98 €
Each
Aantal stuks
3m Terminated Male RJ45/Male RJ45 S/FTP Grey LSZH - - - -
RS-stocknr. 778-5171
FabrikantRS PRO
15,25 €
Each
Aantal stuks
5m Terminated Male RJ45/Male RJ45 S/FTP Black LSZH - - - -
RS-stocknr. 778-5180
FabrikantRS PRO
39,79 €
Each
Aantal stuks
10m Terminated Male RJ45/Male RJ45 S/FTP Black LSZH - - - -
RS-stocknr. 778-5161
FabrikantRS PRO
6,75 €
Each
Aantal stuks
500mm Terminated Male RJ45/Male RJ45 S/FTP Black LSZH - - - -
RS-stocknr. 778-5121
FabrikantRS PRO
8,58 €
Each
Aantal stuks
1m Terminated Male RJ45/Male RJ45 S/FTP Grey LSZH - - - -
RS-stocknr. 778-5130
FabrikantRS PRO
12,54 €
Each
Aantal stuks
2m Terminated Male RJ45/Male RJ45 S/FTP Grey LSZH - - - -
RS-stocknr. 778-5137
FabrikantRS PRO
15,25 €
Each
Aantal stuks
5m Terminated Male RJ45/Male RJ45 S/FTP Grey LSZH - - - -
Related Products
From Omron, a series of high performance LSZH ...
Description:
From Omron, a series of high performance LSZH (low smoke zero halogen) Cat6a Ethernet cable assemblies. The patch cables have standard connectors and are ideally suited to in-cabinet applications. Constructed from 5.8 mm OD 4-pair 27 AWG cable featuring double ...
From Omron, a series of high performance LSZH ...
Description:
From Omron, a series of high performance LSZH (low smoke zero halogen) Cat6a Ethernet cable assemblies. The patch cables have standard connectors and are ideally suited to in-cabinet applications. Constructed from 5.8 mm OD 4-pair 27 AWG cable featuring double ...
Cat. 6A (500MHz), 4-Pair, U/UTP Unshielded, Premise Horizontal ...
Description:
Cat. 6A (500MHz), 4-Pair, U/UTP Unshielded, Premise Horizontal Cable, 23 AWG solid bare copper conductors, Polyethylene insulation, LSZH jacket. Horizontal and building back bone cableSupport current and future Category 6A and 6applications, such as:10G Base-T (10Gigabit Ethernet),1000 Base-T (Gigabit ...
Cat. 6A (500MHz), 4-Pair, F/FTP shielded, Premise Horizontal ...
Description:
Cat. 6A (500MHz), 4-Pair, F/FTP shielded, Premise Horizontal Cable, 23 AWG Solid Bare Copper conductors, Foam Polyolefin insulation, each pair with Beldfoil® shield, AWG 26 solid tinned copper drainwire, overall Beldfoil® shield, LSZH jacket. Horizontal and building backbone cableSupport current ...