Cat6 Cable

What is a Cat6 Cable?
A Category 6 cable is more commonly known as a Cat6, it is a standardised twisted pair cable used for Ethernet and other physical layers that are backwards compatible with previous iterations, such as Cat5/5E and Cat3. It is compatible with fast Ethernet 10BASE-T, 100BASE-TX and Gigabit networks.
Where can I use a Cat6 Cable?
In gigabit Ethernet based computer networks, Cat6 cables can also be used for video and telephone applications. They’re designed for high speed data transmission and minimised crosstalk.
What kind of Cat6 cable should I buy?
Our Cat6 cables feature 250 MHz bandwidth and are available in LSZH (Low smoke zero halogen).
• LSZH cables are used in poorly ventilated environments because they release fewer toxic and corrosive gases.
• LSZH Cat6's are used in the rail industry, tanks, aircraft's, offshore installations and ships. Shielded options may be necessary in environments affected by high EMI (electromagnetic interference).
• Solid cables feature conductors that are made of one solid metal wire. These don’t always offer flexibility. Solid cables are better at transmitting signals over longer distances. Solid Cat 6 cables are found within walls, conduits and ceiling spaces.
• Stranded cables consist of multiple fine strands of wires, twisted around each other in each conductor to form a larger wire. They are ideal for use as patch cords and other shorter network cables.
What's the difference between shielded & unshielded (UTP) Ethernet Cable?
• UTP (unshielded twisted pair) cables provide resistance to electromagnetic interference (EMI) and radio frequency interference (RFI). This is due to their construction with twisted cables. However, when close to other machines, power cables, and electronics, they can be affected by EMI and RFI.
• Shielded cables provide greater resistance to EMI and RFI. Shielded cables, sometimes known as STP (shielded twisted pair) cables ensure faster transmission speeds, fewer data errors and less crosstalk.
Cable assemblies
Cat6 cable assemblies are ideal for networking connections between devices. Cat6 cables assemblies are a group of cables gathered together in a protective casing, used to connect up computer networks. Cat6 Cables Assemblies normally feature an RJ45 connector. An RJ45 is a type of connector that’s used for Ethernet Networking. They can support 10 gigabit Ethernet over distances of up to 55m.

...
Lees meer Lees minder

Filters

1 - 20 van 20 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Length Terminated/Unterminated Connector Type Shield Type Sheath Colour Outer Sheath Material Outer Diameter Core Strands Fire Behaviour Cable Type Attenuation Cable Shape Wiring Configuration IP Rating
RS-stocknr. 666-3890
Fabrikantnummer09456000600
FabrikantHARTING
730,71 €
1 Reel of 100 Metre(s)
Reel(s)
100m Unterminated Unterminated/Unterminated S/FTP Yellow PUR 6.9mm 7/27 - - 3.1 dB/100m @ 1MHz Twisted Pair - -
RS-stocknr. 765-9050
Fabrikantnummer09474747113
FabrikantHARTING
20,63 €
Each
Aantal stuks
3m Terminated Male RJ45/Male RJ45 SF/UTP Yellow PUR - - - - - - Straight Through -
RS-stocknr. 765-9069
Fabrikantnummer09474747115
FabrikantHARTING
27,55 €
Each
Aantal stuks
5m Terminated Male RJ45/Male RJ45 SF/UTP Yellow PUR - - - - - - Straight Through -
RS-stocknr. 765-9056
Fabrikantnummer09474747109
FabrikantHARTING
14,35 €
Each
Aantal stuks
1m Terminated Male RJ45/Male RJ45 SF/UTP Yellow PUR - - - - - - Straight Through -
RS-stocknr. 666-3900
Fabrikantnummer09456000501
FabrikantHARTING
419,15 €
1 Reel of 100 Metre(s)
Reel(s)
100m Unterminated Unterminated/Unterminated S/FTP Black PVC 6.9mm 7/27 - - 3.1 dB/100m @ 1MHz Twisted Pair - -
RS-stocknr. 498-3101
Fabrikantnummer09457511523
FabrikantHARTING
39,06 €
1 Bag of 1
Bag(s)
1.5m Terminated Male RJ45/Male RJ45 U/FTP Yellow PVC - - - - - - Straight Through IP20
RS-stocknr. 498-3000
Fabrikantnummer09456000502
FabrikantHARTING
442,00 €
1 Reel of 100 Metre(s)
Reel(s)
100m Unterminated Unterminated/Unterminated S/FTP Yellow PVC 6.9mm 7/26 - - 3.1 dB/100m @ 1MHz Twisted Pair - -
RS-stocknr. 765-9062
Fabrikantnummer09474747119
FabrikantHARTING
39,14 €
Each
Aantal stuks
8m Terminated Male RJ45/Male RJ45 SF/UTP Yellow PUR - - - - - - Straight Through -
RS-stocknr. 765-9066
Fabrikantnummer09474747121
FabrikantHARTING
48,87 €
Each
Aantal stuks
10m Terminated Male RJ45/Male RJ45 SF/UTP Yellow PUR - - - - - - Straight Through -
RS-stocknr. 498-3117
Fabrikantnummer09457511525
FabrikantHARTING
40,47 €
1 Bag of 1
Bag(s)
3m Terminated Male RJ45/Male RJ45 U/FTP Green PVC - - - - - - Straight Through IP20
RS-stocknr. 498-3151
Fabrikantnummer09457451523
FabrikantHARTING
47,27 €
1 Bag of 1
Bag(s)
1.5m Terminated Male RJ45/Male RJ45 U/FTP Green PVC - - - - - - Straight Through IP67
RS-stocknr. 498-3173
Fabrikantnummer09457451527
FabrikantHARTING
38,61 €
1 Bag of 1
Bag(s)
5m Terminated Male RJ45/Male RJ45 U/FTP Green PVC - - - - - - Straight Through IP67
RS-stocknr. 843-6511
Fabrikantnummer09474747111
FabrikantHARTING
16,84 €
Each
Aantal stuks
2m Terminated Male RJ45/Male RJ45 SF/UTP Yellow PUR - - - Cat6, Ethernet - - Straight Through -
RS-stocknr. 498-3145
Fabrikantnummer09457511551
FabrikantHARTING
68,31 €
1 Bag of 1
Bag(s)
10m Terminated Male RJ45/Male RJ45 U/FTP Green PVC - - - - - - Straight Through IP20
RS-stocknr. 498-3167
Fabrikantnummer09457451525
FabrikantHARTING
37,21 €
1 Bag of 1
Bag(s)
3m Terminated Male RJ45/Male RJ45 U/FTP Green PVC - - - - - - Straight Through IP67
RS-stocknr. 765-9075
Fabrikantnummer09474747123
FabrikantHARTING
91,51 €
Each
Aantal stuks
20m Terminated Male RJ45/Male RJ45 SF/UTP Yellow PUR - - - - - - Straight Through -
RS-stocknr. 843-6517
Fabrikantnummer09474747104
FabrikantHARTING
10,07 €
Each
Aantal stuks
500mm Terminated Male RJ45/Male RJ45 SF/UTP Yellow PUR - - - Cat6, Ethernet - - Straight Through -
RS-stocknr. 623-6104
Fabrikantnummer09457451553
FabrikantHARTING
122,37 €
Each
Aantal stuks
20m Terminated Male RJ45/Male RJ45 U/FTP Green PVC - - - - - - Straight Through -
RS-stocknr. 498-3189
Fabrikantnummer09457451551
FabrikantHARTING
80,92 €
1 Bag of 1
Bag(s)
10m Terminated Male RJ45/Male RJ45 U/FTP Green PVC - - - - - - Straight Through IP67
RS-stocknr. 498-3139
Fabrikantnummer09457511527
FabrikantHARTING
54,32 €
1 Bag of 1
Bag(s)
5m Terminated Male RJ45/Male RJ45 U/FTP Green PVC - - - - - - Straight Through IP20