Cat6 Cable

What is a Cat6 Cable?
A Category 6 cable is more commonly known as a Cat6, it is a standardised twisted pair cable used for Ethernet and other physical layers that are backwards compatible with previous iterations, such as Cat5/5E and Cat3. It is compatible with fast Ethernet 10BASE-T, 100BASE-TX and Gigabit networks.
Where can I use a Cat6 Cable?
In gigabit Ethernet based computer networks, Cat6 cables can also be used for video and telephone applications. They’re designed for high speed data transmission and minimised crosstalk.
What kind of Cat6 cable should I buy?
Our Cat6 cables feature 250 MHz bandwidth and are available in LSZH (Low smoke zero halogen).
• LSZH cables are used in poorly ventilated environments because they release fewer toxic and corrosive gases.
• LSZH Cat6's are used in the rail industry, tanks, aircraft's, offshore installations and ships. Shielded options may be necessary in environments affected by high EMI (electromagnetic interference).
• Solid cables feature conductors that are made of one solid metal wire. These don’t always offer flexibility. Solid cables are better at transmitting signals over longer distances. Solid Cat 6 cables are found within walls, conduits and ceiling spaces.
• Stranded cables consist of multiple fine strands of wires, twisted around each other in each conductor to form a larger wire. They are ideal for use as patch cords and other shorter network cables.
What's the difference between shielded & unshielded (UTP) Ethernet Cable?
• UTP (unshielded twisted pair) cables provide resistance to electromagnetic interference (EMI) and radio frequency interference (RFI). This is due to their construction with twisted cables. However, when close to other machines, power cables, and electronics, they can be affected by EMI and RFI.
• Shielded cables provide greater resistance to EMI and RFI. Shielded cables, sometimes known as STP (shielded twisted pair) cables ensure faster transmission speeds, fewer data errors and less crosstalk.
Cable assemblies
Cat6 cable assemblies are ideal for networking connections between devices. Cat6 cables assemblies are a group of cables gathered together in a protective casing, used to connect up computer networks. Cat6 Cables Assemblies normally feature an RJ45 connector. An RJ45 is a type of connector that’s used for Ethernet Networking. They can support 10 gigabit Ethernet over distances of up to 55m.

...
Lees meer Lees minder

Filters

1 - 20 van 641 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Length Terminated/Unterminated Connector Type Shield Type Sheath Colour Outer Sheath Material Outer Diameter Core Strands Fire Behaviour Cable Type Attenuation Cable Shape Wiring Configuration IP Rating
RS-stocknr. 557-121
FabrikantRS PRO
270,46 €
1 Reel of 305 Metre(s)
Reel(s)
305m Unterminated Unterminated/Unterminated U/UTP Purple LSZH 6mm 1/24 Low Smoke Zero Halogen (LSZH) - 2 dB @ 1 MHz, 11.7 dB @ 31.25 MHz, 17 dB @ 62.5 MHz, 22 dB @ 100 MHz, 28.1 dB @ 155 MHz, 32.4 dB @ 200 MHz, 41 dB @ 300 MHz, 44.9 dB @ 350 MHz Twisted Pair - -
RS-stocknr. 226-794
FabrikantnummerTX200P4FPGAIEI
103,85 €
1 Reel of 100 Metre(s)
Reel(s)
100m Unterminated Unterminated/Unterminated U/FTP Grey PVC 5.6mm 7/26 - - 46.9 Db@200 Mhz Multipairs - -
RS-stocknr. 411-328
FabrikantRS PRO
6,93 €
Each
Aantal stuks
5m Terminated Male RJ45/Male RJ45 S/FTP Black PVC - - - Cat6, Ethernet - - Straight Through -
RS-stocknr. 556-601
FabrikantRS PRO
3,39 €
Each
Aantal stuks
1m Terminated Male RJ45/Male RJ45 U/UTP Grey PVC - - - Cat6, Ethernet - - Straight Through -
RS-stocknr. 557-424
FabrikantRS PRO
9,39 €
Each
Aantal stuks
5m Terminated Male RJ45/Male RJ45 F/UTP Black LSZH - - - Cat6, Ethernet - - Straight Through -
RS-stocknr. 768-5566
Fabrikantnummer1233160050
FabrikantWeidmuller
17,72 €
Each
Aantal stuks
5m Terminated Male RJ45/Male RJ45 S/FTP Grey LSZH - - - - - - Straight Through -
RS-stocknr. 791-7047
FabrikantRS PRO
45,93 €
Each
Aantal stuks
30m Terminated Male RJ45/Male RJ45 FTP Blue LSZH - - - Cat6, Ethernet - - Straight Through -
RS-stocknr. 226-801
FabrikantnummerTX200P4FP
105,34 €
1 Reel of 100 Metre(s)
Reel(s)
100m Unterminated Unterminated/Unterminated U/FTP Blue PVC 5.6mm 7/26 - - 46.9 Db@200 Mhz Multipairs - -
RS-stocknr. 556-689
FabrikantRS PRO
9,39 €
Each
Aantal stuks
5m Terminated Male RJ45/Male RJ45 F/UTP Green LSZH - - - Cat6, Ethernet - - Straight Through -
RS-stocknr. 227-444
FabrikantnummerCX64SH1
157,23 €
1 Reel of 100 Metre(s)
Reel(s)
100m Unterminated Unterminated/Unterminated F/UTP Blue LSZH 7mm 1XAWG23 Low Smoke Zero Halogen (LSZH) - 21.7 Db@100 Mhz Multipairs - -
RS-stocknr. 556-308
FabrikantRS PRO
207,50 €
1 Reel of 305 Metre(s)
Reel(s)
305m Unterminated Unterminated/Unterminated U/UTP Grey PVC 6mm 1/23 - - 2 dB @ 1 MHz, 10.7 dB @ 31.25 MHz, 15.4 dB @ 62.5 MHz, 19.8 dB @ 100 MHz, 25.1 dB @ 155 MHz, 29 dB @ 200 MHz, 32.8 dB @ 250 MHz, 36.4 dB @ 300 MHz, 43 dB @ 400 MHz Twisted Pair - -
RS-stocknr. 789-9986
FabrikantnummerPCD-04001-0E
8,09 €
Each
Aantal stuks
1m Terminated Male RJ45/Male RJ45 F/UTP Grey LSZH - - - Cat6, Ethernet - - Straight Through -
RS-stocknr. 157-086
FabrikantnummerC6CPCS020-488HB
FabrikantBrand-Rex
13,80 €
Each
Aantal stuks
2m Terminated Male RJ45/Male RJ45 S/FTP Blue LSZH - - - - - - Straight Through -
RS-stocknr. 807-9587
Fabrikantnummer2170465
FabrikantLapp
447,69 €
1 Reel of 50 Metre(s)
Reel(s)
50m Unterminated Unterminated/Unterminated STP Green PUR 8.7mm - - - - Twisted Pair - -
RS-stocknr. 226-930
FabrikantnummerCX64SHB
432,02 €
1 Reel of 300 Metre(s)
Reel(s)
305m Unterminated Unterminated/Unterminated F/UTP Blue LSZH 7mm 1XAWG23 Low Smoke Zero Halogen (LSZH) - 21.7 Db@100 Mhz Multipairs - -
RS-stocknr. 166-793
FabrikantnummerC6F/FTP-HF1-Eca-500VT
FabrikantBrand-Rex
672,41 €
1 Reel of 500 Metre(s)
Reel(s)
500m Unterminated Unterminated/Unterminated F/UTP Purple LSZH 7.35mm 1/23 - - - Twisted Pair - -
RS-stocknr. 557-133
FabrikantRS PRO
7,85 €
Each
Aantal stuks
5m Terminated Male RJ45/Male RJ45 U/UTP Red PVC - - - Cat6, Ethernet - - Straight Through -
RS-stocknr. 411-378
FabrikantRS PRO
2,46 €
Each
Aantal stuks
500mm Terminated Male RJ45/Male RJ45 S/FTP Blue PVC - - - Cat6, Ethernet - - Straight Through -
RS-stocknr. 557-238
FabrikantRS PRO
201,00 €
1 Reel of 305 Metre(s)
Reel(s)
305m Unterminated Unterminated/Unterminated U/UTP Grey PVC 6mm 1/24 - - - Twisted Pair - -
RS-stocknr. 411-374
FabrikantRS PRO
3,13 €
Each
Aantal stuks
1m Terminated Male RJ45/Male RJ45 S/FTP Red PVC - - - Cat6, Ethernet - - Straight Through -