Cat5e Cable

Cat5E Ethernet cables are one of the most popular types of network cable for connecting computers, modems, routers and other wired internet capable devices. Cat5E cable (which stands for “Cat5 Enhanced”) offers significant performance improvements over older Cat5 cable, including up to 10 times faster speeds.

Cat5e cables are made of 4 pairs of twisted wire (8 total wires) that have a copper core with a colour coded insulation. The cores of Cat5e cable can be solid or stranded wire, solid core cables have a single copper core and are designed for use in permanent and semi-permanent installations over long distances. Stranded core cables have multiple strands of copper conductors twisted together, typically designed for patch cords to connect PC’s and internet equipment over shorter distances.

Shielding
Cat5e network cables are available with various types of shielding that suit many different installations. The shielding type is identified by specific abbreviations. These abbreviations are used to create an acronym of the shielding type a specific cable has. Below are the most common shielding types:

  • UTP or U/UTP Unshielded Twisted Pair
  • F/UTP Overall Foil Shield + Unshielded Twisted Pair
  • U/FTP No Overall Shield + Each Pair Foil Shielded
  • S/FTP Overall Braided Shield + Each Pair Foil Shielded
  • SF/UTP Overall Foil and Braid Shield + Unshielded Twisted Pair
  • F/FTP Overall Foil Shield + Each Pair Foil Shielded


What's the difference between Cat5 and Cat5e cable?
Cat5 cable and Cat5e cable have several differences, the most important are as follows:

  • Network support - Cat5 cable will support 10/100 Ethernet. That is, Ethernet and Fast Ethernet. Cat5e cable will support 10/100/1000 Ethernet, Fast Ethernet, and Gigabit Ethernet. Cat5e cable can be used in any application in which you would normally use Cat5 cable.
  • Less crosstalk – Crosstalk is the electrical interference that results when one wire's signal affects another wire's signal. Cat5e cable has been improved over Cat5 cable in this respect, and crosstalk has been greatly reduced.
  • Bandwidth - This is directly related to network support, in the sense that the bandwidth is the information-carrying capacity of a system. The greater the bandwidth, the greater the data carrying capacity in a given period of time. Cat5e cable is rated at 350 megahertz, and it is this increased bandwidth (compared to Cat5 cable) that allows it to support Gigabit Ethernet.

...
Lees meer Lees minder

Filters

1 - 20 van 20 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Length Sheath Colour Terminated/Unterminated Connector Type Shield Type Outer Sheath Material Number of Strands Outer Diameter Core Strands Fire Behaviour Connector A Connector B Wiring Configuration
RS-stocknr. 862-5663
Fabrikantnummer09474747009
FabrikantHARTING
17,36 €
Each
Aantal stuks
1m Yellow Terminated Male RJ45/Male RJ45 SF/UTP PUR - - - - - - -
RS-stocknr. 913-1829
Fabrikantnummer09456000146
FabrikantHARTING
588,68 €
1 Reel of 50 Metre(s)
Reel(s)
50m Yellow Unterminated Unterminated/Unterminated Aluminium Foil, Tinned Copper Braid PUR 19 6.8mm 19/26 Flame Retardant, Halogen Free - - -
RS-stocknr. 862-5654
Fabrikantnummer09474747004
FabrikantHARTING
15,07 €
Each
Aantal stuks
500mm Yellow Terminated Male RJ45/Male RJ45 SF/UTP PUR - - - - - - -
RS-stocknr. 862-5666
Fabrikantnummer09474747011
FabrikantHARTING
11,41 €
Each
Aantal stuks
2m Yellow Terminated Male RJ45/Male RJ45 SF/UTP PUR - - - - - - -
RS-stocknr. 843-6369
Fabrikantnummer09459711103
FabrikantHARTING
13,06 €
Each
Aantal stuks
2m Green Terminated Male RJ45/Male RJ45 SF/UTP PUR - - - - - - -
RS-stocknr. 862-5679
Fabrikantnummer09474747019
FabrikantHARTING
53,13 €
Each
Aantal stuks
8m Yellow Terminated Male RJ45/Male RJ45 SF/UTP PUR - - - - - - -
RS-stocknr. 843-6390
Fabrikantnummer09459711126
FabrikantHARTING
21,42 €
Each
Aantal stuks
5m Black Terminated Male RJ45/Male RJ45 SF/UTP PUR - - - - - - -
RS-stocknr. 843-6381
Fabrikantnummer09459711124
FabrikantHARTING
17,09 €
Each
Aantal stuks
3m Black Terminated Male RJ45/Male RJ45 SF/UTP PUR - - - - - - -
RS-stocknr. 913-1841
Fabrikantnummer09456000108
FabrikantHARTING
745,20 €
1 Reel of 100 Metre(s)
Reel(s)
100m Black Unterminated Unterminated/Unterminated Braid, Foil Elastomer, Electron Beam Cross Linked 7 6.6mm 7/22 Flame Retardant, Halogen Free - - -
RS-stocknr. 843-6384
Fabrikantnummer09459711122
FabrikantHARTING
11,26 €
Each
Aantal stuks
1m Black Terminated Male RJ45/Male RJ45 SF/UTP PUR - - - - - - -
RS-stocknr. 843-6387
Fabrikantnummer09459711123
FabrikantHARTING
16,18 €
Each
Aantal stuks
2m Black Terminated Male RJ45/Male RJ45 SF/UTP PUR - - - - - - -
RS-stocknr. 843-9112
Fabrikantnummer09459711132
FabrikantHARTING
34,72 €
Each
Aantal stuks
10m Black Terminated Male RJ45/Male RJ45 SF/UTP LSZH, PUR - - - - - - -
RS-stocknr. 862-5660
Fabrikantnummer09474747015
FabrikantHARTING
38,16 €
Each
Aantal stuks
5m Yellow Terminated Male RJ45/Male RJ45 SF/UTP PUR - - - - - - -
RS-stocknr. 843-6371
Fabrikantnummer09459711106
FabrikantHARTING
20,43 €
Each
Aantal stuks
5m Green Terminated Male RJ45/Male RJ45 SF/UTP PUR - - - - - - -
RS-stocknr. 843-6375
Fabrikantnummer09459711121
FabrikantHARTING
9,56 €
Each
Aantal stuks
500mm Black Terminated Male RJ45/Male RJ45 SF/UTP PUR - - - - - - -
RS-stocknr. 843-6378
Fabrikantnummer09459711104
FabrikantHARTING
16,12 €
Each
Aantal stuks
3m Green Terminated Male RJ45/Male RJ45 SF/UTP PUR - - - - - - -
RS-stocknr. 843-8898
Fabrikantnummer09474747023
FabrikantHARTING
60,37 €
Each
Aantal stuks
20m Yellow Terminated Male RJ45/Male RJ45 SF/UTP PUR - - - - - - -
RS-stocknr. 843-6365
Fabrikantnummer09459711102
FabrikantHARTING
10,92 €
Each
Aantal stuks
1m Green Terminated Male RJ45/Male RJ45 SF/UTP PUR - - - - - - -
RS-stocknr. 843-9213
Fabrikantnummer09474747005
FabrikantHARTING
10,00 €
Each
Aantal stuks
600mm Yellow Terminated Male RJ45/Male RJ45 SF/UTP PUR - - - - - - -
RS-stocknr. 843-6362
Fabrikantnummer09459711101
FabrikantHARTING
9,55 €
Each
Aantal stuks
500mm Green Terminated Male RJ45/Male RJ45 SF/UTP PUR - - - - - - -