Cat5 Cable

What is it?
Category 5 cable (or cat5 cable) is Ethernet cable consisting of 4 twisted pairs of copper wire with conductors usually measuring 24 AWG to 26 AWG. Category 5 cable has a maximum run length of 100 m and provides up to 100 Mbps in performance. Cat5 cable can be terminated using punch down blocks for fixed wiring installations. Alternatively this Ethernet cable can be made into patch cables terminated at each end with registered jacks (RJ45 connectors) for shorter movable cabling applications.
What does it do?
Cat5 cable is used to transfer data and signals in structured cabling systems for computers connected to LAN (Local Area Network). The cable standards defined for ANSI/TIA/EIA-568-A provide a bandwidth supporting frequencies up to 100 MHz and speeds up to 1000 Mbps. Category 5 cable is suitable for applications utilising 10-Base –T 100 Base – T and 1000Base-T.
Applications
Cat5 cable can be used in a wide variety of applications. It is traditionally used for LAN (Local Area Network) applications. Connecting computers, hubs, switches and routers to the network in schools, colleges, offices, hospitals and the home. Other applications include CCTV, video and telephone systems.
Types
• Solid Conductors – Used in applications where longer runs are needed used for fixed or permanent wiring systems (office builds, and so forth)
• Stranded Conductors – Used for shorter runs, or movable cabling (patch cables) enabling connection to networking equipment such as hubs, switches and routers
Unshielded Twisted Pair (UTP) is the standard cable used for Cat5 applications. UTP cable is made up of conductors twisted into pairs. Cat5 cable is a cable made up of 4 colour coded twisted pairs. The cable would have no shielding or screening between the outer jacket and the conductors contained within it. PVC (Polyvinyl chloride) is most common material used for the outer insulation (jacket) although LSZH (Low Smoke Zero Halogen) is now widely available

...
Lees meer Lees minder

Filters

141 - 147 van 147 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Length Shield Type Terminated/Unterminated Connector Type Sheath Colour Outer Sheath Material Outer Diameter Core Strands Fire Behaviour Cable Type Connector A Type Connector A Gender Connector B Gender Connector B Type
RS-stocknr. 2509123483
Fabrikantnummer1624R F2V1000
FabrikantBelden
406,82 €
1 Reel of 304 Metre(s)
Reel(s)
- - - - - - - - - - - - - -
RS-stocknr. 2509555972
Fabrikantnummer73-8894-25
11,75 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2509555562
Fabrikantnummer73-8894-50
20,60 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2509555461
Fabrikantnummer73-8891-14
6,76 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508342298
Fabrikantnummer73-8893-14
6,76 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2509557136
Fabrikantnummer73-7776-7
3,36 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2509557776
Fabrikantnummer73-7795-25
9,72 €
Each
Aantal stuks
- - - - - - - - - - - - - -
Related Products
Cat5 Ethernet cables are one of the most ...
Description:
Cat5 Ethernet cables are one of the most popular types of network cable for connecting computers, modems, routers and other wired internet capable devices. • Category 5 cable in accordance with ISO/IEC 11 801• Designed for fast installation.• Reliable in ...
A comprehensive range of shielded M12 Ethernet connector ...
Description:
A comprehensive range of shielded M12 Ethernet connector cable assemblies, featuring M12 to RJ45 connectors in halogen free shielded light blue cable, and M12 to open ended cables all in varying lengths to suit application. Rated at 1A 50VOperating temperature ...
Brought to you by RS Pro, a range ...
Description:
Brought to you by RS Pro, a range of superior quality IP rated Cat5e cable assemblies. These waterproof shielded cable assemblies provide excellent industrial Ethernet solutions for the harshest of environments. The screw coupling connection provides the perfect solution for ...
A Datatwist® network cable to Cat 5e specification. ...
Description:
A Datatwist® network cable to Cat 5e specification. Features and Benefits· Complies to ISO/IEC 11801 2nd, EN 50137 2nd edition and prEN 50288-3-1· Foil shielding· Solid tinned copper braid.