Cat5 Cable

What is it? Category 5 cable (or cat5 cable) is Ethernet cable consisting of 4 twisted pairs of copper wire with conductors usually measuring 24 AWG to 26 AWG. Category 5 cable has a maximum run length of 100 m and provides up to 100 Mbps in performance. Cat5 cable can be terminated using punch down blocks for fixed wiring installations. Alternatively this Ethernet cable can be made into patch cables terminated at each end with registered jacks (RJ45 connectors) for shorter movable cabling applications.What does it do? Cat5 cable is used to transfer data and signals in structured cabling systems for computers connected to LAN (Local Area Network). The cable standards defined for ANSI/TIA/EIA-568-A provide a bandwidth supporting frequencies up to 100 MHz and speeds up to 1000 Mbps. Category 5 cable is suitable for applications utilising 10-Base –T 100 Base – T and 1000Base-T.ApplicationsCat5 cable can be used in a wide variety of applications. It is traditionally used for LAN (Local Area Network) applications. Connecting computers, hubs, switches and routers to the network in schools, colleges, offices, hospitals and the home. Other applications include CCTV, video and telephone systems.Types Solid Conductors – Used in applications where longer runs are needed used for fixed or permanent wiring systems (office builds, and so forth) Stranded Conductors – Used for shorter runs, or movable cabling (patch cables) enabling connection to networking equipment such as hubs, switches and routersUnshielded Twisted Pair (UTP) is the standard cable used for Cat5 applications. UTP cable is made up of conductors twisted into pairs. Cat5 cable is a cable made up of 4 colour coded twisted pairs. The cable would have no shielding or screening between the outer jacket and the conductors contained within it. PVC (Polyvinyl chloride) is most common material used for the outer insulation (jacket) although LSZH (Low Smoke Zero Halogen) is now widely available

...
Lees meer Lees minder

Filters

81 - 100 van 145 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Length Shield Type Terminated/Unterminated Connector Type Sheath Colour Outer Sheath Material Outer Diameter Core Strands Fire Behaviour Cable Type Connector A Type Connector A Gender Connector B Gender Connector B Type
RS-stocknr. 364-4625
FabrikantnummerSPE190715
FabrikantDecelect Forgos
15,63 €
Each
Aantal stuks
5m U/UTP Terminated Male RJ45/Male RJ45 Grey - - - - - - - - -
RS-stocknr. 739-8496
FabrikantnummerRJ45F6200OPEN
FabrikantAmphenol
17,47 €
Each
Aantal stuks
2m Unshielded Terminated Male RJ45/Unterminated Black Plastic - - - - - - - -
RS-stocknr. 364-4596
FabrikantnummerSPE190713
FabrikantDecelect Forgos
12,80 €
Each
Aantal stuks
3m U/UTP Terminated Male RJ45/Male RJ45 Grey - - - - - - - - -
RS-stocknr. 623-6110
Fabrikantnummer09457451175
FabrikantHARTING
87,09 €
Each
Aantal stuks
20m U/FTP Terminated Male RJ45/Male RJ45 Green PVC - - - - - - - -
RS-stocknr. 294-8386
FabrikantnummerCR503B5CVT
FabrikantDecelect Forgos
23,40 €
Each
Aantal stuks
5m F/UTP - - Green PVC - - - - - - - -
RS-stocknr. 294-8229
FabrikantnummerCR503B1CRG
FabrikantDecelect Forgos
12,31 €
Each
Aantal stuks
1m FTP - - Red PVC - - - - - - - -
RS-stocknr. 294-8415
FabrikantRS PRO
26,42 €
Each
Aantal stuks
5m FTP - - Yellow PVC - - - Category 5e RJ45 (8 Contacts) Male Male RJ45 (8 Contacts)
RS-stocknr. 666-3672
Fabrikantnummer09470500026
FabrikantHARTING
21,59 €
Each
Aantal stuks
2m U/FTP Terminated Male RJ45/Male RJ45 Green PVC - - - - - - - -
RS-stocknr. 666-3727
Fabrikantnummer09470600026
FabrikantHARTING
21,59 €
Each
Aantal stuks
2m U/FTP Terminated Male RJ45/Male RJ45 Green PVC - - - - - - - -
RS-stocknr. 172-7317
FabrikantRS PRO
20,79 €
Each
Aantal stuks
- - Terminated Male RJ45/Male RJ45 - - - - - - - - - -
RS-stocknr. 768-5594
Fabrikantnummer1044470010
FabrikantWeidmüller
54,84 €
Each
Aantal stuks
1m SF/UTP Terminated Male RJ45/Male M12 Green PUR - - - - - - - -
RS-stocknr. 666-3795
Fabrikantnummer09470400029
FabrikantHARTING
33,44 €
Each
Aantal stuks
5m U/FTP Terminated Male RJ45/Male RJ45 Green PVC - - - - - - - -
RS-stocknr. 739-8506
FabrikantnummerRJ45F61KOPEN
FabrikantAmphenol
33,51 €
Each
Aantal stuks
10m Unshielded Terminated Male RJ45/Unterminated Black Plastic - - - - - - - -
RS-stocknr. 666-3764
Fabrikantnummer09470300026
FabrikantHARTING
26,17 €
Each
Aantal stuks
2m U/FTP Terminated Male RJ45/Male RJ45 Green PVC - - - - - - - -
Nieuw
RS-stocknr. 197-5176
Fabrikantnummer8040455
FabrikantFesto
25,36 €
Each
Aantal stuks
1m - Terminated Straight plug RJ45 Green Polyurethane - - - - - - - -
RS-stocknr. 364-4293
FabrikantnummerSPE190686
FabrikantDecelect Forgos
16,52 €
Each
Aantal stuks
3m U/UTP Terminated Male RJ45/Female RJ45 - - - - - - - - - -
RS-stocknr. 768-5598
Fabrikantnummer1044470015
FabrikantWeidmüller
45,71 €
Each
Aantal stuks
1.5m SF/UTP Terminated Male RJ45/Male M12 Green PUR - - - - - - - -
RS-stocknr. 768-5620
Fabrikantnummer1173030050
FabrikantWeidmuller
76,58 €
Each
Aantal stuks
5m SF/UTP Terminated Male RJ45/Male RJ45 Green PUR - - - - - - - -
RS-stocknr. 843-9144
Fabrikantnummer09457451582
FabrikantHARTING
54,45 €
Each (In a Pack of 50)
Aantal stuks
5m - Terminated - - PVC - - - - - - - -
RS-stocknr. 364-4287
FabrikantnummerSPE190685
FabrikantDecelect Forgos
6,20 €
Each
Aantal stuks
3m - - - White - - - - - - - - -
Related Products
Cat5 Ethernet cables are one of the most ...
Description:
Cat5 Ethernet cables are one of the most popular types of network cable for connecting computers, modems, routers and other wired internet capable devices. • Category 5 cable in accordance with ISO/IEC 11 801• Designed for fast installation.• Reliable in ...
A comprehensive range of shielded M12 Ethernet connector ...
Description:
A comprehensive range of shielded M12 Ethernet connector cable assemblies, featuring M12 to RJ45 connectors in halogen free shielded light blue cable, and M12 to open ended cables all in varying lengths to suit application. Rated at 1A 50VOperating temperature ...
Brought to you by RS Pro, a range ...
Description:
Brought to you by RS Pro, a range of superior quality IP rated Cat5e cable assemblies. These waterproof shielded cable assemblies provide excellent industrial Ethernet solutions for the harshest of environments. The screw coupling connection provides the perfect solution for ...
A Datatwist® network cable to Cat 5e specification. ...
Description:
A Datatwist® network cable to Cat 5e specification. Features and Benefits· Complies to ISO/IEC 11801 2nd, EN 50137 2nd edition and prEN 50288-3-1· Foil shielding· Solid tinned copper braid.