Cat5 Cable

What is it? Category 5 cable (or cat5 cable) is Ethernet cable consisting of 4 twisted pairs of copper wire with conductors usually measuring 24 AWG to 26 AWG. Category 5 cable has a maximum run length of 100 m and provides up to 100 Mbps in performance. Cat5 cable can be terminated using punch down blocks for fixed wiring installations. Alternatively this Ethernet cable can be made into patch cables terminated at each end with registered jacks (RJ45 connectors) for shorter movable cabling applications.What does it do? Cat5 cable is used to transfer data and signals in structured cabling systems for computers connected to LAN (Local Area Network). The cable standards defined for ANSI/TIA/EIA-568-A provide a bandwidth supporting frequencies up to 100 MHz and speeds up to 1000 Mbps. Category 5 cable is suitable for applications utilising 10-Base –T 100 Base – T and 1000Base-T.ApplicationsCat5 cable can be used in a wide variety of applications. It is traditionally used for LAN (Local Area Network) applications. Connecting computers, hubs, switches and routers to the network in schools, colleges, offices, hospitals and the home. Other applications include CCTV, video and telephone systems.Types Solid Conductors – Used in applications where longer runs are needed used for fixed or permanent wiring systems (office builds, and so forth) Stranded Conductors – Used for shorter runs, or movable cabling (patch cables) enabling connection to networking equipment such as hubs, switches and routersUnshielded Twisted Pair (UTP) is the standard cable used for Cat5 applications. UTP cable is made up of conductors twisted into pairs. Cat5 cable is a cable made up of 4 colour coded twisted pairs. The cable would have no shielding or screening between the outer jacket and the conductors contained within it. PVC (Polyvinyl chloride) is most common material used for the outer insulation (jacket) although LSZH (Low Smoke Zero Halogen) is now widely available

...
Lees meer Lees minder

Filters

61 - 80 van 148 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Length Shield Type Terminated/Unterminated Connector Type Sheath Colour Outer Sheath Material Outer Diameter Core Strands Fire Behaviour Cable Type Connector A Type Connector A Gender Connector B Gender Connector B Type
RS-stocknr. 333-6598
FabrikantRS PRO
23,87 €
Each
Aantal stuks
5m F/UTP Terminated Male RJ45/Male RJ45 Grey PVC - - - - - - - -
RS-stocknr. 333-6576
FabrikantnummerCR503B3
FabrikantDecelect Forgos
4,09 €
Each
Aantal stuks
3m FTP Terminated Male RJ45/Male RJ45 Grey PVC - - - - - - - -
RS-stocknr. 294-8184
FabrikantnummerCR503B05CRG
FabrikantDecelect Forgos
11,22 €
Each
Aantal stuks
500mm FTP - - Red PVC - - - - - - - -
RS-stocknr. 666-3742
Fabrikantnummer09470600029
FabrikantHARTING
33,44 €
Each
Aantal stuks
5m U/FTP Terminated Male RJ45/Male RJ45 Green PVC - - - - - - - -
RS-stocknr. 739-8506
FabrikantnummerRJ45F61KOPEN
FabrikantAmphenol
33,51 €
Each
Aantal stuks
10m Unshielded Terminated Male RJ45/Unterminated Black Plastic - - - - - - - -
RS-stocknr. 623-6154
Fabrikantnummer09457711151
FabrikantHARTING
44,00 €
Each
Aantal stuks
10m U/FTP Terminated Male RJ45/Male RJ45 Green PVC - - - - - - - -
RS-stocknr. 294-8386
FabrikantnummerCR503B5CVT
FabrikantDecelect Forgos
23,40 €
Each
Aantal stuks
5m F/UTP - - Green PVC - - - - - - - -
RS-stocknr. 883-1170
Fabrikantnummer1410656
FabrikantPhoenix Contact
19,45 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 768-5601
Fabrikantnummer1044470050
FabrikantWeidmuller
68,99 €
Each
Aantal stuks
5m SF/UTP Terminated Male RJ45/Male M12 Green PUR - - - - - - - -
RS-stocknr. 333-6548
FabrikantnummerCR503B05
FabrikantDecelect Forgos
11,83 €
Each
Aantal stuks
500mm F/UTP Terminated Male RJ45/Male RJ45 Grey PVC - - - - - - - -
RS-stocknr. 623-5971
Fabrikantnummer09456000142
FabrikantHARTING
146,08 €
1 Reel of 50 Metre(s)
Reel(s)
50m SF/UTP Unterminated Unterminated/Unterminated Green PVC 6.5mm 7/22 - - - - - -
RS-stocknr. 333-6504
FabrikantnummerCR503NB4
FabrikantDecelect Forgos
13,36 €
Each
Aantal stuks
4m - - - Grey - - - - - - - - -
RS-stocknr. 294-8415
FabrikantRS PRO
26,42 €
Each
Aantal stuks
5m FTP - - Yellow PVC - - - Category 5e RJ45 (8 Contacts) Male Male RJ45 (8 Contacts)
RS-stocknr. 294-8213
FabrikantnummerCR503B1CVT
FabrikantDecelect Forgos
14,03 €
Each
Aantal stuks
1m F/UTP - - Green PVC - - - - - - - -
RS-stocknr. 666-3745
Fabrikantnummer09470300024
FabrikantHARTING
17,52 €
Each
Aantal stuks
1m U/FTP Terminated Male RJ45/Male RJ45 Green PVC - - - - - - - -
RS-stocknr. 364-4603
FabrikantnummerSPE190714
FabrikantDecelect Forgos
14,18 €
Each
Aantal stuks
4m U/UTP Terminated Male RJ45/Male RJ45 Grey - - - - - - - - -
Nieuw
RS-stocknr. 190-2080
Fabrikantnummer1407360
FabrikantPhoenix Contact
43,21 €
Each
Aantal stuks
1m Aluminium Foil, Tinned Copper Braid - - Blue PUR 6.4mm - Flame Retardant, Halogen Free - - - - -
RS-stocknr. 294-8279
FabrikantnummerCR503B2CRG
FabrikantDecelect Forgos
14,56 €
Each
Aantal stuks
2m FTP - - Red PVC - - - - - - - -
RS-stocknr. 623-6110
Fabrikantnummer09457451175
FabrikantHARTING
87,09 €
Each
Aantal stuks
20m U/FTP Terminated Male RJ45/Male RJ45 Green PVC - - - - - - - -
RS-stocknr. 623-6069
Fabrikantnummer09457451166
FabrikantHARTING
43,40 €
Each
Aantal stuks
3m U/FTP Terminated Male RJ45/Male RJ45 Green PVC - - - - - - - -
Related Products
Cat5 Ethernet cables are one of the most ...
Description:
Cat5 Ethernet cables are one of the most popular types of network cable for connecting computers, modems, routers and other wired internet capable devices. • Category 5 cable in accordance with ISO/IEC 11 801• Designed for fast installation.• Reliable in ...
A comprehensive range of shielded M12 Ethernet connector ...
Description:
A comprehensive range of shielded M12 Ethernet connector cable assemblies, featuring M12 to RJ45 connectors in halogen free shielded light blue cable, and M12 to open ended cables all in varying lengths to suit application. Rated at 1A 50VOperating temperature ...
Brought to you by RS Pro, a range ...
Description:
Brought to you by RS Pro, a range of superior quality IP rated Cat5e cable assemblies. These waterproof shielded cable assemblies provide excellent industrial Ethernet solutions for the harshest of environments. The screw coupling connection provides the perfect solution for ...
A Datatwist® network cable to Cat 5e specification. ...
Description:
A Datatwist® network cable to Cat 5e specification. Features and Benefits· Complies to ISO/IEC 11801 2nd, EN 50137 2nd edition and prEN 50288-3-1· Foil shielding· Solid tinned copper braid.