YY Cable

YY control cable is a highly flexible unshielded multicore power and signal control cable able to support a range of applications including engineering, plant installations, car production, bottling plants and many more. It is made up of plain electrolytic fine copper wire strands with PVC-based insulation. Suitable for outdoor use when protected from direct sunlight and indoors in dry or moist conditions.
Available in a wide range of core configurations and cross-sectional area (CSA) sizes, with individual cores of green/yellow and varying numbered black cores. YY control cables are not suitable for fixed wiring applications requiring compliance with the requirements set out in BS7671.

...
Lees meer Lees minder

Filters

41 - 60 van 307 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Cores Cross Sectional Area Series Screened/Unscreened Earth Cable Sheath Colour Outer Diameter Current Rating Voltage Rating American Wire Gauge Cable Shape Number of Strands Conductor Material Core Strands
RS-stocknr. 777-4966
FabrikantRS PRO
186,51 €
1 Reel of 50 Metre(s)
Reel(s)
7 2.5 mm² - Unscreened - Grey 12.4mm 15 A 300/500 V 13 AWG - - Copper 50/0.25 mm
RS-stocknr. 827-4287
FabrikantRS PRO
57,36 €
1 Reel of 50 Metre(s)
Reel(s)
5 1 mm² - Unscreened Yes Grey 7.1mm 15 A 300/500 V 17 AWG - - Copper 32/0.20 mm
RS-stocknr. 522-456
FabrikantRS PRO
107,80 €
1 Reel of 50 Metre(s)
Reel(s)
3 2.5 mm² - Unscreened - Grey 8.1mm 15 A 300/500 V 13 AWG - - Copper 50/0.25 mm
RS-stocknr. 387-6923
Fabrikantnummer1119307
FabrikantLapp
119,47 €
1 Reel of 50 Metre(s)
Reel(s)
7 1.5 mm² ÖLFLEX CLASSIC 110 Unscreened Yes Grey 8.9mm 18 A 300/500 V 16 AWG - - Copper 30/0.25 mm
RS-stocknr. 529-986
Fabrikantnummer90500034C50
FabrikantCAE Groupe
1,143 €
Each
Aantal stuks
5 0.34 mm² HIFLEX-Y Unscreened No Grey 4.9mm 6 A 300 V 22 AWG Multicore - Copper -
RS-stocknr. 522-654
FabrikantRS PRO
131,01 €
1 Reel of 50 Metre(s)
Reel(s)
5 2.5 mm² - Unscreened - Grey 10.3mm 15 A 300/500 V 13 AWG - - Copper 30/0.25 mm
RS-stocknr. 491-8488
Fabrikantnummer0028216
FabrikantLapp
99,24 €
1 Reel of 100 Metre(s)
Reel(s)
16 0.14 mm² UNITRONIC LiYY Unscreened No Grey 6.1mm 3 A 350 V 26 AWG - - Copper 18/0.10 mm
RS-stocknr. 387-6765
Fabrikantnummer1119204
FabrikantLapp
57,75 €
1 Reel of 50 Metre(s)
Reel(s)
4 1 mm² ÖLFLEX CLASSIC 110 Unscreened Yes Grey 6.5mm 15 A 300/500 V 17 AWG - - Copper 32/0.20 mm
RS-stocknr. 827-4303
FabrikantRS PRO
117,70 €
1 Reel of 50 Metre(s)
Reel(s)
12 1 mm² - Unscreened Yes Grey 10.5mm 15 A 300/500 V 17 AWG - - Copper 32/0.20 mm
RS-stocknr. 827-4316
FabrikantRS PRO
184,11 €
1 Reel of 50 Metre(s)
Reel(s)
18 1 mm² - Unscreened Yes Grey 12.7mm 15 A 300/500 V 17 AWG - - Copper 32/0.20 mm
RS-stocknr. 827-4290
FabrikantRS PRO
84,91 €
1 Reel of 50 Metre(s)
Reel(s)
7 1 mm² - Unscreened Yes Grey 8mm 15 A 300/500 V 17 AWG - - Copper 32/0.20 mm
RS-stocknr. 827-4313
FabrikantRS PRO
189,51 €
1 Reel of 50 Metre(s)
Reel(s)
25 0.75 mm² - Unscreened Yes Grey 13.8mm 12 A 300/500 V 18 AWG - - Copper 24/0.20 mm
RS-stocknr. 727-1445
Fabrikantnummer00100883
FabrikantLapp
125,54 €
1 Reel of 50 Metre(s)
Reel(s)
4 2.5 mm² ÖLFLEX CLASSIC 100 Unscreened Yes Grey 10.7mm 26 A 450/750 V 13 AWG - - Copper 50/0.25 mm
RS-stocknr. 727-1423
Fabrikantnummer00100644
FabrikantLapp
73,36 €
1 Reel of 50 Metre(s)
Reel(s)
3 1.5 mm² ÖLFLEX CLASSIC 100 Unscreened Yes Grey 6.7mm 18 A 300/500 V 16 AWG - - Copper 30/0.25 mm
RS-stocknr. 491-8933
Fabrikantnummer0028516
FabrikantLapp
237,68 €
1 Reel of 100 Metre(s)
Reel(s)
16 0.5 mm² UNITRONIC LiYY Unscreened No Grey 10.2mm 9 A 500 V 20 AWG - - Copper 16/0.20 mm
RS-stocknr. 141-126
Fabrikantnummer1119105
FabrikantLapp
52,56 €
1 Reel of 50 Metre(s)
Reel(s)
5 0.75 mm² ÖLFLEX CLASSIC 110 Unscreened Yes Grey 6.7mm 12 A 300/500 V 18 AWG - - Copper 24/0.20 mm
RS-stocknr. 787-4097
Fabrikantnummer1119107
FabrikantLapp Cable
1,363 €
Each
Aantal stuks
7 0.75 mm² ÖLFLEX CLASSIC 110 Unscreened Yes Grey 7.3mm 12 A 300/500 V 18 AWG - - Copper 24/0.20 mm
RS-stocknr. 522-604
FabrikantRS PRO
69,72 €
1 Reel of 50 Metre(s)
Reel(s)
4 1.5 mm² - Unscreened - Grey 7.6mm 9 A 300/500 V 15 AWG - - Copper 30/0.25 mm
RS-stocknr. 727-1417
Fabrikantnummer00100444
FabrikantLapp
73,49 €
1 Reel of 50 Metre(s)
Reel(s)
5 1 mm² ÖLFLEX CLASSIC 100 Unscreened Yes Grey 7.1mm 15 A 300/500 V 17 AWG - - Copper 32/0.20 mm
RS-stocknr. 491-8573
Fabrikantnummer0028205
FabrikantLapp
37,86 €
1 Reel of 100 Metre(s)
Reel(s)
5 0.14 mm² UNITRONIC LiYY Unscreened No Grey 3.9mm 3 A 350 V 26 AWG - - Copper 18/0.10 mm
Related Products
From Lapp, the Olflex Classic 110 YY Cable ...
Description:
From Lapp, the Olflex Classic 110 YY Cable is a robust cable designed for use under medium mechanical stresses, such as power chain applications. The cable is suitable for fixed installation purposes, as well as those that require occasional flexing ...
From Lapp, the Olflex Classic 110 is a ...
Description:
From Lapp, the Olflex Classic 110 is a torsion resistant YY control cable that is suitable for various applications. Featuring UV and weather resistance, the cable is even able to be use safely for outdoor installations.This Olflex Classic 110 cable ...
The YY control cables from RS PRO are ...
Description:
The YY control cables from RS PRO are unscreened, reliable connecting electrical cables which combine the characteristics of a flexible mains cable, coupled with saving space due to the small cable diameters suitable for fixed installations.These reliable YY cables work ...
Hi-FLEX®-Y cables are test and control cables suited ...
Description:
Hi-FLEX®-Y cables are test and control cables suited for data transmission within electronics and automation or measurement systems. They are intended for use in internal fixed or partially mobile applications (without traction or forced guidance). • Assembly: spiral with concentric ...