YY Cable

YY control cable is a highly flexible unshielded multicore power and signal control cable able to support a range of applications including engineering, plant installations, car production, bottling plants and many more. It is made up of plain electrolytic fine copper wire strands with PVC-based insulation. Suitable for outdoor use when protected from direct sunlight and indoors in dry or moist conditions.
Available in a wide range of core configurations and cross-sectional area (CSA) sizes, with individual cores of green/yellow and varying numbered black cores. YY control cables are not suitable for fixed wiring applications requiring compliance with the requirements set out in BS7671.

...
Lees meer Lees minder

Filters

21 - 40 van 307 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Cores Cross Sectional Area Series Screened/Unscreened Earth Cable Sheath Colour Outer Diameter Current Rating Voltage Rating American Wire Gauge Cable Shape Number of Strands Conductor Material Core Strands
RS-stocknr. 437-562
Fabrikantnummer0028603-100
FabrikantLapp
60,59 €
1 Reel of 100 Metre(s)
Reel(s)
3 0.75 mm² UNITRONIC LiYY Unscreened No Grey 5.6mm 12 A 500 V 18 AWG - - Copper 24/0.20 mm
RS-stocknr. 522-468
FabrikantRS PRO
123,51 €
1 Reel of 50 Metre(s)
Reel(s)
12 0.75 mm² - Unscreened - Grey 10.4mm 4.5 A 300/500 V 18 AWG - - Copper 24/0.20 mm
RS-stocknr. 827-4274
FabrikantRS PRO
34,66 €
1 Reel of 50 Metre(s)
Reel(s)
5 0.5 mm² - Unscreened Yes Grey 6.2mm 9 A 300/500 V 20 AWG - - Copper 16/0.20 mm
RS-stocknr. 141-148
Fabrikantnummer1119207
FabrikantLapp
85,17 €
1 Reel of 50 Metre(s)
Reel(s)
7 1 mm² ÖLFLEX CLASSIC 110 Unscreened Yes Grey 8mm 15 A 300/500 V 17 AWG - - Copper 32/0.20 mm
RS-stocknr. 144-973
Fabrikantnummer1120266
FabrikantLapp
47,15 €
1 Reel of 50 Metre(s)
Reel(s)
2 1 mm² ÖLFLEX CLASSIC 110 Unscreened Yes Black 8.6mm 15 A 600/1000 V 17 AWG - - Copper 32/0.20 mm
RS-stocknr. 827-4234
FabrikantRS PRO
13,09 €
1 Reel of 50 Metre(s)
Reel(s)
2 0.5 mm² - Unscreened Yes Grey 4.8mm 9 A 300/500 V 20 AWG - - Copper 16/0.20 mm
RS-stocknr. 445-1525
Fabrikantnummer0028403
FabrikantLapp
44,71 €
1 Reel of 100 Metre(s)
Reel(s)
3 0.34 mm² UNITRONIC LiYY Unscreened No Grey 4.4mm 6 A 500 V 22 AWG - - Copper 7/0.25 mm
RS-stocknr. 787-4047
Fabrikantnummer1119225
FabrikantLapp
6,619 €
Each
Aantal stuks
25 1 mm² ÖLFLEX CLASSIC 110 Unscreened Yes Grey 14.7mm 15 A 300/500 V 17 AWG - - Copper 32/0.20 mm
RS-stocknr. 445-1519
Fabrikantnummer0028402
FabrikantLapp
34,79 €
1 Reel of 100 Metre(s)
Reel(s)
2 0.34 mm² UNITRONIC LiYY Unscreened No Grey 4.2mm 6 A 500 V 22 AWG - - Copper 7/0.25 mm
RS-stocknr. 437-639
Fabrikantnummer0028607-50
FabrikantLapp
65,58 €
1 Reel of 50 Metre(s)
Reel(s)
7 0.75 mm² UNITRONIC LiYY Unscreened - Grey 7.5mm - 500 V 18 AWG Multicore - Copper -
RS-stocknr. 445-1395
Fabrikantnummer0028202
FabrikantLapp
25,73 €
1 Reel of 100 Metre(s)
Reel(s)
2 0.14 mm² UNITRONIC LiYY Unscreened Yes Grey 3.2mm - 250 V 26 Multicore 18 Copper 18/38
RS-stocknr. 727-1388
Fabrikantnummer0010008
FabrikantLapp
118,68 €
1 Reel of 50 Metre(s)
Reel(s)
12 0.5 mm² ÖLFLEX CLASSIC 100 Unscreened Yes Grey 8.9mm 9 A 300/500 V 20 AWG - - Copper 16/0.20 mm
RS-stocknr. 812-4511
Fabrikantnummer1119752
FabrikantLapp
16,77 €
1 Reel of 50 Metre(s)
Reel(s)
2 0.5 mm² ÖLFLEX CLASSIC 110 Unscreened Yes Grey 4.8mm 9 A 300/500 V 20 AWG - - Copper 16/0.20 mm
RS-stocknr. 727-1420
Fabrikantnummer00100664
FabrikantLapp
123,30 €
1 Reel of 50 Metre(s)
Reel(s)
5 1.5 mm² ÖLFLEX CLASSIC 100 Unscreened Yes Grey 8.1mm 18 A 300/500 V 16 AWG - - Copper 30/0.25 mm
RS-stocknr. 387-7128
Fabrikantnummer1119103
FabrikantLapp
48,00 €
1 Reel of 50 Metre(s)
Reel(s)
3 0.75 mm² ÖLFLEX CLASSIC 110 Unscreened Yes Grey 5.7mm 12 A 300/500 V 18 AWG - - Copper 24/0.20 mm
RS-stocknr. 491-8961
Fabrikantnummer0028510
FabrikantLapp
151,64 €
1 Reel of 100 Metre(s)
Reel(s)
10 0.5 mm² UNITRONIC LiYY Unscreened No Grey 8.6mm 9 A 500 V 20 AWG - - Copper 16/0.20 mm
RS-stocknr. 812-4523
Fabrikantnummer1119754
FabrikantLapp
28,79 €
1 Reel of 50 Metre(s)
Reel(s)
4 0.5 mm² ÖLFLEX CLASSIC 110 Unscreened No Grey 5.7mm 9 A 300/500 V 20 AWG - - Copper 16/0.20 mm
RS-stocknr. 522-654
FabrikantRS PRO
131,01 €
1 Reel of 50 Metre(s)
Reel(s)
5 2.5 mm² - Unscreened - Grey 10.3mm 15 A 300/500 V 13 AWG - - Copper 30/0.25 mm
RS-stocknr. 522-456
FabrikantRS PRO
103,31 €
1 Reel of 50 Metre(s)
Reel(s)
3 2.5 mm² - Unscreened - Grey 8.1mm 15 A 300/500 V 13 AWG - - Copper 50/0.25 mm
RS-stocknr. 491-8933
Fabrikantnummer0028516
FabrikantLapp
237,68 €
1 Reel of 100 Metre(s)
Reel(s)
16 0.5 mm² UNITRONIC LiYY Unscreened No Grey 10.2mm 9 A 500 V 20 AWG - - Copper 16/0.20 mm
Related Products
From Lapp, the Olflex Classic 110 YY Cable ...
Description:
From Lapp, the Olflex Classic 110 YY Cable is a robust cable designed for use under medium mechanical stresses, such as power chain applications. The cable is suitable for fixed installation purposes, as well as those that require occasional flexing ...
From Lapp, the Olflex Classic 110 is a ...
Description:
From Lapp, the Olflex Classic 110 is a torsion resistant YY control cable that is suitable for various applications. Featuring UV and weather resistance, the cable is even able to be use safely for outdoor installations.This Olflex Classic 110 cable ...
The YY control cables from RS PRO are ...
Description:
The YY control cables from RS PRO are unscreened, reliable connecting electrical cables which combine the characteristics of a flexible mains cable, coupled with saving space due to the small cable diameters suitable for fixed installations.These reliable YY cables work ...
Hi-FLEX®-Y cables are test and control cables suited ...
Description:
Hi-FLEX®-Y cables are test and control cables suited for data transmission within electronics and automation or measurement systems. They are intended for use in internal fixed or partially mobile applications (without traction or forced guidance). • Assembly: spiral with concentric ...