YY Cable

YY control cable is a highly flexible unshielded multicore power and signal control cable able to support a range of applications including engineering, plant installations, car production, bottling plants and many more. It is made up of plain electrolytic fine copper wire strands with PVC-based insulation. Suitable for outdoor use when protected from direct sunlight and indoors in dry or moist conditions.
Available in a wide range of core configurations and cross-sectional area (CSA) sizes, with individual cores of green/yellow and varying numbered black cores. YY control cables are not suitable for fixed wiring applications requiring compliance with the requirements set out in BS7671.

...
Lees meer Lees minder

Filters

1 - 20 van 120 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Cores Cross Sectional Area Series Screened/Unscreened Earth Cable Sheath Colour Outer Diameter Current Rating Voltage Rating American Wire Gauge Cable Shape Number of Strands Conductor Material Core Strands
RS-stocknr. 491-8955
Fabrikantnummer0028512
FabrikantLapp
163,47 €
1 Reel of 100 Metre(s)
Reel(s)
12 0.5 mm² UNITRONIC LiYY Unscreened No Grey 8.9mm 9 A 500 V 20 AWG - - Copper 16/0.20 mm
RS-stocknr. 387-6800
Fabrikantnummer1119405
FabrikantLapp
163,22 €
1 Reel of 50 Metre(s)
Reel(s)
5 2.5 mm² ÖLFLEX CLASSIC 110 Unscreened Yes Grey 10mm 26 A 300/500 V 13 AWG - - Copper 50/0.25 mm
RS-stocknr. 787-4044
Fabrikantnummer1119218
FabrikantLapp
4,718 €
Each
Aantal stuks
18 1 mm² ÖLFLEX CLASSIC 110 Unscreened Yes Grey 12.7mm 15 A 300/500 V 17 AWG - - Copper 32/0.20 mm
RS-stocknr. 445-1424
Fabrikantnummer0028210
FabrikantLapp
85,43 €
1 Reel of 100 Metre(s)
Reel(s)
10 0.14 mm² UNITRONIC LiYY Unscreened No Grey 5.2mm 3 A 350 V 26 AWG - - Copper 18/0.10 mm
RS-stocknr. 491-8983
Fabrikantnummer0028304
FabrikantLapp
41,17 €
1 Reel of 100 Metre(s)
Reel(s)
4 0.25 mm² UNITRONIC LiYY Unscreened No Grey 4.3mm 4.5 A 500 V 24 AWG - - Copper 14/0.14 mm
RS-stocknr. 491-8810
Fabrikantnummer0028416
FabrikantLapp
187,67 €
1 Reel of 100 Metre(s)
Reel(s)
16 0.34 mm² UNITRONIC LiYY Unscreened No Grey 8.7mm 6 A 500 V 22 AWG - - Copper 7/0.25 mm
RS-stocknr. 491-8567
Fabrikantnummer0028204
FabrikantLapp
32,41 €
1 Reel of 100 Metre(s)
Reel(s)
4 0.14 mm² UNITRONIC LiYY Unscreened No Grey 3.6mm 3 A 350 V 26 AWG - - Copper 18/0.10 mm
RS-stocknr. 491-8826
Fabrikantnummer0028414
FabrikantLapp
142,90 €
1 Reel of 100 Metre(s)
Reel(s)
14 0.34 mm² UNITRONIC LiYY Unscreened No Grey 8.2mm 6 A 500 V 22 AWG - - Copper 7/0.25 mm
RS-stocknr. 491-8848
Fabrikantnummer0028407
FabrikantLapp
81,71 €
1 Reel of 100 Metre(s)
Reel(s)
7 0.34 mm² UNITRONIC LiYY Unscreened No Grey 5.9mm 6 A 500 V 22 AWG - - Copper 7/0.25 mm
RS-stocknr. 491-8977
Fabrikantnummer0028508
FabrikantLapp
116,94 €
1 Reel of 100 Metre(s)
Reel(s)
8 0.5 mm² UNITRONIC LiYY Unscreened No Grey 8mm 9 A 500 V 20 AWG - - Copper 16/0.20 mm
RS-stocknr. 437-562
Fabrikantnummer0028603-100
FabrikantLapp
60,59 €
1 Reel of 100 Metre(s)
Reel(s)
3 0.75 mm² UNITRONIC LiYY Unscreened No Grey 5.6mm 12 A 500 V 18 AWG - - Copper 24/0.20 mm
RS-stocknr. 812-4539
Fabrikantnummer1119804
FabrikantLapp
35,97 €
1 Reel of 50 Metre(s)
Reel(s)
4 0.75 mm² ÖLFLEX CLASSIC 110 Unscreened No Grey 6.2mm 12 A 300/500 V 18 AWG - - Copper 24/0.20 mm
RS-stocknr. 727-1375
Fabrikantnummer00100034
FabrikantLapp
43,33 €
1 Reel of 50 Metre(s)
Reel(s)
5 0.5 mm² ÖLFLEX CLASSIC 100 Unscreened Yes Grey 6.2mm 9 A 300/500 V 20 AWG - - Copper 16/0.20 mm
RS-stocknr. 787-4035
Fabrikantnummer1119125
FabrikantLapp
4,856 €
Each
Aantal stuks
25 0.75 mm² ÖLFLEX CLASSIC 110 Unscreened Yes Grey 13.8mm 12 A 300/500 V 18 AWG - - Copper 24/0.20 mm
RS-stocknr. 787-4047
Fabrikantnummer1119225
FabrikantLapp
6,619 €
Each
Aantal stuks
25 1 mm² ÖLFLEX CLASSIC 110 Unscreened Yes Grey 14.7mm 15 A 300/500 V 17 AWG - - Copper 32/0.20 mm
RS-stocknr. 437-639
Fabrikantnummer0028607-50
FabrikantLapp
65,58 €
1 Reel of 50 Metre(s)
Reel(s)
7 0.75 mm² UNITRONIC LiYY Unscreened - Grey 7.5mm - 500 V 18 AWG Multicore - Copper -
RS-stocknr. 812-4511
Fabrikantnummer1119752
FabrikantLapp
16,77 €
1 Reel of 50 Metre(s)
Reel(s)
2 0.5 mm² ÖLFLEX CLASSIC 110 Unscreened Yes Grey 4.8mm 9 A 300/500 V 20 AWG - - Copper 16/0.20 mm
RS-stocknr. 445-1395
Fabrikantnummer0028202
FabrikantLapp
25,73 €
1 Reel of 100 Metre(s)
Reel(s)
2 0.14 mm² UNITRONIC LiYY Unscreened Yes Grey 3.2mm - 250 V 26 Multicore 18 Copper 18/38
RS-stocknr. 445-1519
Fabrikantnummer0028402
FabrikantLapp
34,79 €
1 Reel of 100 Metre(s)
Reel(s)
2 0.34 mm² UNITRONIC LiYY Unscreened No Grey 4.2mm 6 A 500 V 22 AWG - - Copper 7/0.25 mm
RS-stocknr. 144-973
Fabrikantnummer1120266
FabrikantLapp
47,15 €
1 Reel of 50 Metre(s)
Reel(s)
2 1 mm² ÖLFLEX CLASSIC 110 Unscreened Yes Black 8.6mm 15 A 600/1000 V 17 AWG - - Copper 32/0.20 mm