YY Cable

YY control cable is a highly flexible unshielded multicore power and signal control cable able to support a range of applications including engineering, plant installations, car production, bottling plants and many more. It is made up of plain electrolytic fine copper wire strands with PVC-based insulation. Suitable for outdoor use when protected from direct sunlight and indoors in dry or moist conditions.
Available in a wide range of core configurations and cross-sectional area (CSA) sizes, with individual cores of green/yellow and varying numbered black cores. YY control cables are not suitable for fixed wiring applications requiring compliance with the requirements set out in BS7671.

...
Lees meer Lees minder

Filters

1 - 20 van 308 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Cores Cross Sectional Area Series Screened/Unscreened Earth Cable Sheath Colour Outer Diameter Current Rating Voltage Rating American Wire Gauge Cable Shape Number of Strands Conductor Material Core Strands
RS-stocknr. 522-446
FabrikantRS PRO
42,28 €
1 Reel of 50 Metre(s)
Reel(s)
3 1 mm² - Unscreened Yes Grey 6.2mm 6 A 300/500 V 17 AWG - - Copper 32/0.20 mm
RS-stocknr. 827-4319
FabrikantRS PRO
175,41 €
1 Reel of 50 Metre(s)
Reel(s)
25 0.5 mm² - Unscreened Yes Grey 12.4mm 9 A 300/500 V 20 AWG - - Copper 16/0.20 mm
RS-stocknr. 522-468
FabrikantRS PRO
128,45 €
1 Reel of 50 Metre(s)
Reel(s)
12 0.75 mm² - Unscreened - Grey 10.4mm 4.5 A 300/500 V 18 AWG - - Copper 24/0.20 mm
RS-stocknr. 827-4274
FabrikantRS PRO
31,77 €
1 Reel of 50 Metre(s)
Reel(s)
5 0.5 mm² - Unscreened Yes Grey 6.2mm 9 A 300/500 V 20 AWG - - Copper 16/0.20 mm
RS-stocknr. 827-4234
FabrikantRS PRO
18,35 €
1 Reel of 50 Metre(s)
Reel(s)
2 0.5 mm² - Unscreened No Grey 4.8mm 9 A 300/500 V 20 AWG - - Copper 16/0.20 mm
RS-stocknr. 827-4307
FabrikantRS PRO
137,85 €
1 Reel of 50 Metre(s)
Reel(s)
18 0.5 mm² - Unscreened Yes Grey 10.5mm 9 A 300/500 V 20 AWG - - Copper 16/0.20 mm
RS-stocknr. 777-4966
FabrikantRS PRO
190,24 €
1 Reel of 50 Metre(s)
Reel(s)
7 2.5 mm² - Unscreened - Grey 12.4mm 15 A 300/500 V 13 AWG - - Copper 50/0.25 mm
RS-stocknr. 522-604
FabrikantRS PRO
72,51 €
1 Reel of 50 Metre(s)
Reel(s)
4 1.5 mm² - Unscreened - Grey 7.6mm 9 A 300/500 V 15 AWG - - Copper 30/0.25 mm
RS-stocknr. 827-4287
FabrikantRS PRO
45,58 €
1 Reel of 50 Metre(s)
Reel(s)
5 1 mm² - Unscreened Yes Grey 7.1mm 15 A 300/500 V 17 AWG - - Copper 32/0.20 mm
RS-stocknr. 827-4303
FabrikantRS PRO
108,41 €
1 Reel of 50 Metre(s)
Reel(s)
12 1 mm² - Unscreened Yes Grey 10.5mm 15 A 300/500 V 17 AWG - - Copper 32/0.20 mm
RS-stocknr. 522-654
FabrikantRS PRO
136,25 €
1 Reel of 50 Metre(s)
Reel(s)
5 2.5 mm² - Unscreened - Grey 10.3mm 15 A 300/500 V 13 AWG - - Copper 30/0.25 mm
RS-stocknr. 827-4316
FabrikantRS PRO
162,91 €
1 Reel of 50 Metre(s)
Reel(s)
18 1 mm² - Unscreened Yes Grey 12.7mm 15 A 300/500 V 17 AWG - - Copper 32/0.20 mm
RS-stocknr. 827-4290
FabrikantRS PRO
60,26 €
1 Reel of 50 Metre(s)
Reel(s)
7 1 mm² - Unscreened Yes Grey 8mm 15 A 300/500 V 17 AWG - - Copper 32/0.20 mm
RS-stocknr. 827-4313
FabrikantRS PRO
181,21 €
1 Reel of 50 Metre(s)
Reel(s)
25 0.75 mm² - Unscreened Yes Grey 13.8mm 12 A 300/500 V 18 AWG - - Copper 24/0.20 mm
RS-stocknr. 196-4669
FabrikantRS PRO
34,83 €
1 Reel of 50 Metre(s)
Reel(s)
4 0.75 mm² - Unscreened Yes Grey 7.7mm - 300/500 V - Multicore - Annealed Copper 24/0.2 mm
RS-stocknr. 522-452
FabrikantRS PRO
159,97 €
1 Reel of 50 Metre(s)
Reel(s)
8 1.5 mm² - Unscreened - Grey 10.4mm 9 A 300/500 V 15 AWG - - Copper 30/0.25 mm
RS-stocknr. 522-478
FabrikantRS PRO
114,55 €
1 Reel of 50 Metre(s)
Reel(s)
18 0.75 mm² - Unscreened - Grey 12.4mm 4.5 A 300/500 V 18 AWG - - Copper 24/0.20 mm
RS-stocknr. 827-4265
FabrikantRS PRO
162,81 €
1 Reel of 50 Metre(s)
Reel(s)
3 6 mm² - Unscreened Yes Grey 11.7mm 44 A 300/500 V 9 AWG - - Copper 84/0.30 mm
RS-stocknr. 827-4252
FabrikantRS PRO
22,07 €
1 Reel of 50 Metre(s)
Reel(s)
3 0.5 mm² - Unscreened Yes Grey 5.1mm 9 A 300/500 V 20 AWG - - Copper 16/0.20 mm
RS-stocknr. 522-484
FabrikantRS PRO
121,53 €
1 Reel of 50 Metre(s)
Reel(s)
7 1.5 mm² - Unscreened - Grey 9.5mm 9 A 300/500 V 15 AWG - - Copper 30/0.25 mm
Related Products
The CY control cables from RS PRO are ...
Description:
The CY control cables from RS PRO are number coded and are reliable connecting cables which combine the characteristics of a flexible mains cable coupled with saving space due to the small cable diameters suitable for both fixed and flexible ...
The YY control cables from RS PRO are ...
Description:
The YY control cables from RS PRO are unscreened, reliable connecting electrical cables which combine the characteristics of a flexible mains cable, coupled with saving space due to the small cable diameters suitable for fixed installations.These reliable YY cables work ...
Hi-FLEX®-Y cables are test and control cables suited ...
Description:
Hi-FLEX®-Y cables are test and control cables suited for data transmission within electronics and automation or measurement systems. They are intended for use in internal fixed or partially mobile applications (without traction or forced guidance). • Assembly: spiral with concentric ...
Pro-Met industrial cables are designed to perform better, ...
Description:
Pro-Met industrial cables are designed to perform better, providing consistent and reliable operation. The result is more uptime, fewer errors, and precise operation of equipment. Pro-Met’s round construction makes it easier to install, seal, and route.