Twisted & Multipair Industrial Cable

Twisted pair cables are a type of wiring that features two conductors on a single circuit, twisted together. When a wire is carrying its current, it naturally creates an electromagnetic fields around that wire, therefore interfering with nearby cables. To reduce and eliminate this effect, twisted pairs carry signals in the opposite directions, so the two magnetic fields will occur at the opposite ends, essentially cancelling each other out. This is commonly known as cancellation.

Why use a twisted pair cable?

Generally, over a typical coaxial cable, twisted pairs are usually more accommodating in terms of flexibility and being able to bend them without significant loss in signal. The thickness of a coaxial cable can also attribute to the cost to produce, therefore the twisted offers a cheaper alternative whilst maintaining a high quality.

The twisted cable usually comes in two basic types, either shielded (STP) or unshielded (UTP), depending on where you were using the cable would determine the usage.

Some common industry acronyms you might see are:

U = unshielded
F = foil shielding
TP = twisted pair
S = braided shielding
Different levels of shielding will determine the effectiveness of the cable, each offering its own benefits.

Applications of twisted pairs

Twisted pairs are commonly used in telephone and data networks as they are reliable in exchanging high volumes of data at fast speeds all whilst remaining consistent at negating the crosstalk between the pairs and defending against any other external interference. Some twisted pair cables feature great resistance to fire and are sometimes halogen free, making them ideal for public buildings like schools, offices or hospitals.

...
Lees meer Lees minder

Filters

481 - 500 van 537 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Pairs Cross Sectional Area Cable Type American Wire Gauge Outer Diameter Shield Type Outer Sheath Material Sheath Colour Characteristic Impedance Core Strands Screened/Unscreened Voltage Rating Fire Behaviour Length
RS-stocknr. 807-9063
Fabrikantnummer0031335
FabrikantLapp
69,90 €
1 Reel of 50 Metre(s)
Reel(s)
1 0.34 mm² Li2YCY 22 AWG 5.8mm S/UTP PVC Grey 100 Ω - Screened 250 V Flame Retardant -
RS-stocknr. 807-9161
Fabrikantnummer0038308
FabrikantLapp
173,85 €
1 Reel of 50 Metre(s)
Reel(s)
8 0.14 mm² LiHCH 26 AWG 8.4mm S/UTP - Grey - - Screened 250 V Flame Retardant -
RS-stocknr. 382-7218
Fabrikantnummer8760NH.00305
FabrikantBelden
537,50 €
1 Reel of 304
Reel(s)
1 0.8 mm² Twisted Pair 18 AWG 6mm F/UTP LSZH Chrome - 16/30 Screened 300 V Flame Retardant, Halogen Free 304m
RS-stocknr. 175-7357
FabrikantnummerB963054 GE033
FabrikantAlpha Wire
465,41 €
1 Reel of 100 Metre(s)
Reel(s)
5 0.23 mm² Twisted Pair 24 AWG 7.39mm Foil and Braid PVC Grey 76 Ω 7/32 Screened 300 V Flame Retardant 100m
RS-stocknr. 673-3223
Fabrikantnummer5480L SL005
FabrikantAlpha Wire
130,24 €
1 Reel of 30 Metre(s)
Reel(s)
10 0.22 mm² Twisted Pair 24 AWG 9.6mm F/UTP LSZH Grey 78 Ω 7/0.2 mm Screened 300 V - 30m
RS-stocknr. 409-230
Fabrikantnummer25482 BK005
FabrikantAlpha Wire
213,29 €
1 Reel of 30 Metre(s)
Reel(s)
2 0.35 mm² Twisted Pair 22 AWG 5.99mm Foil PUR Black 57 Ω 7/0.25 mm Screened 300 V - 30m
RS-stocknr. 608-3938
Fabrikantnummer0035164
FabrikantLapp
166,93 €
1 Reel of 100 Metre(s)
Reel(s)
8 0.25 mm² LiYY 23 AWG 9.2mm U/UTP PVC Grey - 0.25 mm² Unscreened 500 V - 100m
RS-stocknr. 807-8981
Fabrikantnummer0030948
FabrikantLapp
414,73 €
1 Reel of 50 Metre(s)
Reel(s)
4 0.75 mm² FD CP 19 AWG 11.8mm S/UTP PUR Grey - - Screened 250 V Flame Retardant -
RS-stocknr. 187-2010
Fabrikantnummer3480C SL005
FabrikantAlpha Wire
7,852 €
Each
Aantal stuks
10 0.09 mm² Twisted Pair 28 AWG 8.94mm Aluminium/Mylar Tape PVC Grey - 7/36 AWG - 300 V ac - -
RS-stocknr. 362-550
Fabrikantnummer44A1121-24-0/9-9
FabrikantTE Connectivity
452,55 €
1 Reel of 100 Metre(s)
Reel(s)
1 0.25 mm² Type 44 24 AWG 3.05mm S/UTP - White - 19/0.13 mm Screened 600 V Flame Retardant, Low Smoke Density, Self-extinguishing 100m
RS-stocknr. 807-9054
Fabrikantnummer0031331
FabrikantLapp
93,72 €
1 Reel of 50 Metre(s)
Reel(s)
3 0.5 mm² Li2YCY 20 AWG 9.3mm S/UTP PVC Grey 100 Ω - Screened 250 V Flame Retardant -
RS-stocknr. 740-4985
FabrikantnummerB964114 GE321
FabrikantAlpha Wire
314,36 €
1 Reel of 50 Metre(s)
Reel(s)
11 0.35 mm² Twisted Pair 22 AWG 10.74mm Foil and Braid PVC Grey 77 Ω 7/30 Screened 300 V Flame Retardant 50m
RS-stocknr. 409-296
Fabrikantnummer25272 BK005
FabrikantAlpha Wire
233,91 €
1 Reel of 30 Metre(s)
Reel(s)
2 0.23 mm² Twisted Pair 24 AWG 6.1mm Foil and Braid PUR Black 64 Ω 7/0.2 mm Screened 300 V - 30m
RS-stocknr. 802-339
Fabrikantnummer9503.00U305
FabrikantBelden
468,17 €
1 Box of 304 Metre(s)
Box(es)
3 0.2 mm² Twisted Pair 24 AWG 5.89mm F/UTP PVC Chrome 75 Ω 7/32 Screened 300 V Flame Retardant 304m
RS-stocknr. 136-6335
Fabrikantnummer8168
FabrikantBelden
606,33 €
1 Reel of 30 Metre(s)
Reel(s)
8 - RS-232, RS-422 24 AWG 12.16mm Braid PVC Chrome 100 Ω 7/32 AWG - 300 V ac Flame Retardant 30m
RS-stocknr. 740-4926
FabrikantnummerB962034 GE321
FabrikantAlpha Wire
93,40 €
1 Reel of 50 Metre(s)
Reel(s)
3 0.14 mm² Twisted Pair 26 AWG 5.92mm Foil and Braid PVC Grey 83 Ω 7/34 Screened 300 V Flame Retardant 50m
RS-stocknr. 187-1874
Fabrikantnummer1133C SL001
FabrikantAlpha Wire
2,31 €
Each
Aantal stuks
3 0.81 mm² Twisted Pair 18 AWG 9.42mm - PVC Grey 69 Ω 16/30 AWG - 300 V ac - -
RS-stocknr. 187-1873
Fabrikantnummer1131C SL001
FabrikantAlpha Wire
1,43 €
Each
Aantal stuks
1 0.81 mm² Twisted Pair 18 AWG 5.97mm - PVC Grey 69 Ω 16/30 AWG - 300 V ac - -
RS-stocknr. 409-286
Fabrikantnummer25271 BK005
FabrikantAlpha Wire
173,72 €
1 Reel of 30 Metre(s)
Reel(s)
1 0.23 mm² Twisted Pair 24 AWG 4.67mm Foil and Braid PUR Black 54 Ω 7/0.2 mm Screened 300 V - 30m
RS-stocknr. 673-3286
Fabrikantnummer6017L SL005
FabrikantAlpha Wire
286,42 €
1 Reel of 30 Metre(s)
Reel(s)
12 0.35 mm² Twisted Pair 22 AWG 12.5mm U/STP LSZH Grey 46 Ω 7/0.25 mm Screened 300 V Fire Resistant 30m
Related Products
Introducing the range of RS PRO PVC Insulated ...
Description:
Introducing the range of RS PRO PVC Insulated Mains Cables which are highly flexible and resistant to oil, weathering, UV exposure and mechanical stresses, making them ideal for use in extreme industrial or outdoor environments. The H05VVF cable range consists ...
From Lapp, this Olflex Classic 135 CH cable ...
Description:
From Lapp, this Olflex Classic 135 CH cable is a control cable for use in flexible applications and fixed installations under normal mechanical strain. With a small cable diameter and good flexibility, the cable is ideal for easy and space ...
From Lapp, the Olflex Classic FD 810 P ...
Description:
From Lapp, the Olflex Classic FD 810 P power and control cable is designed for use in power chains. The high-flex cable is oil-resistant, as well as abrasion and notch resistant. This means it is ideal for dynamic applications that ...
Profibus PA cable for Fieldbus systems, optimised for ...
Description:
Profibus PA cable for Fieldbus systems, optimised for process automation. 50N maximum pulling tension Oil resistance ASTMD741 Flame resistance IEC 332-1.