Twisted & Multipair Industrial Cable

Twisted pair cables are a type of wiring that features two conductors on a single circuit, twisted together. When a wire is carrying its current, it naturally creates an electromagnetic fields around that wire, therefore interfering with nearby cables. To reduce and eliminate this effect, twisted pairs carry signals in the opposite directions, so the two magnetic fields will occur at the opposite ends, essentially cancelling each other out. This is commonly known as cancellation.

Why use a twisted pair cable?

Generally, over a typical coaxial cable, twisted pairs are usually more accommodating in terms of flexibility and being able to bend them without significant loss in signal. The thickness of a coaxial cable can also attribute to the cost to produce, therefore the twisted offers a cheaper alternative whilst maintaining a high quality.

The twisted cable usually comes in two basic types, either shielded (STP) or unshielded (UTP), depending on where you were using the cable would determine the usage.

Some common industry acronyms you might see are:

U = unshielded
F = foil shielding
TP = twisted pair
S = braided shielding
Different levels of shielding will determine the effectiveness of the cable, each offering its own benefits.

Applications of twisted pairs

Twisted pairs are commonly used in telephone and data networks as they are reliable in exchanging high volumes of data at fast speeds all whilst remaining consistent at negating the crosstalk between the pairs and defending against any other external interference. Some twisted pair cables feature great resistance to fire and are sometimes halogen free, making them ideal for public buildings like schools, offices or hospitals.

...
Lees meer Lees minder

Filters

461 - 480 van 537 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Pairs Cross Sectional Area Cable Type American Wire Gauge Outer Diameter Shield Type Outer Sheath Material Sheath Colour Characteristic Impedance Core Strands Screened/Unscreened Voltage Rating Fire Behaviour Length
RS-stocknr. 187-2009
Fabrikantnummer3475C SL005
FabrikantAlpha Wire
28,016 €
Each
Aantal stuks
5 0.09 mm² Twisted Pair 28 AWG 6.93mm Aluminium/Mylar Tape PVC Grey - 7/36 AWG - 300 V ac - -
RS-stocknr. 175-7358
FabrikantnummerB963064 GE033
FabrikantAlpha Wire
514,50 €
1 Reel of 100 Metre(s)
Reel(s)
6 0.23 mm² Twisted Pair 24 AWG 7.95mm Foil and Braid PVC Grey 82 Ω 7/32 Screened 300 V Flame Retardant 100m
RS-stocknr. 608-3900
Fabrikantnummer0035161
FabrikantLapp
65,43 €
1 Reel of 100 Metre(s)
Reel(s)
3 0.25 mm² LiYY 23 AWG 6.2mm U/UTP PVC Grey - 0.25 mm² Unscreened 500 V - 100m
RS-stocknr. 187-2097
Fabrikantnummer6414 SL001
FabrikantAlpha Wire
5,272 €
Each
Aantal stuks
3 - Twisted Pair 24 AWG 7.44mm Aluminium/Mylar Tape PVC Grey 120 Ω 7/32 AWG - 300 V ac - -
RS-stocknr. 408-980
Fabrikantnummer86603CY SL005
FabrikantAlpha Wire
225,37 €
1 Reel of 30 Metre(s)
Reel(s)
3 0.2 mm² Twisted Pair 24 AWG 6.91mm SF/UTP PVC Black 76 Ω 10/0.16 mm Screened 300 V - 30m
RS-stocknr. 187-2088
Fabrikantnummer6391 SL001
FabrikantAlpha Wire
2,145 €
Each
Aantal stuks
3 - Twisted Pair 28 AWG 5.92mm Aluminium/Mylar Tape PVC Grey 100 Ω 7/36 AWG - 300 V ac - -
RS-stocknr. 749-1636
Fabrikantnummer6455 BK005
FabrikantAlpha Wire
205,77 €
1 Reel of 30 Metre(s)
Reel(s)
2 0.456 mm² Twisted Pair 22 AWG 10.36mm Foil and Braid PVC Black 120 Ω 7/30 Screened 300 V Fire Resistant 30m
RS-stocknr. 807-9001
Fabrikantnummer0030963
FabrikantLapp
219,64 €
1 Reel of 50 Metre(s)
Reel(s)
1 0.34 mm² FD CP 22 AWG 5.3mm S/UTP PUR Grey - - Screened 250 V Flame Retardant -
RS-stocknr. 187-2084
Fabrikantnummer5474L SL001
FabrikantAlpha Wire
1,672 €
Each
Aantal stuks
4 0.22 mm² Twisted Pair 24 AWG 6.17mm Aluminium/Mylar Tape LSZH Grey 72 Ω 7/32 AWG - 300 V ac Low Smoke Zero Halogen (LSZH) -
RS-stocknr. 807-9041
Fabrikantnummer0031328
FabrikantLapp
184,33 €
1 Reel of 50 Metre(s)
Reel(s)
8 0.34 mm² Li2YCY 22 AWG 11mm S/UTP PVC Grey 100 Ω - Screened 250 V Flame Retardant -
RS-stocknr. 187-2014
Fabrikantnummer5475C SL002
FabrikantAlpha Wire
251,42 €
1 Reel of 152 Metre(s)
Reel(s)
5 0.23 mm² Twisted Pair 24 AWG 7.26mm Aluminium/Mylar Tape PVC Grey 76 Ω 7/32 AWG - 300 V ac - -
RS-stocknr. 740-4945
FabrikantnummerB963094 GE321
FabrikantAlpha Wire
185,85 €
1 Reel of 50 Metre(s)
Reel(s)
9 0.23 mm² Twisted Pair 24 AWG 9.12mm Foil and Braid PVC Grey 82 Ω 7/32 Screened 300 V Flame Retardant 50m
RS-stocknr. 331-9076
Fabrikantnummer8134 060500
FabrikantBelden
902,89 €
1 Reel of 152 Metre(s)
Reel(s)
4 0.08 mm² Twisted Pair 28 AWG 7.37mm F/UTP PVC Chrome 120 Ω 7/36 Screened 30 V - 152m
RS-stocknr. 807-9073
Fabrikantnummer0031372
FabrikantLapp
99,27 €
1 Reel of 50 Metre(s)
Reel(s)
3 0.25 mm² Li2YCY 24 AWG 7.5mm S/UTP PVC Grey 100 Ω - Screened 250 V Flame Retardant -
RS-stocknr. 187-2094
Fabrikantnummer6412 SL001
FabrikantAlpha Wire
2,117 €
Each
Aantal stuks
1 - Twisted Pair 24 AWG 5.54mm Aluminium/Mylar Tape PVC Grey 120 Ω 7/32 AWG - 300 V ac - -
RS-stocknr. 409-296
Fabrikantnummer25272 BK005
FabrikantAlpha Wire
233,91 €
1 Reel of 30 Metre(s)
Reel(s)
2 0.23 mm² Twisted Pair 24 AWG 6.1mm Foil and Braid PUR Black 64 Ω 7/0.2 mm Screened 300 V - 30m
RS-stocknr. 362-588
Fabrikantnummer44A1121-22-2/6-9
FabrikantTE Connectivity
471,98 €
1 Reel of 100 Metre(s)
Reel(s)
1 0.38 mm² Type 44 22 AWG 3.56mm S/UTP - White - 19/0.16 mm Screened 600 V Flame Retardant, Low Smoke Density, Self-extinguishing 100m
RS-stocknr. 832-5199
Fabrikantnummer78376
FabrikantAlpha Wire
429,68 €
1 Reel of 30 Metre(s)
Reel(s)
6 0.241 mm² Twisted Pair 24 AWG 6.55mm Foil and Braid MPPE Grey 82 Ω 19/0.127 mm Screened 300 V Halogen Free 30m
RS-stocknr. 807-9054
Fabrikantnummer0031331
FabrikantLapp
93,72 €
1 Reel of 50 Metre(s)
Reel(s)
3 0.5 mm² Li2YCY 20 AWG 9.3mm S/UTP PVC Grey 100 Ω - Screened 250 V Flame Retardant -
RS-stocknr. 111-8988
Fabrikantnummer5475C SL005
FabrikantAlpha Wire
71,12 €
1 Reel of 30 Metre(s)
Reel(s)
5 0.23 mm² Twisted Pair 24 AWG 6.86mm F/UTP PVC Grey 76 Ω 7/0.2 mm Screened 300 V Flame Retardant 30m
Related Products
Introducing the range of RS PRO PVC Insulated ...
Description:
Introducing the range of RS PRO PVC Insulated Mains Cables which are highly flexible and resistant to oil, weathering, UV exposure and mechanical stresses, making them ideal for use in extreme industrial or outdoor environments. The H05VVF cable range consists ...
From Lapp, this Olflex Classic 135 CH cable ...
Description:
From Lapp, this Olflex Classic 135 CH cable is a control cable for use in flexible applications and fixed installations under normal mechanical strain. With a small cable diameter and good flexibility, the cable is ideal for easy and space ...
From Lapp, the Olflex Classic FD 810 P ...
Description:
From Lapp, the Olflex Classic FD 810 P power and control cable is designed for use in power chains. The high-flex cable is oil-resistant, as well as abrasion and notch resistant. This means it is ideal for dynamic applications that ...
Profibus PA cable for Fieldbus systems, optimised for ...
Description:
Profibus PA cable for Fieldbus systems, optimised for process automation. 50N maximum pulling tension Oil resistance ASTMD741 Flame resistance IEC 332-1.