SY Cable

SY cable is an armoured flexible control cable designed for measuring control or regulation under tough mechanical stresses. SY cable uses a galvanised steel braided multicore cable protected by a transparent sheath. Stronger than CY and YY cables, this SY cable is widely used in installations where free movement is required without tensile stresses.
Suitable for internal dry, damp or wet environments, including oil-water mixtures. This cable type is not suitable for outdoor applications.
Available in a wide range of core configurations and cross-sectional area (CSA) sizes, with individual cores of green/yellow and varying numbered black cores. SY control cables are not suitable for fixed wiring applications requiring compliance with the requirements set out in BS7671

...
Lees meer Lees minder

Filters

41 - 60 van 141 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Fire Behaviour Number of Cores Cross Sectional Area Outer Diameter Current Rating Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Core Strands Sheath Colour Armoured Earth Cable American Wire Gauge Bedding Material
RS-stocknr. 522-682
FabrikantRS PRO
79,58 €
1 Reel of 50 Metre(s)
Reel(s)
- 4 0.75 mm² 8.8mm 4.5 A -20°C +80°C 300/500 V 24/0.20 mm Transparent - No 18 PVC
RS-stocknr. 196-4692
FabrikantRS PRO
46,00 €
1 Reel of 50 Metre(s)
Reel(s)
- 3 1 mm² 10.3mm - -15°C +70°C 300/500 V 32/0.2 mm Transparent Yes Yes - PVC
RS-stocknr. 196-4682
FabrikantRS PRO
71,00 €
1 Reel of 50 Metre(s)
Reel(s)
- 5 1 mm² 11.5mm - -15°C +70°C 300/500 V 32/0.2 mm Transparent Yes Yes - PVC
RS-stocknr. 522-608
FabrikantRS PRO
217,99 €
1 Reel of 50 Metre(s)
Reel(s)
- 7 1.5 mm² 12.4mm 9 A -20°C +80°C 300/500 V 30/0.25 mm Transparent - No 15 PVC
RS-stocknr. 827-4212
FabrikantRS PRO
220,76 €
1 Reel of 50 Metre(s)
Reel(s)
- 7 2.5 mm² 12.8mm 26 A -40°C +80°C 300/500 V 50/0.25 mm Transparent - Yes 13 PVC
RS-stocknr. 196-4717
FabrikantRS PRO
122,12 €
1 Reel of 50 Metre(s)
Reel(s)
- 4 2.5 mm² 12.5mm - -15°C +70°C 300/500 V 50/0.25 mm Transparent Yes Yes - PVC
RS-stocknr. 827-4224
FabrikantRS PRO
219,83 €
1 Reel of 50 Metre(s)
Reel(s)
- 8 1.5 mm² 14mm 18 A -40°C +80°C 300/500 V 30/0.25 mm Transparent - Yes 15 PVC
RS-stocknr. 827-4221
FabrikantRS PRO
165,90 €
1 Reel of 50 Metre(s)
Reel(s)
- 8 1 mm² 12.5mm 15 A -40°C +80°C 300/500 V 32/0.20 mm Transparent - Yes 17 PVC
RS-stocknr. 196-4701
FabrikantRS PRO
303,73 €
1 Reel of 50 Metre(s)
Reel(s)
- 25 1 mm² 19.7mm - -15°C +70°C 300/500 V 32/0.2 mm Transparent Yes Yes - PVC
RS-stocknr. 522-547
FabrikantRS PRO
271,63 €
1 Reel of 50 Metre(s)
Reel(s)
- 12 1 mm² 13.8mm 6 A -20°C +80°C 300/500 V 32/0.20 mm Transparent - No 17 PVC
RS-stocknr. 379-132
FabrikantnummerSYSC03.0050
FabrikantBelden
61,84 €
1 Reel of 50 Metre(s)
Reel(s)
- 3 1 mm² 9.42mm 10 A -5°C +70°C 300/500 V 32/0.2 mm Transparent - Yes 17 AWG PVC
RS-stocknr. 380-182
FabrikantnummerSYSC03.00100
FabrikantBelden
159,65 €
1 Reel of 100 Metre(s)
Reel(s)
- 3 1 mm² 9.42mm 10 A -5°C +70°C 300/500 V 32/0.2 mm Transparent - Yes 17 AWG PVC
RS-stocknr. 514-4127
FabrikantnummerSYSD05.0150
FabrikantBelden
123,91 €
1 Reel of 50 Metre(s)
Reel(s)
- 5 1.5 mm² 12.8mm 16 A -5°C +70°C 300/500 V 30/0.25 mm Transparent - Yes 15 AWG PVC
RS-stocknr. 514-4111
FabrikantnummerSYSD05.01100
FabrikantBelden
226,01 €
1 Reel of 100 Metre(s)
Reel(s)
- 5 1.5 mm² 12.8mm 16 A -5°C +70°C 300/500 V 30/0.25 mm Transparent - Yes 15 AWG PVC
RS-stocknr. 380-198
FabrikantnummerSYSD03.00100
FabrikantBelden
228,10 €
1 Reel of 100 Metre(s)
Reel(s)
- 3 1.5 mm² 10.03mm 10 A -5°C +70°C 300/500 V 30/0.25 mm Transparent - Yes 15 AWG PVC
RS-stocknr. 379-148
FabrikantnummerSYSD03.0050
FabrikantBelden
108,45 €
1 Reel of 50 Metre(s)
Reel(s)
- 3 1.5 mm² 10.03mm 10 A -5°C +70°C 300/500 V 30/0.25 mm Transparent - Yes 15 AWG PVC
RS-stocknr. 379-154
FabrikantnummerSYSE03.0050
FabrikantBelden
121,05 €
1 Reel of 50 Metre(s)
Reel(s)
- 3 2.5 mm² 11.48mm 25 A -5°C +70°C 300/500 V 50/0.25 mm Transparent - Yes 13 AWG PVC
RS-stocknr. 514-3972
FabrikantnummerSYSD04.01100
FabrikantBelden
262,85 €
1 Reel of 100 Metre(s)
Reel(s)
- 4 1.5 mm² 11.7mm 16 A -5°C +70°C 300/500 V 30/0.25 mm Transparent - Yes 15 AWG PVC
RS-stocknr. 514-3887
FabrikantnummerSYSE04.01100
FabrikantBelden
314,49 €
1 Reel of 100 Metre(s)
Reel(s)
- 4 2.5 mm² 13.6mm 20 A -5°C +70°C 300/500 V 50/0.25 mm Transparent - Yes 13 AWG PVC
RS-stocknr. 141-182
Fabrikantnummer1125104
FabrikantLapp
90,47 €
1 Reel of 50 Metre(s)
Reel(s)
- 4 0.75 mm² 9.2mm 12 A -40°C +80°C 300/500 V 24/0.20 mm Transparent - Yes 18 PVC
Related Products
From Lapp, the Olflex Classic 110 series is ...
Description:
From Lapp, the Olflex Classic 110 series is a PVC control cable ideal for a variety of applications. Protected by braided steel wire, the cable has a high degree of mechanical resistance. Coupled with its resistance to chemicals and oils, ...
The SY cable from RS PRO is a ...
Description:
The SY cable from RS PRO is a reliable cable which combines the characteristics of a flexible mains cable with that of a steel wire armoured type, ideal for use in conditions where mechanical stresses are prevalent and where free ...
Designed for applications which are installed in occasional ...
Description:
Designed for applications which are installed in occasional flexing and fixed locations. Cable applicationsinclude precision controlsensors, multi axis control machines, temperature controllers, control panels, machine cutting tools, auxiliary equipment, motor speed control, production machinery and many more.
Flexible mains cable, commonly known as an ’SY’ ...
Description:
Flexible mains cable, commonly known as an ’SY’ type, which has three layers of protection, combining the characteristics of a flexible mains cable with that of a steel wire armoured type. Features and Benefits·Flexible·Good resistance to chemicals.