SY Cable

SY cable is an armoured flexible control cable designed for measuring control or regulation under tough mechanical stresses. SY cable uses a galvanised steel braided multicore cable protected by a transparent sheath. Stronger than CY and YY cables, this SY cable is widely used in installations where free movement is required without tensile stresses.
Suitable for internal dry, damp or wet environments, including oil-water mixtures. This cable type is not suitable for outdoor applications.
Available in a wide range of core configurations and cross-sectional area (CSA) sizes, with individual cores of green/yellow and varying numbered black cores. SY control cables are not suitable for fixed wiring applications requiring compliance with the requirements set out in BS7671

...
Lees meer Lees minder

Filters

21 - 40 van 141 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Fire Behaviour Number of Cores Cross Sectional Area Outer Diameter Current Rating Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Core Strands Sheath Colour Armoured Earth Cable American Wire Gauge Bedding Material
RS-stocknr. 522-709
FabrikantRS PRO
131,49 €
1 Reel of 50 Metre(s)
Reel(s)
- 5 1 mm² 10.6mm 6 A -20°C +80°C 300/500 V 32/0.20 mm Transparent - No 17 PVC
RS-stocknr. 827-4224
FabrikantRS PRO
219,83 €
1 Reel of 50 Metre(s)
Reel(s)
- 8 1.5 mm² 14mm 18 A -40°C +80°C 300/500 V 30/0.25 mm Transparent - Yes 15 PVC
RS-stocknr. 196-4682
FabrikantRS PRO
71,00 €
1 Reel of 50 Metre(s)
Reel(s)
- 5 1 mm² 11.5mm - -15°C +70°C 300/500 V 32/0.2 mm Transparent Yes Yes - PVC
RS-stocknr. 196-4723
FabrikantRS PRO
79,00 €
1 Reel of 50 Metre(s)
Reel(s)
- 4 1.5 mm² 11.5mm - -15°C +70°C 300/500 V 30/0.25 mm Transparent Yes Yes - PVC
RS-stocknr. 522-541
FabrikantRS PRO
73,28 €
1 Reel of 50 Metre(s)
Reel(s)
- 2 1 mm² 8.2mm 10 A -20°C +80°C 300/500 V 32/0.20 mm Transparent - No 17 PVC
RS-stocknr. 827-4206
FabrikantRS PRO
270,63 €
1 Reel of 50 Metre(s)
Reel(s)
- 5 4 mm² 14.1mm 34 A -40°C +80°C 300/500 V 56/0.30 mm Transparent - Yes 11 PVC
RS-stocknr. 196-4689
FabrikantRS PRO
146,84 €
1 Reel of 50 Metre(s)
Reel(s)
- 3 4 mm² 13mm - -15°C +70°C 300/500 V 56/0.3 mm Transparent Yes Yes - PVC
RS-stocknr. 522-531
FabrikantRS PRO
115,92 €
1 Reel of 50 Metre(s)
Reel(s)
- 3 1.5 mm² 9.4mm 9 A -20°C +80°C 300/500 V 30/0.25 mm Transparent - No 15 PVC
RS-stocknr. 827-4221
FabrikantRS PRO
165,90 €
1 Reel of 50 Metre(s)
Reel(s)
- 8 1 mm² 12.5mm 15 A -40°C +80°C 300/500 V 32/0.20 mm Transparent - Yes 17 PVC
RS-stocknr. 827-4230
FabrikantRS PRO
320,95 €
1 Reel of 50 Metre(s)
Reel(s)
- 25 0.75 mm² 16.3mm 12 A -40°C +80°C 300/500 V 24/0.20 mm Transparent - Yes 18 PVC
RS-stocknr. 196-4712
FabrikantRS PRO
94,87 €
1 Reel of 50 Metre(s)
Reel(s)
- 5 1.5 mm² 12.3mm - -15°C +70°C 300/500 V 30/0.25 mm Transparent Yes Yes - PVC
RS-stocknr. 827-4202
FabrikantRS PRO
60,21 €
1 Reel of 50 Metre(s)
Reel(s)
- 2 0.75 mm² 7.3mm 12 A -40°C +80°C 300/500 V 24/0.20 mm Transparent - Yes 18 PVC
RS-stocknr. 196-4678
FabrikantRS PRO
47,37 €
1 Reel of 50 Metre(s)
Reel(s)
- 4 0.75 mm² 10.4mm - -15°C +70°C 300/500 V 24/0.2 mm Transparent Yes Yes - PVC
RS-stocknr. 196-4657
FabrikantRS PRO
36,50 €
1 Reel of 50 Metre(s)
Reel(s)
- 2 1 mm² 9.5mm - -15°C +70°C 300/500 V 32/0.2 mm Transparent Yes No - PVC
RS-stocknr. 196-4676
FabrikantRS PRO
215,74 €
1 Reel of 50 Metre(s)
Reel(s)
- 12 1.5 mm² 16.4mm - -15°C +70°C 300/500 V 30/0.25 mm Transparent Yes Yes - PVC
RS-stocknr. 196-4727
FabrikantRS PRO
149,49 €
1 Reel of 50 Metre(s)
Reel(s)
- 5 2.5 mm² 13.3mm - -15°C +70°C 300/500 V 50/0.25 mm Transparent Yes Yes - PVC
RS-stocknr. 522-597
FabrikantRS PRO
134,21 €
1 Reel of 50 Metre(s)
Reel(s)
- 6 1.5 mm² 12.3mm 9 A -20°C +80°C 300/500 V 30/0.25 mm Transparent - No 15 PVC
RS-stocknr. 827-4218
FabrikantRS PRO
100,00 €
1 Reel of 50 Metre(s)
Reel(s)
- 7 0.75 mm² 9.4mm 12 A -40°C +80°C 300/500 V 24/0.20 mm Transparent - Yes 18 PVC
RS-stocknr. 522-608
FabrikantRS PRO
217,99 €
1 Reel of 50 Metre(s)
Reel(s)
- 7 1.5 mm² 12.4mm 9 A -20°C +80°C 300/500 V 30/0.25 mm Transparent - No 15 PVC
RS-stocknr. 196-4679
FabrikantRS PRO
128,89 €
1 Reel of 50 Metre(s)
Reel(s)
- 7 1.5 mm² 13mm - -15°C +70°C 300/500 V 30/0.25 mm Transparent Yes Yes - PVC
Related Products
The SY cable from RS PRO is a ...
Description:
The SY cable from RS PRO is a reliable cable which combines the characteristics of a flexible mains cable with that of a steel wire armoured type, ideal for use in conditions where mechanical stresses are prevalent and where free ...
Machines are becoming highly systemized, smaller and compact ...
Description:
Machines are becoming highly systemized, smaller and compact driven by special requirements of end users and customers. These challenge machine builders who need to stay competitive while ensuring a robust performance for their machine. Flexible conductor, insulation & sheath materialOil ...
Designed for applications which are installed in occasional ...
Description:
Designed for applications which are installed in occasional flexing and fixed locations. Cable applicationsinclude precision controlsensors, multi axis control machines, temperature controllers, control panels, machine cutting tools, auxiliary equipment, motor speed control, production machinery and many more.
From Lapp, the Olflex Classic 110 series is ...
Description:
From Lapp, the Olflex Classic 110 series is a PVC control cable ideal for a variety of applications. Protected by braided steel wire, the cable has a high degree of mechanical resistance. Coupled with its resistance to chemicals and oils, ...