Security & Alarm Cable

Security alarm cable is a type of shielded cable used to connect up security systems. The sheath provides protection against frequency interference, which could otherwise cause false alarms to occur. 


How do security alarm cables work?

Security alarm cables consist of a number of strands of wire, all contained within a protective sheath. They connect the alarm device to a power supply, making the alarm sound when the device is triggered. If a sensor is inbuilt, movement is detected by the cable and a signal is sent to sound the alarm. Security alarm cables can sometimes be embedded into the ground or into walls to detect intruders.


Types of security alarm cable

Security alarm cables are all constructed in a similar way, but they can differ in terms of their size, in both length and diameter, and the materials they are made from. The sheath material can make a difference to their minimum and maximum operating temperatures. They can also have varying numbers of cores and strands within the cable.


...
Lees meer Lees minder

Filters

1 - 20 van 37 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Fire Behaviour Number of Cores Outer Diameter Cross Sectional Area Reel Length Sheath Material Core Strands Current Rating Minimum Operating Temperature Maximum Operating Temperature Voltage Rating American Wire Gauge Bedding Material Cable Shape
RS-stocknr. 820-0194
FabrikantRS PRO
64,77 €
1 Reel of 100 Metre(s)
Reel(s)
- 8 4.35mm - 100m Polyvinyl Chloride PVC 7/0.19mm² 1 A per core -50°C +70°C 50 V - PVC Multicore
RS-stocknr. 820-0182
FabrikantRS PRO
49,45 €
1 Reel of 100 Metre(s)
Reel(s)
- 6 3.9mm 0.19 mm² 100m Polyvinyl Chloride PVC 7/0.19mm² 1 A per core -50°C +70°C 50 V - PVC Multicore
RS-stocknr. 820-0185
FabrikantRS PRO
39,78 €
1 Reel of 100 Metre(s)
Reel(s)
- 4 3.5mm - 100m Polyvinyl Chloride PVC 7/0.19mm² 1 A per core -50°C +70°C 50 V - PVC Multicore
RS-stocknr. 136-8147
FabrikantRS PRO
79,39 €
1 Reel of 100 Metre(s)
Reel(s)
Flame Retardant, Self-extinguishing 10 5mm - 100m Polyvinyl Chloride PVC - - -10°C +70°C 200 V 24 AWG - Multicore
RS-stocknr. 842-0695
FabrikantRS PRO
21,74 €
1 Reel of 100 Metre(s)
Reel(s)
- 4 3.9mm - 100m Polyvinyl Chloride PVC 7/0.19 mm - -20°C +80°C 300 V - - Multicore
RS-stocknr. 842-0705
FabrikantRS PRO
49,89 €
1 Reel of 100 Metre(s)
Reel(s)
- 6 4.4mm - 100m Polyvinyl Chloride PVC 7/0.19 mm - -20°C +80°C 300 V - - Multicore
RS-stocknr. 842-0702
FabrikantRS PRO
81,59 €
1 Reel of 100 Metre(s)
Reel(s)
- 12 6mm - 100m Polyvinyl Chloride PVC 7/0.19 mm - -20°C +80°C 300 V - - Multicore
RS-stocknr. 136-8142
FabrikantRS PRO
52,02 €
1 Reel of 100 Metre(s)
Reel(s)
Flame Retardant, Self-extinguishing 6 4.4mm 0.22 mm² 100m Polyvinyl Chloride PVC - - -10°C +70°C 200 V - - Multicore
RS-stocknr. 136-8146
FabrikantRS PRO
63,03 €
1 Reel of 100 Metre(s)
Reel(s)
Flame Retardant, Self-extinguishing 6 4mm - 100m Polyvinyl Chloride PVC - - -10°C +70°C 200 V 24 AWG - Multicore
RS-stocknr. 136-8145
FabrikantRS PRO
89,86 €
1 Reel of 100 Metre(s)
Reel(s)
Flame Retardant, Self-extinguishing 8 6mm 2 x 0.75 mm², 6 x 0.22 mm² 100m Polyvinyl Chloride PVC - - -10°C +70°C 200 V @ 0.22 mm², 250 V @ 0.75 mm² - - Multicore
RS-stocknr. 136-8144
FabrikantRS PRO
80,65 €
1 Reel of 100 Metre(s)
Reel(s)
Flame Retardant, Self-extinguishing 6 5.5mm 2 x 0.75 mm², 4 x 0.22 mm² 100m Polyvinyl Chloride PVC - - -10°C +70°C 200 V @ 0.22 mm², 250 V @ 0.75 mm² - - Multicore
RS-stocknr. 842-0708
FabrikantRS PRO
56,25 €
1 Reel of 100 Metre(s)
Reel(s)
- 8 4.6mm - - Polyvinyl Chloride PVC 7/0.19 mm - -20°C +80°C 300 V - - Multicore
RS-stocknr. 136-8143
FabrikantRS PRO
73,16 €
1 Reel of 100 Metre(s)
Reel(s)
Flame Retardant, Self-extinguishing 10 5.5mm 0.22 mm² 100m Polyvinyl Chloride PVC - - -10°C +70°C 200 V - - Multicore
RS-stocknr. 510-2319
Fabrikantnummer4506FE.00100
FabrikantBelden
155,00 €
1 Reel of 100 Metre(s)
Reel(s)
- 8 5mm 0.33 mm² 100m Low Smoke Zero Halogen (LSZH) 7/30 - - +70°C 300 V 22 AWG - Multicore
RS-stocknr. 510-2583
Fabrikantnummer5506FE 008U500
FabrikantBelden
230,01 €
1 Reel of 152 Metre(s)
Reel(s)
- 8 4.55mm 0.33 mm² 152m Polyvinyl Chloride PVC 7/30 2 A -20°C +75°C 300 V 22 AWG - Multicore
RS-stocknr. 510-2173
Fabrikantnummer4200FE.00100
FabrikantBelden
156,51 €
1 Reel of 100 Metre(s)
Reel(s)
- 2 4.8mm 1.31 mm² 100m Flame Retardant Non-Corrosive (FRNC) 19/29 6.25 A @ 25 °C Max. - +70°C 300 V 16 AWG - Multicore
RS-stocknr. 510-2555
Fabrikantnummer5502FE.00152
FabrikantBelden
124,00 €
1 Reel of 152 Metre(s)
Reel(s)
- 4 3.53mm 0.33 mm² 152m Polyvinyl Chloride PVC 7/30 2.2 A -20°C +75°C 300 V 22 AWG - Multicore
RS-stocknr. 510-2454
Fabrikantnummer5300FE.00152
FabrikantBelden
129,00 €
1 Reel of 152 Metre(s)
Reel(s)
- 2 4.11mm 0.82 mm² 152m Polyvinyl Chloride PVC 7/26 5 A -20°C +75°C 300 V 18 AWG - Multicore
RS-stocknr. 510-2577
Fabrikantnummer5504FE 008U500
FabrikantBelden
207,60 €
1 Reel of 152 Metre(s)
Reel(s)
- 6 4.17mm 0.33 mm² 152m Polyvinyl Chloride PVC 7/30 2 A -20°C +75°C 300 V 22 AWG - Multicore
RS-stocknr. 510-2460
Fabrikantnummer5300UE.00152
FabrikantBelden
89,41 €
1 Reel of 152 Metre(s)
Reel(s)
- 2 4.01mm 0.82 mm² 152m Polyvinyl Chloride PVC 7/26 5 A -20°C +75°C 300 V 18 AWG - Multicore