Power Cable Assemblies

Power cables are used in almost every device or machine which requires electricity. From toasters and kettles, all the way up to generators and giant industrial equipment. Cables may vary in length, but the electrical current will perform at the same high capacity regardless of the distance it will need to travel. These power cable assemblies are supplied with a variety of plug types and connectors, both male and female.

What is a power cable assembly?
Power cable assemblies are defined as any power cable which has had a connector installed prior to sale. There are versions which may have one connector and an unterminated end. Some assemblies may have a connector a plug. And some assemblies will even have 2 connectors (IEC lead extension). Depending on the application, there are various types to suit the needs.

What are these cable assemblies used for?
On a standard power cable, the power is drawn from the mains and the electricity will run through the wire and arrive at its destination. This can be either into a power supply, or directly into the appliance/machine itself. Due to the range of voltages available, different types of cable assemblies will suit varying requirements.

What type of cable material is available?
Protection of the wires is high importance with a power cord. Each of these cables are fully equipped with a high quality, thick outer sheath. This way the wires will remain untouched and undamaged, both for safety and longevity reasons. The materials available are both PVC and PSE.

...
Lees meer Lees minder

Filters

1 - 20 van 34 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Connector A Connector B Length Current Rating Sheath Colour Voltage Rating Mains Plug Type Mains Socket Type Fire Behaviour Standards Met Cross Sectional Area Series Outer Sheath Material Connector A Angle
RS-stocknr. 754-6106
FabrikantnummerIL13-EU1-H05-3100-200
FabrikantSchaffner
12,62 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 170-5150
FabrikantnummerIL13-EU1-H05-3100-200
FabrikantSchaffner
9,069 €
Each (In a Box of 100)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 754-6118
FabrikantnummerIL13-C14-H05-3100-200
FabrikantSchaffner
16,32 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 170-5153
FabrikantnummerIL13-C14-H05-3100-200
FabrikantSchaffner
10,935 €
Each (In a Box of 100)
Aantal stuks
- - - 10 A - 250 V - - - - - - - -
RS-stocknr. 170-5224
FabrikantnummerIL19-EU1-H05-3150-200
FabrikantSchaffner
12,679 €
Each (In a Box of 50)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 792-3064
FabrikantnummerIL19-EU1-H05-3150-200
FabrikantSchaffner
15,98 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 754-6115
FabrikantnummerIL13-UK1-H05-3100-200
FabrikantSchaffner
13,86 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 192-7479
FabrikantnummerIL13P-R-EU1-H05-3100-200
FabrikantSchaffner
11,707 €
Each (In a Box of 70)
Aantal stuks
IEC - 2m 10 A Black 250 V - - Self-extinguishing - 3 x 1 mm² - - -
RS-stocknr. 192-7472
FabrikantnummerIL13+ Rewireable IEC Lock+ U/P LSZH
FabrikantSchaffner
6,192 €
Each (In a Box of 50)
Aantal stuks
IEC - 65.4mm 15 A - 250 V - - Self-extinguishing - 3 x 1.5 mm² - Nylon -
RS-stocknr. 192-7480
FabrikantnummerIL13P-R-SE-H05-3100-200
FabrikantSchaffner
10,328 €
Each (In a Box of 80)
Aantal stuks
IEC - 2m 10 A Black 250 V - - Self-extinguishing - 3 x 1 mm² - - -
RS-stocknr. 192-7474
FabrikantnummerIL13P-L-C14-H05-3100-200
FabrikantSchaffner
17,805 €
Each (In a Box of 70)
Aantal stuks
IEC - 2m 10 A Black 250 V - - Self-extinguishing - 3 x 1 mm² - - -
RS-stocknr. 170-5225
FabrikantnummerIL13-SE-H05-3100-200
FabrikantSchaffner
4,351 €
Each (In a Box of 100)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 792-3073
FabrikantnummerIL19-US1-SJT-3150-183
FabrikantSchaffner
14,29 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 192-7544
FabrikantnummerIL13P-R-UK1-H05-3100-200
FabrikantSchaffner
15,74 €
Each
Aantal stuks
IEC - 2m 10 A Black 250 V - - Self-extinguishing - 3 x 1 mm² - - -
RS-stocknr. 792-3070
FabrikantnummerIL19-SE-H05-3150-200
FabrikantSchaffner
16,07 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 192-7476
FabrikantnummerIL13P-L-SE-H05-3100-200
FabrikantSchaffner
15,143 €
Each (In a Box of 80)
Aantal stuks
IEC - 2m 10 A Black 250 V - - Self-extinguishing - 3 x 1 mm² - - -
RS-stocknr. 192-7471
FabrikantnummerIL13+ Rewireable IEC Lock+ R/L LSZH
FabrikantSchaffner
5,989 €
Each (In a Box of 50)
Aantal stuks
IEC - 60.4mm 15 A - 250 V - - Self-extinguishing - 3 x 1.5 mm² - Nylon -
RS-stocknr. 170-5227
FabrikantnummerIL19-US1-SJT-3150-183
FabrikantSchaffner
9,141 €
Each (In a Box of 50)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 192-7516
FabrikantnummerIL13P-L-SE-H05-3100-200
FabrikantSchaffner
12,29 €
Each
Aantal stuks
IEC - 2m 10 A Black 250 V - - Self-extinguishing - 3 x 1 mm² - - -
RS-stocknr. 792-3076
FabrikantnummerIL19-UK1-H05-3150-200
FabrikantSchaffner
17,45 €
Each
Aantal stuks
- - - - - - - - - - - - - -