Power Cable Assemblies

Power cables are used in almost every device or machine which requires electricity. From toasters and kettles, all the way up to generators and giant industrial equipment. Cables may vary in length, but the electrical current will perform at the same high capacity regardless of the distance it will need to travel. These power cable assemblies are supplied with a variety of plug types and connectors, both male and female.

What is a power cable assembly?
Power cable assemblies are defined as any power cable which has had a connector installed prior to sale. There are versions which may have one connector and an unterminated end. Some assemblies may have a connector a plug. And some assemblies will even have 2 connectors (IEC lead extension). Depending on the application, there are various types to suit the needs.

What are these cable assemblies used for?
On a standard power cable, the power is drawn from the mains and the electricity will run through the wire and arrive at its destination. This can be either into a power supply, or directly into the appliance/machine itself. Due to the range of voltages available, different types of cable assemblies will suit varying requirements.

What type of cable material is available?
Protection of the wires is high importance with a power cord. Each of these cables are fully equipped with a high quality, thick outer sheath. This way the wires will remain untouched and undamaged, both for safety and longevity reasons. The materials available are both PVC and PSE.

...
Lees meer Lees minder

Filters

1 - 20 van 27 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Connector A Connector B Length Current Rating Sheath Colour Voltage Rating Mains Plug Type Mains Socket Type Fire Behaviour Standards Met Cross Sectional Area Series Outer Sheath Material Connector A Angle
RS-stocknr. 892-0652
Fabrikantnummer6051.2003
FabrikantSchurter
9,55 €
Each
Aantal stuks
C13 CEE 7 / XVII 2m 10 A Black 125 (CSA) V ac, 125 (UL) V ac, 250 (IEC) V ac - - - - - - - -
RS-stocknr. 892-0656
Fabrikantnummer6051.2001
FabrikantSchurter
9,55 €
Each
Aantal stuks
C13, IEC NEMA 5-15 - 10 A - 125 V, 250 V NEMA 5 - 15P IEC 60320 C13 - - - - - -
RS-stocknr. 870-2274
Fabrikantnummer6051.2001
FabrikantSchurter
9,65 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 892-0687
Fabrikantnummer6051.2047
FabrikantSchurter
12,31 €
Each
Aantal stuks
C19 I 2m 16 A Black 125 (CSA) V ac, 125 (UL) V ac, 250 (IEC) V ac - - - - - - - -
RS-stocknr. 892-0674
Fabrikantnummer6051.2043
FabrikantSchurter
11,66 €
Each
Aantal stuks
C19 CEE 7 / XVII 2m 16 A Black 125 (CSA) V ac, 125 (UL) V ac, 250 (IEC) V ac - - - - - - - -
RS-stocknr. 892-0684
Fabrikantnummer6051.2050
FabrikantSchurter
11,44 €
Each
Aantal stuks
C19, IEC AS/NZ 3112, Australian Plug 2m 16 A Black 250 V Type I - Austrailian/Chinese - - - - - - -
RS-stocknr. 870-2228
Fabrikantnummer6010.5278
FabrikantSchurter
4,38 €
Each
Aantal stuks
C7, IEC NEMA 1-15, US Plug 4m 7 A Black 125 V NEMA 1 - 15P - - CSA, UL - 6010 PVC -
RS-stocknr. 892-0693
Fabrikantnummer6051.2051
FabrikantSchurter
12,90 €
Each
Aantal stuks
C19 JIS 8303 2m 16 A Black 125 (CSA) V ac, 125 (UL) V ac, 250 (IEC) V ac - - - - - - - -
RS-stocknr. 892-0665
Fabrikantnummer6051.2007
FabrikantSchurter
10,82 €
Each
Aantal stuks
C13 E 2m 10 A Black 125 (CSA) V ac, 125 (UL) V ac, 250 (IEC) V ac - - - - - - - -
RS-stocknr. 892-0680
Fabrikantnummer6051.2048
FabrikantSchurter
12,31 €
Each
Aantal stuks
C19 BS 1363 2m 13 A Black 125 (CSA) V ac, 125 (UL) V ac, 250 (IEC) V ac - - - - - - - -
RS-stocknr. 892-0668
Fabrikantnummer6051.2008
FabrikantSchurter
10,99 €
Each
Aantal stuks
C13, IEC UK Plug 2m 10 A Black 250 V Type G - British BS1363 IEC 60320 C13 - - - - - -
RS-stocknr. 870-2284
Fabrikantnummer6051.2041
FabrikantSchurter
11,78 €
Each
Aantal stuks
- - 2m 15 A - 125 V - - - - - - - -
RS-stocknr. 173-8112
Fabrikantnummer6051.2008
FabrikantSchurter
9,41 €
Each (In a Box of 60)
Aantal stuks
C13, IEC UK Plug 2m 10 A Black 250 V - - - - - - - -
RS-stocknr. 892-0678
Fabrikantnummer6051.2041
FabrikantSchurter
11,66 €
Each
Aantal stuks
C19, IEC NEMA 5-15 - 16 A - 125 V, 250 V NEMA 5 - 15P - - - - - - -
RS-stocknr. 173-8113
Fabrikantnummer6051.2032
FabrikantSchurter
8,47 €
Each (In a Box of 60)
Aantal stuks
C13, IEC GB 2099 2m 10 A Black 250 V - - - - - - - -
RS-stocknr. 870-2224
Fabrikantnummer6010.5274
FabrikantSchurter
3,134 €
Each (In a Pack of 10)
Aantal stuks
C7, IEC NEMA 1-15, US Plug 2m 7 A Black 125 V NEMA 1 - 15P - - CSA, UL - 6010 PVC -
RS-stocknr. 892-0671
Fabrikantnummer6051.2032
FabrikantSchurter
9,81 €
Each
Aantal stuks
C13, IEC Chinese Plug, GB 2099 2m 10 A Black 250 V Type I - Austrailian/Chinese IEC 60320 C13 - - - - - -
RS-stocknr. 892-0696
Fabrikantnummer6051.2052
FabrikantSchurter
11,29 €
Each
Aantal stuks
C19, IEC GB 2099 - 16 A - 125 V, 250 V Type I - Austrailian/Chinese - - - - - - -
RS-stocknr. 173-8111
Fabrikantnummer6051.2030
FabrikantSchurter
8,09 €
Each (In a Box of 60)
Aantal stuks
C13, IEC AS/NZ 3112, Australian Plug 2m 10 A Black 250 V - - - - - - - -
RS-stocknr. 870-2221
Fabrikantnummer6009.5195
FabrikantSchurter
8,92 €
Each
Aantal stuks
- - - 15 A - 125 V - - - - - - - -