Power Cable Assemblies

Power cables are used in almost every device or machine which requires electricity. From toasters and kettles, all the way up to generators and giant industrial equipment. Cables may vary in length, but the electrical current will perform at the same high capacity regardless of the distance it will need to travel. These power cable assemblies are supplied with a variety of plug types and connectors, both male and female.

What is a power cable assembly?
Power cable assemblies are defined as any power cable which has had a connector installed prior to sale. There are versions which may have one connector and an unterminated end. Some assemblies may have a connector a plug. And some assemblies will even have 2 connectors (IEC lead extension). Depending on the application, there are various types to suit the needs.

What are these cable assemblies used for?
On a standard power cable, the power is drawn from the mains and the electricity will run through the wire and arrive at its destination. This can be either into a power supply, or directly into the appliance/machine itself. Due to the range of voltages available, different types of cable assemblies will suit varying requirements.

What type of cable material is available?
Protection of the wires is high importance with a power cord. Each of these cables are fully equipped with a high quality, thick outer sheath. This way the wires will remain untouched and undamaged, both for safety and longevity reasons. The materials available are both PVC and PSE.

...
Lees meer Lees minder

Filters

1 - 20 van 495 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Connector A Connector B Length Current Rating Sheath Colour Voltage Rating Mains Plug Type Mains Socket Type Fire Behaviour Standards Met Cross Sectional Area Series Outer Sheath Material Connector A Angle
RS-stocknr. 626-6688
FabrikantRS PRO
5,88 €
Each
Aantal stuks
C7 Europlug 1.8m 2.5 A Black 250 V - - - - - - - Straight
RS-stocknr. 615-1154
FabrikantRS PRO
21,02 €
Each
Aantal stuks
C13, IEC CEE 7/7, Schuko 5m 10 A Black 250 V CEE 7/7 German Schuko / French IEC 60320 C13 - - - - PVC -
RS-stocknr. 626-6616
FabrikantRS PRO
7,78 €
Each
Aantal stuks
C13, IEC CEE 7/4, Schuko 2.5m 10 A Black 250 V CEE 7/7 German Schuko / French IEC 60320 C13 - - - - PVC -
RS-stocknr. 311-9321
FabrikantRS PRO
12,39 €
Each
Aantal stuks
C19, IEC CEE 7/4, Schuko 2m 16 A Black 250 V CEE 7/7 German Schuko / French - - CEE7/7, EN 60320, IEC 320, SAA - - PVC -
RS-stocknr. 626-6694
FabrikantRS PRO
9,60 €
Each
Aantal stuks
C13 European Plug 2.5m 10 A Black 250 V ac - - - - - - - Straight
RS-stocknr. 321-203
FabrikantRS PRO
7,26 €
Each
Aantal stuks
C7, IEC CEE 7/16, Europlug 1.5m 2.5 A Black 250 V Type C - Europlug Type C - Europlug - CEBEC, DEMKO, FIMKO, IMQ, KEMA, LCIE, NEMKO, OVE, SEMKO, SEV, VDE - - PVC -
RS-stocknr. 626-6717
FabrikantRS PRO
7,95 €
Each
Aantal stuks
C13, IEC CEE 7/7, Schuko 2.5m 10 A Grey 250 V CEE 7/7 German Schuko / French IEC 60320 C13 - - - - PVC -
RS-stocknr. 487-277
FabrikantRS PRO
8,57 €
Each
Aantal stuks
C13, IEC C14, IEC 2m 10 A Black 250 V IEC 60320 C14 IEC 60320 C13 - - - - PVC -
RS-stocknr. 490-239
FabrikantRS PRO
6,73 €
Each
Aantal stuks
Unterminated CEE 7/3, Schuko 2m 10 A Black 250 V CEE 7/7 German Schuko / French - - SAA - - PVC -
RS-stocknr. 731-6157
FabrikantRS PRO
8,07 €
Each
Aantal stuks
C5, IEC CEE 7/4, Schuko 2m 2.5 A Black 250 V CEE 7/7 German Schuko / French - - BS 4491: 1989, BS1363A, EN60320 std 5, IEC 320 std 5 - - PVC -
RS-stocknr. 626-6593
FabrikantRS PRO
4,03 €
Each
Aantal stuks
Unterminated Europlug 1.8m 2.5 A Black 250 V - - - - - - - Straight
RS-stocknr. 464-1352
Fabrikantnummer9065X0100
FabrikantBodo Ehmann
14,98 €
Each
Aantal stuks
- - 5m 16 A - 230 V - - - - 1.5 mm² - - -
RS-stocknr. 731-6204
FabrikantRS PRO
9,05 €
Each
Aantal stuks
Unterminated NEMA 5-15P, US Plug 2m 6 A Black 125 V NEMA 5 - 15P - - SAA - - PVC -
RS-stocknr. 262-1154
FabrikantRS PRO
9,01 €
Each
Aantal stuks
C13, IEC UK Plug 2m 10 A Black 250 V Type G - British BS1363 IEC 60320 C13 - ASTA - - PVC -
RS-stocknr. 626-6751
FabrikantRS PRO
8,02 €
Each
Aantal stuks
C13 European Plug 1m - Black - - - - - - - - Straight
RS-stocknr. 731-6166
FabrikantRS PRO
8,53 €
Each
Aantal stuks
Unterminated C14, IEC 2m 10 A Black 250 V IEC 60320 C14 - - ENEC - - PVC -
RS-stocknr. 123-0961
FabrikantRS PRO
23,39 €
Each
Aantal stuks
C13, IEC C14, IEC 3m 10 A Black - IEC 60320 C14 IEC 60320 C13 Low Smoke Zero Halogen (LSZH) - 1 mm² - - -
RS-stocknr. 731-6163
FabrikantRS PRO
11,84 €
Each
Aantal stuks
C13, IEC NEMA 5-15P, US Plug 2m 10 A Black 125 V NEMA 5 - 15P IEC 60320 C13 - SAA - - PVC -
RS-stocknr. 490-245
FabrikantRS PRO
9,10 €
Each
Aantal stuks
Unterminated CEE 7/3, Schuko 3m 10 A Black 250 V CEE 7/7 German Schuko / French - - SAA - - PVC -
RS-stocknr. 731-6153
FabrikantRS PRO
9,62 €
Each
Aantal stuks
C13, IEC Unterminated 2m 10 A Black 250 V Unterminated Cable IEC 60320 C13 - GOST, IMQ, SEMKO, SEV, VDE - - PVC -